Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT35GA90B | Microchip Tech | 290W 63A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17511247 | TO-247 | Tube-packed | 290W | 104ns | 12ns | -55℃~+150℃@(Tj) | 63A | 900V | PT (Through Type) | 3.1V@15V,18A | 84nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IGW75N60H3FKSA1 | Infineon Technologies | 428W 140A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17246285 | TO-247-3 | Tube-packed | 428W | 265ns | 31ns | -40℃~+175℃@(Tj) | 140A | 600V | FS(Field Stop) | 2.3V@15V,75A | 470nC | 1.7mJ | 3mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGB8207ABNT4G | onsemi | 165W 20A 365V D2PAK IGBT Transistors / Modules ROHS | C17246455 | D2PAK | Bag-packed | 165W | - | - | -55℃~+175℃@(Tj) | 20A | 365V | - | 2.2V@3.7V,10A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYK120N120C3 | Littelfuse/IXYS | 1.5kW 240A 1.2kV TO-264 IGBT Transistors / Modules ROHS | C17246745 | TO-264 | Tube-packed | 1.5kW | 176ns | 35ns | -55℃~+175℃@(Tj) | 240A | 1.2kV | - | 3.2V@15V,120A | 412nC | 5.1mJ | 6.75mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-GT55NA120UX | Vishay Intertech | 291W 68A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17247370 | SOT-227 | Tube-packed | 291W | - | - | -40℃~+150℃@(Tj) | 68A | 1.2kV | FS(Field Stop) | 2.8V@15V,50A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100TL60T3G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17425827 | - | Bag-packed | 340W | - | - | -40℃~+175℃@(Tj) | 150A | 600V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | 6.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ75DDU120CTBL3NG | Microchip Tech | 470W 160A 1.2kV IGBT Transistors / Modules ROHS | C17400384 | - | Bag-packed | 470W | - | - | -55℃~+175℃@(Tj) | 160A | 1.2kV | - | 2.4V@15V,75A | - | - | - | 4.4nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1500R33HL3BPSA1 | Infineon Technologies | 17kW 1.5kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17402574 | - | Tray | 17kW | - | - | -40℃~+150℃ | 1.5kA | 3.3kV | FS(Field Stop) | 2.85V@15V,1500A | - | - | - | 6nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXGX120N60A3 | Littelfuse/IXYS | 780W 200A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17403387 | TO-247-3 | Tube-packed | 780W | 295ns | 39ns | -55℃~+150℃@(Tj) | 200A | 600V | PT (Through Type) | 1.35V@15V,100A | 450nC | 6.6mJ | 2.7mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS200R06KE3BOSA1 | Infineon Technologies | 600W 200A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17234080 | - | Tray | 600W | - | - | -40℃~+150℃ | 200A | 600V | FS(Field Stop) | 1.9V@15V,200A | - | - | - | 13nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH50N90B2 | Littelfuse/IXYS | 400W 75A 900V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17293678 | TO-247AD | Tube-packed | 400W | 350ns | 20ns | -55℃~+150℃@(Tj) | 75A | 900V | PT (Through Type) | 2.7V@15V,50A | 135nC | 4.7mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT15GP60BDQ1G | Microchip Tech | 250W 56A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17268423 | TO-247 | Tube-packed | 250W | 29ns | 8ns | -55℃~+150℃@(Tj) | 56A | 600V | PT (Through Type) | 2.7V@15V,15A | 55nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH30N120B3D1 | Littelfuse/IXYS | 300W 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17263166 | TO-247AD | Tube-packed | 300W | 127ns | 16ns | -55℃~+150℃@(Tj) | - | 1.2kV | PT (Through Type) | 3.5V@15V,30A | 87nC | 2.16mJ | 3.47mJ | - | 100ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH55N120A4 | Littelfuse/IXYS | 650W 175A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17266831 | TO-247 | Tube-packed | 650W | 300ns | 23ns | -55℃~+175℃@(Tj) | 175A | 1.2kV | PT (Through Type) | 1.8V@15V,55A | 110nC | 5.3mJ | 2.3mJ | - | 35ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF400R17KE4HOSA1 | Infineon Technologies | 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17237951 | - | Tray | - | - | - | -40℃~+150℃ | 400A | 1.7kV | FS(Field Stop) | 2.3V@15V,400A | - | - | - | 36nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGT10N170 | Littelfuse/IXYS | 110W 20A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C17259598 | TO-268AA | Tube-packed | 110W | - | - | -55℃~+150℃@(Tj) | 20A | 1.7kV | NPT (non-penetrating type) | 4V@15V,10A | 32nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK82N120A3 | Littelfuse/IXYS | 1.25kW 260A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17303163 | TO-264 | Tube-packed | 1.25kW | 265ns | 34ns | -55℃~+150℃@(Tj) | 260A | 1.2kV | PT (Through Type) | 2.05V@15V,82A | 340nC | 12.5mJ | 5.5mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | RGWX5TS65GC11 | ROHM Semicon | 348W 132A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17231575 | TO-247N | Tube-packed | 348W | 229ns | 64ns | -40℃~+175℃@(Tj) | 132A | 650V | FS(Field Stop) | 1.9V@15V,75A | 213nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGS80TSX2DGC11 | ROHM Semicon | 555W 80A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17413183 | TO-247N | Tube-packed | 555W | 199ns | 49ns | -40℃~+175℃@(Tj) | 80A | 1.2kV | FS(Field Stop) | 2.1V@15V,40A | 104nC | 3.1mJ | 3mJ | - | 198ns | ||
| Min: 1 Mult: 1 | 0 | IXGP30N120B3 | Littelfuse/IXYS | 300W 60A 1.2kV PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17227909 | TO-220-3 | Tube-packed | 300W | 127ns | 16ns | -55℃~+150℃@(Tj) | 60A | 1.2kV | PT (Through Type) | 3.5V@15V,30A | 87nC | 2.16mJ | 3.47mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200A120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17261348 | - | Bag-packed | 890W | - | - | -40℃~+150℃@(Tj) | 280A | 1.2kV | FS(Field Stop) | 2.1V@15V,200A | - | - | - | 14nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ150TA65TPG | Microchip Tech | 365W 150A 650V IGBT Transistors / Modules ROHS | C17261563 | - | Bag-packed | 365W | - | - | -40℃~+175℃@(Tj) | 150A | 650V | - | 2.2V@15V,150A | - | - | - | 9nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT15GN120BDQ1G | Microchip Tech | 195W 45A 1.2kV FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17218346 | TO-247 | Tube-packed | 195W | 150ns | 10ns | -55℃~+150℃@(Tj) | 45A | 1.2kV | FS(Field Stop) | 2.1V@15V,15A | 90nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT40TM65DGC9 | ROHM Semicon | 39W 17A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17218426 | TO-220 | Tube-packed | 39W | 75ns | 22ns | -40℃~+175℃@(Tj) | 17A | 650V | FS(Field Stop) | 2.1V@15V,20A | 40nC | - | - | - | 58ns | ||
| Min: 1 Mult: 1 | 0 | APT50GT120B2RG | Microchip Tech | 625W 94A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17619241 | TO-247-3 | Tube-packed | 625W | 230ns | 24ns | -55℃~+150℃@(Tj) | 94A | 1.2kV | NPT (non-penetrating type) | 3.7V@15V,50A | 340nC | - | - | - | - |