Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MUBW25-12A7 | Littelfuse/IXYS | 225W 50A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17399203 | - | Bag-packed | 225W | -40℃~+125℃@(Tj) | 50A | 1.2kV | 1.65nF@25V | NPT (non-penetrating type) | 2.7V@15V,25A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1800R17IP5BPSA1 | Infineon Technologies | 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17606369 | - | Tray | - | -40℃~+125℃ | 300A | 1.2kV | 21nF@25V | FS(Field Stop) | 2.15V@15V,300A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH60N65C4 | Littelfuse/IXYS | 455W 118A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17476885 | TO-247 | Tube-packed | 455W | -55℃~+175℃@(Tj) | 118A | 650V | - | PT (Through Type) | 2.2V@15V,60A | 133ns | 37ns | 94nC | 3.2mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP60BG | Microchip Tech | 543W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17572170 | TO-247 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 100A | 600V | - | PT (Through Type) | 2.7V@15V,40A | 64ns | 20ns | 135nC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF200R12KE4PHOSA1 | Infineon Technologies | 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17477996 | - | Tray | - | -40℃~+150℃ | 200A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.15V@15V,200A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GN120SG | Microchip Tech | 272W 67A 1.2kV FS(Field Stop) D3PAK IGBT Transistors / Modules ROHS | C17567453 | D3PAK | Tube-packed | 272W | -55℃~+150℃@(Tj) | 67A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,25A | 280ns | 22ns | 155nC | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GF60JU2 | Microchip Tech | 277W 75A 600V NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17531453 | SOT-227 | Bag-packed | 277W | - | 75A | 600V | 2.25nF@25V | NPT (non-penetrating type) | 2.7V@15V,50A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75DH120T3G | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17531778 | - | Bag-packed | 357W | -40℃~+150℃@(Tj) | 110A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1200R17IP5BPSA1 | Infineon Technologies | 20mW 1.2kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17544619 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 1.2kA | 1.7kV | 68nF@25V | FS(Field Stop) | 2.3V@15V,1200A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT54GA60B | Microchip Tech | 416W 96A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17544989 | TO-247 | Tube-packed | 416W | -55℃~+150℃@(Tj) | 96A | 600V | - | PT (Through Type) | 2.5V@15V,32A | 112ns | 17ns | 158nC | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK120N120A3 | Littelfuse/IXYS | 830W 240A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17348742 | TO-264 | Tube-packed | 830W | -55℃~+150℃@(Tj) | 240A | 1.2kV | - | PT (Through Type) | 2.2V@15V,100A | 490ns | 40ns | 420nC | 10mJ | 33mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD300R12KS4HOSA1 | Infineon Technologies | 1.95kW 370A 1.2kV IGBT Transistors / Modules ROHS | C17444232 | - | Tray | 1.95kW | -40℃~+125℃ | 370A | 1.2kV | 20nF@25V | - | 3.75V@15V,300A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DU120G | Microchip Tech | 1.38kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17602359 | - | Bag-packed | 1.38kW | -40℃~+150℃@(Tj) | 420A | 1.2kV | 21nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ40H120T1G | Microchip Tech | 250W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17596236 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 75A | 1.2kV | 2.3nF@25V | FS(Field Stop) | 2.4V@15V,40A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50SK120TG | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17602391 | - | Bag-packed | 277W | -40℃~+150℃@(Tj) | 75A | 1.2kV | 3.6nF@25V | FS(Field Stop) | 2.1V@15V,50A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK82N120B3 | Littelfuse/IXYS | 1.25kW 230A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17374607 | TO-264 | Tube-packed | 1.25kW | -55℃~+150℃@(Tj) | 230A | 1.2kV | - | PT (Through Type) | 3.2V@15V,82A | 210ns | 30ns | 350nC | 5mJ | 3.3mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT400A120D3G | Microchip Tech | 2.1kW 580A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17375677 | - | Bag-packed | 2.1kW | -40℃~+150℃@(Tj) | 580A | 1.2kV | 29nF@25V | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IM241S6T2BAKMA1 | Infineon Technologies | 9W 600V DIP-23 IGBT Transistors / Modules ROHS | C17622764 | DIP-23 | Tube-packed | 9W | -40℃~+150℃@(Tj) | - | 600V | - | - | 1.78V@15V,500mA | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SLA5227 | Sanken Elec | 30A 600V SIP-12 IGBT Transistors / Modules ROHS | C17450522 | SIP-12 | Tube-packed | - | - | 30A | 600V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R17W2E4PB11BPSA1 | Infineon Technologies | 20mW 45A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17599389 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 45A | 1.7kV | 6.8nF@25V | FS(Field Stop) | 2.3V@15V,75A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200DA120D3G | Microchip Tech | 1.05kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17599459 | - | Bag-packed | 1.05kW | -40℃~+150℃@(Tj) | 300A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA20PG1200DHG-TUB | Littelfuse/IXYS | 130W 32A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17621187 | SMD-9P | Bag-packed | 130W | -55℃~+150℃@(Tj) | 32A | 1.2kV | - | PT (Through Type) | 2.1V@15V,15A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G30US60I | onsemi | 104W 30A 600V IGBT Transistors / Modules ROHS | C17607498 | - | Bag-packed | 104W | -40℃~+150℃@(Tj) | 30A | 600V | 2.1nF@30V | - | 2.7V@15V,30A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GT120JU3 | Microchip Tech | 416W 100A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17357978 | SOT-227 | Bag-packed | 416W | -55℃~+150℃@(Tj) | 100A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUBW35-12A7 | Littelfuse/IXYS | 225W 50A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17366928 | - | Box-packed | 225W | -40℃~+125℃@(Tj) | 50A | 1.2kV | 1.65nF@25V | NPT (non-penetrating type) | 3.1V@15V,35A | - | - | - | - | - |