Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXGH6N170 | Littelfuse/IXYS | 75W 12A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17487322 | TO-247AD | Tube-packed | 75W | 250ns | -55℃~+150℃@(Tj) | 40ns | 12A | 1.7kV | NPT (non-penetrating type) | 4V@15V,6A | 20nC | 1.5mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150DU120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17514356 | - | Bag-packed | 690W | - | - | - | 220A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | - | - | - | 10.7nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT25GT120BRG | Microchip Tech | 347W 54A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17505021 | TO-247 | Tube-packed | 347W | 150ns | -55℃~+150℃@(Tj) | 14ns | 54A | 1.2kV | NPT (non-penetrating type) | 3.7V@15V,25A | 170nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300A170G | Microchip Tech | 1.66kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17553453 | - | Bag-packed | 1.66kW | - | -40℃~+150℃@(Tj) | - | 400A | 1.7kV | FS(Field Stop) | 2.4V@15V,300A | - | - | - | 26.5nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXA4IF1200TC-TUB | Littelfuse/IXYS | 45W 9A 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17499576 | TO-268AA | Tube-packed | 45W | - | -40℃~+150℃@(Tj) | - | 9A | 1.2kV | PT (Through Type) | 2.1V@15V,3A | 12nC | - | - | - | 350ns | ||
| Min: 1 Mult: 1 | 0 | IXA33IF1200HB | Littelfuse/IXYS | 250W 58A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17518180 | TO-247AD | Tube-packed | 250W | - | -40℃~+150℃@(Tj) | - | 58A | 1.2kV | PT (Through Type) | 2.1V@15V,25A | 76nC | 3mJ | 2.5mJ | - | 350ns | ||
| Min: 1 Mult: 1 | 0 | APT45GP120BG | Microchip Tech | 625W 100A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17613939 | TO-247 | Tube-packed | 625W | 102ns | -55℃~+150℃@(Tj) | 18ns | 100A | 1.2kV | PT (Through Type) | 3.9V@15V,45A | 185nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50TL601G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17538324 | - | Bag-packed | 176W | - | -40℃~+175℃@(Tj) | - | 80A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | 3.15nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT150GN60B2G | Microchip Tech | 536W 220A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17634994 | TO-247-3 | Tube-packed | 536W | 430ns | -55℃~+175℃@(Tj) | 44ns | 220A | 600V | FS(Field Stop) | 1.85V@15V,150A | 970nC | 4.295mJ | 8.81mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ40H120T1G | Microchip Tech | 250W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17596236 | - | Bag-packed | 250W | - | -40℃~+175℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 2.4V@15V,40A | - | - | - | 2.3nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT64GA90LD30 | Microchip Tech | 500W 117A 900V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17587203 | TO-264 | Tube-packed | 500W | 131ns | -55℃~+150℃@(Tj) | 18ns | 117A | 900V | PT (Through Type) | 3.1V@15V,38A | 162nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF800R17KE3NOSA1 | Infineon Technologies | 4.45kW 1.7kV IGBT Transistors / Modules ROHS | C17638976 | - | Tray | 4.45kW | - | -40℃~+125℃ | - | - | 1.7kV | - | 2.45V@15V,800A | - | - | - | 72nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD250R65KE3KNOSA1 | Infineon Technologies | 4.8kW 250A 6.5kV IGBT Transistors / Modules ROHS | C17609511 | - | Tray | 4.8kW | - | -50℃~+125℃ | - | 250A | 6.5kV | - | 3.4V@15V,250A | - | - | - | 69nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IKZ50N65NH5XKSA | Infineon Technologies | TO-247-4-1 IGBT Transistors / Modules ROHS | C17599453 | TO-247-4-1 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCE15TD120BD | Wuxi NCE Power Semiconductor | TO-263 IGBT Transistors / Modules ROHS | C22436634 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBL64N250 | Littelfuse/IXYS | 500W 116A 2.5kV IGBT Transistors / Modules ROHS | C17297714 | - | Tube-packed | 500W | - | -55℃~+150℃@(Tj) | - | 116A | 2.5kV | - | 3V@15V,64A | 400nC | - | - | - | 160ns | ||
| Min: 1 Mult: 1 | 0 | APT75GT120JRDQ3 | Microchip Tech | 480W 97A 1.2kV NPT (non-penetrating type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17354951 | SOT-227B-4 | Tube-packed | 480W | - | -55℃~+150℃@(Tj) | - | 97A | 1.2kV | NPT (non-penetrating type) | 3.7V@15V,75A | - | - | - | 5.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100SK65T1G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17440397 | - | Bag-packed | 250W | - | -40℃~+175℃@(Tj) | - | 100A | 650V | - | 2.2V@15V,100A | - | - | - | 6nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1500R33HL3BPSA1 | Infineon Technologies | 17kW 1.5kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17402574 | - | Tray | 17kW | - | -40℃~+150℃ | - | 1.5kA | 3.3kV | FS(Field Stop) | 2.85V@15V,1500A | - | - | - | 6nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXGX120N60A3 | Littelfuse/IXYS | 780W 200A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17403387 | TO-247-3 | Tube-packed | 780W | 295ns | -55℃~+150℃@(Tj) | 39ns | 200A | 600V | PT (Through Type) | 1.35V@15V,100A | 450nC | 6.6mJ | 2.7mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA45IF1200HB | Littelfuse/IXYS | 325W 78A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17451500 | TO-247AD | Tube-packed | 325W | - | -40℃~+150℃@(Tj) | - | 78A | 1.2kV | PT (Through Type) | 2.1V@15V,35A | 106nC | 4.1mJ | 3.8mJ | - | 350ns | ||
| Min: 1 Mult: 1 | 0 | IXXH50N60B3D1 | Littelfuse/IXYS | 600W 120A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17393954 | TO-247AD | Tube-packed | 600W | 100ns | - | 27ns | 120A | 600V | PT (Through Type) | 1.8V@15V,36A | 70nC | - | - | - | 25ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1600R17HP4B21BOSA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17460788 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYP8N90C3D1 | Littelfuse/IXYS | 125W 20A 900V TO-220-3 IGBT Transistors / Modules ROHS | C17442823 | TO-220-3 | Tube-packed | 125W | 40ns | - | 16ns | 20A | 900V | - | 2.5V@15V,8A | 13.3nC | - | - | - | 114ns | ||
| Min: 1 Mult: 1 | 0 | MWI50-12T7T | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17385959 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |