Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXYK140N90C3 | Littelfuse/IXYS | 1.63kW 310A 900V TO-264 IGBT Transistors / Modules ROHS | C17472653 | TO-264 | Tube-packed | 1.63kW | 145ns | 40ns | -55℃~+175℃@(Tj) | 310A | 900V | - | 2.7V@15V,140A | 330nC | 4mJ | 4.3mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GT120JU2 | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17519405 | SOT-227 | Bag-packed | 480W | - | - | -55℃~+150℃@(Tj) | 140A | 1.2kV | FS(Field Stop) | 2.1V@15V,100A | - | - | - | 7.2nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ30H65T3G | Microchip Tech | 95W 40A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17458795 | - | Bag-packed | 95W | - | - | -40℃~+175℃@(Tj) | 40A | 650V | FS(Field Stop) | 2.3V@15V,30A | - | - | - | 1.9nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT450A60G | Microchip Tech | 1.75kW 550A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17570119 | - | Bag-packed | 1.75kW | - | - | -40℃~+175℃@(Tj) | 550A | 600V | FS(Field Stop) | 1.8V@15V,450A | - | - | - | 37nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT50GF60JU2 | Microchip Tech | 277W 75A 600V NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17531453 | SOT-227 | Bag-packed | 277W | - | - | - | 75A | 600V | NPT (non-penetrating type) | 2.7V@15V,50A | - | - | - | 2.25nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75DH120T3G | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17531778 | - | Bag-packed | 357W | - | - | -40℃~+150℃@(Tj) | 110A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | - | - | - | 5.34nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1200R17IP5BPSA1 | Infineon Technologies | 20mW 1.2kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17544619 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 1.2kA | 1.7kV | FS(Field Stop) | 2.3V@15V,1200A | - | - | - | 68nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT54GA60B | Microchip Tech | 416W 96A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17544989 | TO-247 | Tube-packed | 416W | 112ns | 17ns | -55℃~+150℃@(Tj) | 96A | 600V | PT (Through Type) | 2.5V@15V,32A | 158nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SLA5227 | Sanken Elec | 30A 600V SIP-12 IGBT Transistors / Modules ROHS | C17450522 | SIP-12 | Tube-packed | - | - | - | - | 30A | 600V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R17W2E4PB11BPSA1 | Infineon Technologies | 20mW 45A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17599389 | - | Tray | 20mW | - | - | -40℃~+150℃@(Tj) | 45A | 1.7kV | FS(Field Stop) | 2.3V@15V,75A | - | - | - | 6.8nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200DA120D3G | Microchip Tech | 1.05kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17599459 | - | Bag-packed | 1.05kW | - | - | -40℃~+150℃@(Tj) | 300A | 1.2kV | FS(Field Stop) | 2.1V@15V,200A | - | - | - | 14nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXA20PG1200DHG-TUB | Littelfuse/IXYS | 130W 32A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17621187 | SMD-9P | Bag-packed | 130W | - | - | -55℃~+150℃@(Tj) | 32A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DU120G | Microchip Tech | 1.38kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17602359 | - | Bag-packed | 1.38kW | - | - | -40℃~+150℃@(Tj) | 420A | 1.2kV | FS(Field Stop) | 2.1V@15V,300A | - | - | - | 21nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ40H120T1G | Microchip Tech | 250W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17596236 | - | Bag-packed | 250W | - | - | -40℃~+175℃@(Tj) | 75A | 1.2kV | FS(Field Stop) | 2.4V@15V,40A | - | - | - | 2.3nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G30US60I | onsemi | 104W 30A 600V IGBT Transistors / Modules ROHS | C17607498 | - | Bag-packed | 104W | - | - | -40℃~+150℃@(Tj) | 30A | 600V | - | 2.7V@15V,30A | - | - | - | 2.1nF@30V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | IM241S6S1JAUMA1 | Infineon Technologies | 9W 600V SOP-23 IGBT Transistors / Modules ROHS | C17432714 | SOP-23 | Tape & Reel (TR) | 9W | - | - | -40℃~+150℃@(Tj) | - | 600V | - | 1.78V@15V,500mA | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD03N60RFAATMA1 | Infineon Technologies | 53.6W 5A 600V TO-252-3 IGBT Transistors / Modules ROHS | C17406232 | TO-252-3 | Tape & Reel (TR) | 53.6W | 128ns | 10ns | -40℃~+175℃@(Tj) | 5A | 600V | - | 2.5V@15V,2.5A | 17.1nC | - | - | - | 31ns | ||
| Min: 1 Mult: 1 | 0 | IGW75N60H3FKSA1 | Infineon Technologies | 428W 140A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17246285 | TO-247-3 | Tube-packed | 428W | 265ns | 31ns | -40℃~+175℃@(Tj) | 140A | 600V | FS(Field Stop) | 2.3V@15V,75A | 470nC | 1.7mJ | 3mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGB8207ABNT4G | onsemi | 165W 20A 365V D2PAK IGBT Transistors / Modules ROHS | C17246455 | D2PAK | Bag-packed | 165W | - | - | -55℃~+175℃@(Tj) | 20A | 365V | - | 2.2V@3.7V,10A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYK120N120C3 | Littelfuse/IXYS | 1.5kW 240A 1.2kV TO-264 IGBT Transistors / Modules ROHS | C17246745 | TO-264 | Tube-packed | 1.5kW | 176ns | 35ns | -55℃~+175℃@(Tj) | 240A | 1.2kV | - | 3.2V@15V,120A | 412nC | 5.1mJ | 6.75mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-GT55NA120UX | Vishay Intertech | 291W 68A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17247370 | SOT-227 | Tube-packed | 291W | - | - | -40℃~+150℃@(Tj) | 68A | 1.2kV | FS(Field Stop) | 2.8V@15V,50A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100TL60T3G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17425827 | - | Bag-packed | 340W | - | - | -40℃~+175℃@(Tj) | 150A | 600V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | 6.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300A60D3G | Microchip Tech | 940W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17397824 | - | Bag-packed | 940W | - | - | -40℃~+175℃@(Tj) | 400A | 600V | FS(Field Stop) | 1.9V@15V,300A | - | - | - | 18.5nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXGK50N120C3H1 | Littelfuse/IXYS | 460W 95A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17238491 | TO-264 | Tube-packed | 460W | 123ns | 31ns | -55℃~+150℃@(Tj) | 95A | 1.2kV | PT (Through Type) | 4.2V@15V,40A | 196nC | - | 2mJ | - | 75ns | ||
| Min: 1 Mult: 1 | 0 | APTGT100TDU60PG | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17238951 | - | Bag-packed | 340W | - | - | -40℃~+175℃@(Tj) | 150A | 600V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | 6.1nF@25V | - |