Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RGCL80TK60GC11 | ROHM Semicon | 57W 35A 600V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17509522 | SC-93-3 | Tube-packed | 227ns | 57W | -40℃~+175℃@(Tj) | 53ns | 35A | 600V | FS(Field Stop) | 1.8V@15V,40A | 98nC | 1.68mJ | 1.11mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L400R12PT4B26BOSA1 | Infineon Technologies | 2.15kW 600A 1.2kV IGBT Transistors / Modules ROHS | C17492407 | - | Tray | - | 2.15kW | -40℃~+150℃ | - | 600A | 1.2kV | - | 2.15V@15V,400A | - | - | - | 25nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | MIXA20WB1200TED | Littelfuse/IXYS | 100W 28A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17495863 | - | Box-packed | - | 100W | -40℃~+125℃@(Tj) | - | 28A | 1.2kV | PT (Through Type) | 2.1V@15V,16A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH60TS65GC13 | ROHM Semicon | 194W 58A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17492953 | TO-247 | Tube-packed | 105ns | 194W | -40℃~+175℃@(Tj) | 27ns | 58A | 650V | FS(Field Stop) | 2.1V@15V,30A | 58nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA30WB1200TED | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17469935 | - | Box-packed | - | 150W | -40℃~+125℃@(Tj) | - | 43A | 1.2kV | PT (Through Type) | 2.1V@15V,25A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4062D1 | Infineon Technologies | 217W 55A 600V TO-247AC IGBT Transistors / Modules ROHS | C17466791 | TO-247AC | Tube-packed | 90ns | 217W | -55℃~+175℃@(Tj) | 19ns | 55A | 600V | - | 1.77V@15V,24A | 77nC | - | - | - | 102ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1800R12IE5BPSA1 | Infineon Technologies | 20mW 1.8kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17502138 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 1.8kA | 1.2kV | FS(Field Stop) | 2.15V@15V,1800A | - | - | - | 98.5nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | GT20J341,S4X(S | TOSHIBA | 45W 20A 600V TO-220SIS IGBT Transistors / Modules ROHS | C17561461 | TO-220SIS | Tube-packed | 240ns | 45W | - | 60ns | 20A | 600V | - | 2V@15V,20A | - | - | - | - | 90ns | ||
| Min: 1 Mult: 1 | 0 | MMIX1X100N60B3H1 | Littelfuse/IXYS | 400W 145A 600V SMPD-24 IGBT Transistors / Modules ROHS | C17374566 | SMPD-24 | Tube-packed | 120ns | 400W | -55℃~+150℃@(Tj) | 30ns | 145A | 600V | - | 1.8V@15V,70A | 143nC | 2mJ | 1.9mJ | - | 140ns | ||
| Min: 1 Mult: 1 | 0 | IXGX55N120A3H1 | Littelfuse/IXYS | 460W 125A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17371513 | TO-247-3 | Tube-packed | 365ns | 460W | - | 23ns | 125A | 1.2kV | PT (Through Type) | 2.3V@15V,55A | 185nC | 13.3mJ | 5.1mJ | - | 200ns | ||
| Min: 1 Mult: 1 | 0 | IXGA12N120A3 | Littelfuse/IXYS | 100W 22A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17375783 | TO-263AA | Tube-packed | - | 100W | -55℃~+150℃@(Tj) | - | 22A | 1.2kV | PT (Through Type) | 3V@15V,12A | 20.4nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT50J341,Q | TOSHIBA | 200W 50A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17338091 | SC-65-3 | Tube-packed | - | 200W | - | - | 50A | 600V | - | 2.2V@15V,50A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12KT4GB11BOSA1 | Infineon Technologies | 515W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17285581 | - | Tray | - | 515W | -40℃~+150℃ | - | 100A | 1.2kV | FS(Field Stop) | 2.2V@15V,100A | - | - | - | 6.3nF@25V | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA20RG1200DHG-TRR | Littelfuse/IXYS | 125W 32A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17339904 | SMD-9P | Tape & Reel (TR) | - | 125W | -55℃~+150℃@(Tj) | - | 32A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | 48nC | 1.7mJ | 1.55mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV00TS65GC11 | ROHM Semicon | 276W 95A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17367130 | TO-247N | Tube-packed | 142ns | 276W | -40℃~+175℃@(Tj) | 41ns | 95A | 650V | FS(Field Stop) | 1.9V@15V,50A | 104nC | - | 1.17mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12W2T4PB11BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17356851 | - | Tray | - | 20mW | -40℃~+150℃ | - | 50A | 1.2kV | FS(Field Stop) | 2.25V@15V,25A | - | - | - | 1.45nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXYH40N90C3 | Littelfuse/IXYS | 600W 105A 900V TO-247 IGBT Transistors / Modules ROHS | C17355570 | TO-247 | Tube-packed | 78ns | 600W | -55℃~+175℃@(Tj) | 27ns | 105A | 900V | - | 2.5V@15V,40A | 74nC | 1mJ | 1.9mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK120N120A3 | Littelfuse/IXYS | 830W 240A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17348742 | TO-264 | Tube-packed | 490ns | 830W | -55℃~+150℃@(Tj) | 40ns | 240A | 1.2kV | PT (Through Type) | 2.2V@15V,100A | 420nC | 33mJ | 10mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | FP35R12N2T7B11BPSA2 | Infineon Technologies | 20mW 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17348778 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 35A | 1.2kV | FS(Field Stop) | 1.6V@15V,35A | - | - | - | 6.62nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12KE3BOSA1 | Infineon Technologies | 480W 140A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17388326 | - | Tray | - | 480W | -40℃~+125℃@(Tj) | - | 140A | 1.2kV | NPT (non-penetrating type) | 2.15V@15V,100A | - | - | - | 7.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R12N2T7B54BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17416301 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 150A | 1.2kV | FS(Field Stop) | 1.8V@15V,150A | - | - | - | 30.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | RGS80TSX2DGC11 | ROHM Semicon | 555W 80A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17413183 | TO-247N | Tube-packed | 199ns | 555W | -40℃~+175℃@(Tj) | 49ns | 80A | 1.2kV | FS(Field Stop) | 2.1V@15V,40A | 104nC | 3.1mJ | 3mJ | - | 198ns | ||
| Min: 1 Mult: 1 | 0 | AOK20B120D1 | Alpha & Omega Semicon | 340W 40A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17421128 | TO-247 | Tube-packed | 152ns | 340W | -55℃~+175℃@(Tj) | - | 40A | 1.2kV | - | 1.8V@15V,20A | 67.5nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FB20R06W1E3BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17405919 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R17KE3BOSA1 | Infineon Technologies | 555W 145A 1.7kV IGBT Transistors / Modules ROHS | C17414549 | - | Tray | - | 555W | -40℃~+125℃ | - | 145A | 1.7kV | - | 2.45V@15V,100A | - | - | - | 9nF@25V | - |