Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Collector Current (Ic)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Collector Current (Ic)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXGT30N120B3D1 | Littelfuse/IXYS | 300W 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17209058 | TO-268AA | Tube-packed | 127ns | 300W | -55℃~+150℃@(Tj) | 16ns | 1.2kV | PT (Through Type) | 3.5V@15V,30A | 87nC | 100ns | 2.16mJ | 3.47mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | FF200R12KE3B2HOSA1 | Infineon Technologies | 1.05kW 295A 1.2kV IGBT Transistors / Modules ROHS | C17271318 | - | Tray | - | 1.05kW | -40℃~+125℃ | - | 1.2kV | - | 2.15V@15V,200A | - | - | - | - | 295A | 14nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT200SK120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17215606 | - | Bag-packed | - | 890W | -40℃~+150℃@(Tj) | - | 1.2kV | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | 280A | 14nF@25V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD04N60RFAATMA1 | Infineon Technologies | 75W 8A 600V TO-252-3 IGBT Transistors / Modules ROHS | C17393415 | TO-252-3 | Tape & Reel (TR) | 116ns | 75W | -40℃~+175℃@(Tj) | 12ns | 600V | - | 2.5V@15V,4A | 27nC | 34ns | - | - | 8A | - | ||
| Min: 1 Mult: 1 | 0 | APT150GN60B2G | Microchip Tech | 536W 220A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17634994 | TO-247-3 | Tube-packed | 430ns | 536W | -55℃~+175℃@(Tj) | 44ns | 600V | FS(Field Stop) | 1.85V@15V,150A | 970nC | - | 4.295mJ | 8.81mJ | 220A | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50H65T3G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17272123 | - | Bag-packed | - | 175W | -40℃~+175℃@(Tj) | - | 650V | FS(Field Stop) | 2.3V@15V,50A | - | - | - | - | 70A | 3.1nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12W2T4PB11BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17356851 | - | Tray | - | 20mW | -40℃~+150℃ | - | 1.2kV | FS(Field Stop) | 2.25V@15V,25A | - | - | - | - | 50A | 1.45nF@25V | ||
| Min: 1 Mult: 1 | 0 | MUBW10-12A7 | Littelfuse/IXYS | 105W 20A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17365299 | - | Bag-packed | - | 105W | -40℃~+125℃@(Tj) | - | 1.2kV | NPT (non-penetrating type) | 2.7V@15V,10A | - | - | - | - | 20A | 600pF@25V | ||
| Min: 1 Mult: 1 | 0 | MIXA150Q1200VA | Littelfuse/IXYS | 695W 220A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17368544 | - | Box-packed | - | 695W | -40℃~+150℃@(Tj) | - | 1.2kV | PT (Through Type) | 2.1V@15V,150A | - | - | - | - | 220A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD10N60RFAATMA1 | Infineon Technologies | 150W 20A 600V TO-252-3 IGBT Transistors / Modules ROHS | C17269296 | TO-252-3 | Tape & Reel (TR) | 168ns | 150W | -40℃~+175℃@(Tj) | 12ns | 600V | - | 2.5V@15V,10A | 64nC | 72ns | - | - | 20A | - | ||
| Min: 1 Mult: 1 | 0 | MIP75R12E2ATN-BP | MCC(Micro Commercial Components) | 476W 75A 1.2kV IGBT Transistors / Modules ROHS | C17271295 | - | Bag-packed | - | 476W | -40℃~+150℃@(Tj) | - | 1.2kV | - | 2.15V@15V,75A | - | - | - | - | 75A | 4.2nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT35X120T3G | Microchip Tech | 208W 55A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17341172 | - | Bag-packed | - | 208W | -40℃~+150℃@(Tj) | - | 1.2kV | FS(Field Stop) | 2.1V@15V,35A | - | - | - | - | 55A | 2.5nF@25V | ||
| Min: 1 Mult: 1 | 0 | FP35R12N2T7BPSA2 | Infineon Technologies | 20mW 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17340769 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 1.2kV | FS(Field Stop) | 1.6V@15V,35A | - | - | - | - | 35A | 6.62nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT50GR120JD30 | Microchip Tech | 417W 84A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17341539 | SOT-227 | Tube-packed | - | 417W | -55℃~+150℃@(Tj) | - | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,50A | - | - | - | - | 84A | 5.55nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT40GR120B2D30 | Microchip Tech | 500W 88A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17344003 | TO-247-3 | Tube-packed | 163ns | 500W | -55℃~+150℃@(Tj) | 22ns | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,40A | 210nC | - | - | 1.38mJ | 88A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD800R45KL3KB5NPSA1 | Infineon Technologies | 9kW 800A 4.5kV IGBT Transistors / Modules ROHS | C17344493 | - | Tray | - | 9kW | -50℃~+125℃ | - | 4.5kV | - | 2.85V@15V,800A | - | - | - | - | 800A | 185nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGL475U120DAG | Microchip Tech | 2.307kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17328003 | - | Bag-packed | - | 2.307kW | -40℃~+175℃@(Tj) | - | 1.2kV | FS(Field Stop) | 2.2V@15V,400A | - | - | - | - | 610A | 24.6nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP6N40E1D | HARRIS | 75W 7.5A 400V TO-220 IGBT Transistors / Modules ROHS | C17328945 | TO-220 | Bag-packed | - | 75W | -55℃~+150℃@(Tj) | - | 400V | - | 2.5V@10V,3A | 6.9nC | - | - | - | 7.5A | - | ||
| Min: 1 Mult: 1 | 0 | IXBT20N300HV | Littelfuse/IXYS | 250W 50A 3kV TO-268 IGBT Transistors / Modules ROHS | C17195935 | TO-268 | Tube-packed | - | 250W | -55℃~+150℃@(Tj) | - | 3kV | - | 3.2V@15V,20A | 105nC | 1.35us | - | - | 50A | - | ||
| Min: 1 Mult: 1 | 0 | AOTF10B60D | Alpha & Omega Semicon | 42W 20A 600V TO-220F IGBT Transistors / Modules ROHS | C17187129 | TO-220F | Tube-packed | 72ns | 42W | -55℃~+150℃@(Tj) | 10ns | 600V | - | 1.8V@15V,10A | 17.4nC | 105ns | - | - | 20A | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60HM45BC20T3G | Microchip Tech | 250W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17299761 | - | Bag-packed | - | 250W | -40℃~+150℃@(Tj) | - | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | 50A | 3.15nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R12N2T7B15BPSA2 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17322774 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 1.2kV | FS(Field Stop) | 1.8V@15V,50A | - | - | - | - | 50A | 11.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT50SK170TG | Microchip Tech | 312W 75A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17280771 | - | Bag-packed | - | 312W | -40℃~+150℃@(Tj) | - | 1.7kV | FS(Field Stop) | 2.4V@15V,50A | - | - | - | - | 75A | 4.4nF@25V | ||
| Min: 1 Mult: 1 | 0 | STGWT30V60DF | STMicroelectronics | 258W 60A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17198144 | TO-3P | Tube-packed | 189ns | 258W | -55℃~+175℃@(Tj) | 45ns | 600V | FS(Field Stop) | 2.3V@15V,30A | 163nC | 53ns | - | - | 60A | - | ||
| Min: 1 Mult: 1 | 0 | MMIX1X200N60B3 | Littelfuse/IXYS | 625W 223A 600V PT (Through Type) SMPD-24 IGBT Transistors / Modules ROHS | C17194798 | SMPD-24 | Tube-packed | 160ns | 625W | -55℃~+175℃@(Tj) | 48ns | 600V | PT (Through Type) | 1.7V@15V,100A | 315nC | - | 2.9mJ | 2.85mJ | 223A | - |