Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MMIX1X200N60B3 | Littelfuse/IXYS | 625W 223A 600V PT (Through Type) SMPD-24 IGBT Transistors / Modules ROHS | C17194798 | SMPD-24 | Tube-packed | 160ns | 625W | 48ns | -55℃~+175℃@(Tj) | 223A | 600V | PT (Through Type) | 1.7V@15V,100A | 315nC | 2.9mJ | 2.85mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYT25N250CHV | Littelfuse/IXYS | 937W 95A 2.5kV TO-268 IGBT Transistors / Modules ROHS | C17218292 | TO-268 | Tube-packed | 230ns | 937W | 15ns | -55℃~+175℃@(Tj) | 95A | 2.5kV | - | 4V@15V,25A | 147nC | 7.3mJ | 8.3mJ | 34ns | - | ||
| Min: 1 Mult: 1 | 0 | AOTF10B60D2 | Alpha & Omega Semicon | 31.2W 23A 600V TO-220F IGBT Transistors / Modules ROHS | C17185245 | TO-220F | Tube-packed | 83ns | 31.2W | 12ns | -55℃~+150℃@(Tj) | 23A | 600V | - | 1.8V@15V,5A | 9.4nC | - | - | 98ns | - | ||
| Min: 1 Mult: 1 | 0 | APTGL475A120D3G | Microchip Tech | 2.08kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17309385 | - | Bag-packed | - | 2.08kW | - | -40℃~+175℃@(Tj) | 610A | 1.2kV | FS(Field Stop) | 2.2V@15V,400A | - | - | - | - | 24.6nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGWT20V60DF | STMicroelectronics | 167W 40A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17339339 | TO-3P | Tube-packed | 149ns | 167W | 38ns | -55℃~+175℃@(Tj) | 40A | 600V | FS(Field Stop) | 2.2V@15V,20A | 116nC | - | - | 40ns | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA20RG1200DHG-TRR | Littelfuse/IXYS | 125W 32A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17339904 | SMD-9P | Tape & Reel (TR) | - | 125W | - | -55℃~+150℃@(Tj) | 32A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | 48nC | 1.7mJ | 1.55mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | SNXH75M65L3F2STG | onsemi | 236W 75A 650V FS(Field Stop) PIM-32(42.5x56.7) IGBT Transistors / Modules ROHS | C17341178 | PIM-32(42.5x56.7) | Tray | - | 236W | - | -40℃~+150℃@(Tj) | 75A | 650V | FS(Field Stop) | 2.2V@15V,75A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX300N60B3 | Littelfuse/IXYS | 2.3kW 550A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17341428 | TO-247-3 | Tube-packed | 190ns | 2.3kW | 50ns | -55℃~+175℃@(Tj) | 550A | 600V | PT (Through Type) | 1.6V@15V,100A | 460nC | 2.86mJ | 3.45mJ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB10NC60HDT4 | STMicroelectronics | 65W 20A 600V D2PAK IGBT Transistors / Modules ROHS | C17293701 | D2PAK | Tape & Reel (TR) | 72ns | 65W | 14.2ns | -55℃~+150℃@(Tj) | 20A | 600V | - | 2.5V@15V,5A | 19.2nC | - | - | 22ns | - | ||
| Min: 1 Mult: 1 | 0 | GT50J341,Q | TOSHIBA | 200W 50A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17338091 | SC-65-3 | Tube-packed | - | 200W | - | - | 50A | 600V | - | 2.2V@15V,50A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75H60T1G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17310880 | - | Bag-packed | - | 250W | - | -40℃~+175℃@(Tj) | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | 4.62nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXYK200N65B3 | Littelfuse/IXYS | 1.56kW 410A 650V TO-264 IGBT Transistors / Modules ROHS | C17291828 | TO-264 | Tube-packed | 370ns | 1.56kW | 60ns | -55℃~+175℃@(Tj) | 410A | 650V | - | 1.7V@15V,100A | 340nC | 4mJ | 5mJ | 108ns | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT90SA120U | Vishay Intertech | 781W 169A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17203850 | SOT-227 | Tube-packed | - | 781W | - | -40℃~+150℃@(Tj) | 169A | 1.2kV | FS(Field Stop) | 2.6V@15V,75A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ50H120CTBL2NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17320649 | - | Bag-packed | - | 375W | - | -55℃~+175℃@(Tj) | 110A | 1.2kV | - | 2.4V@15V,50A | - | - | - | - | 2.77nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXA20RG1200DHG-TUB | Littelfuse/IXYS | 125W 32A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17313409 | SMD-9P | Bag-packed | - | 125W | - | -55℃~+150℃@(Tj) | 32A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | 48nC | 1.7mJ | 1.55mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | MSG40T120FH | MASPOWER | 40A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C7424074 | TO-247 | Tube-packed | - | - | - | - | 40A | 1.2kV | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RGT8BM65DTL | ROHM Semicon | 62W 8A 650V FS(Field Stop) TO-252 IGBT Transistors / Modules ROHS | C5869572 | TO-252 | Tape & Reel (TR) | 69ns | 62W | 17ns | -40℃~+175℃@(Tj) | 8A | 650V | FS(Field Stop) | 2.1V@15V,4A | 13.5nC | - | - | 40ns | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ300A120G | Microchip Tech | 1.5kW 500A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C5569602 | - | Bag-packed | - | 1.5kW | - | -40℃~+175℃@(Tj) | 500A | 1.2kV | FS(Field Stop) | 2.42V@15V,300A | - | - | - | - | 17.6nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R12N2T7B11BPSA1 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C5707224 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 100A | 1.2kV | FS(Field Stop) | 1.5V@15V,100A | - | - | - | - | 21.7nF@25V | ||
| Min: 1 Mult: 1 | 0 | MSG75T120FQW | MASPOWER | 75A 1.2kV TO-264 IGBT Transistors / Modules ROHS | C5353638 | TO-264 | Tube-packed | - | - | - | - | 75A | 1.2kV | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300A120D3G | Microchip Tech | 1.25kW 440A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C6125234 | - | Bag-packed | - | 1.25kW | - | -40℃~+150℃@(Tj) | 440A | 1.2kV | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | 20nF@25V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT16NS65DGTL | ROHM Semicon | 94W 16A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C6387470 | TO-263-3 | Tape & Reel (TR) | 33ns | 94W | 13ns | -40℃~+175℃@(Tj) | 16A | 650V | FS(Field Stop) | 2.1V@15V,8A | 21nC | - | - | 42ns | - | ||
| Min: 1 Mult: 1 | 0 | APT50GP60J | Microchip Tech | 329W 100A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C6506854 | SOT-227B-4 | Tube-packed | - | 329W | - | -55℃~+150℃@(Tj) | 100A | 600V | PT (Through Type) | 2.7V@15V,50A | - | - | - | - | 5.7nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGLQ75H120TG | Microchip Tech | 385W 130A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C6506908 | - | Bag-packed | - | 385W | - | -40℃~+175℃@(Tj) | 130A | 1.2kV | FS(Field Stop) | 2.4V@15V,75A | - | - | - | - | 4.4nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT40GL120JU2 | Microchip Tech | 220W 65A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C6746422 | SOT-227 | Bag-packed | - | 220W | - | -55℃~+175℃@(Tj) | 65A | 1.2kV | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | 1.95nF@25V |