Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT13GP120BDQ1G | Microchip Tech | 250W 41A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17376259 | TO-247 | Tube-packed | 250W | 28ns | -55℃~+150℃@(Tj) | 9ns | 41A | 1.2kV | PT (Through Type) | 3.9V@15V,13A | 55nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GT120JU3 | Microchip Tech | 416W 100A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17357978 | SOT-227 | Bag-packed | 416W | - | -55℃~+150℃@(Tj) | - | 100A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | - | 5.34nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MDI145-12A3 | Littelfuse | IGBT Transistors / Modules ROHS | C7225958 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ75DDU120CTBL3NG | Microchip Tech | 470W 160A 1.2kV IGBT Transistors / Modules ROHS | C17400384 | - | Bag-packed | 470W | - | -55℃~+175℃@(Tj) | - | 160A | 1.2kV | - | 2.4V@15V,75A | - | 4.4nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGW40N120CTL | Yangzhou Yangjie Elec Tech | TO-247 IGBT Transistors / Modules ROHS | C20167792 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT15GP60BDQ1G | Microchip Tech | 250W 56A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17268423 | TO-247 | Tube-packed | 250W | 29ns | -55℃~+150℃@(Tj) | 8ns | 56A | 600V | PT (Through Type) | 2.7V@15V,15A | 55nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA20IF1200HB | Littelfuse/IXYS | 165W 38A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17382634 | TO-247AD | Tube-packed | 165W | - | -40℃~+150℃@(Tj) | - | 38A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | 47nC | - | 350ns | 1.7mJ | 1.55mJ | ||
| Min: 1 Mult: 1 | 0 | APTGL475U120DAG | Microchip Tech | 2.307kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17328003 | - | Bag-packed | 2.307kW | - | -40℃~+175℃@(Tj) | - | 610A | 1.2kV | FS(Field Stop) | 2.2V@15V,400A | - | 24.6nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GR120B2D30 | Microchip Tech | 500W 88A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17344003 | TO-247-3 | Tube-packed | 500W | 163ns | -55℃~+150℃@(Tj) | 22ns | 88A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,40A | 210nC | - | - | - | 1.38mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD04N60RFAATMA1 | Infineon Technologies | 75W 8A 600V TO-252-3 IGBT Transistors / Modules ROHS | C17393415 | TO-252-3 | Tape & Reel (TR) | 75W | 116ns | -40℃~+175℃@(Tj) | 12ns | 8A | 600V | - | 2.5V@15V,4A | 27nC | - | 34ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APT150GN60JDQ4 | Microchip Tech | 536W 220A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17369450 | - | Tube-packed | 536W | - | -55℃~+175℃@(Tj) | - | 220A | 600V | FS(Field Stop) | 1.85V@15V,150A | - | 9.2nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300A60D3G | Microchip Tech | 940W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17397824 | - | Bag-packed | 940W | - | -40℃~+175℃@(Tj) | - | 400A | 600V | FS(Field Stop) | 1.9V@15V,300A | - | 18.5nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT30H170T3G | Microchip Tech | 210W 45A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17349014 | - | Bag-packed | 210W | - | -40℃~+150℃@(Tj) | - | 45A | 1.7kV | FS(Field Stop) | 2.4V@15V,30A | - | 2.5nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS200R12KT4RPB51BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17415394 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD03N60RFAATMA1 | Infineon Technologies | 53.6W 5A 600V TO-252-3 IGBT Transistors / Modules ROHS | C17406232 | TO-252-3 | Tape & Reel (TR) | 53.6W | 128ns | -40℃~+175℃@(Tj) | 10ns | 5A | 600V | - | 2.5V@15V,2.5A | 17.1nC | - | 31ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ300A120G | Microchip Tech | 1.5kW 500A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C5569602 | - | Bag-packed | 1.5kW | - | -40℃~+175℃@(Tj) | - | 500A | 1.2kV | FS(Field Stop) | 2.42V@15V,300A | - | 17.6nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FD800R33KF2CKNOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C5741584 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KGM40N120AI | KIA Semicon Tech | TO-247 IGBT Transistors / Modules ROHS | C41369542 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CRGMF50T120FSC | CRMICRO | IGBT Transistors / Modules ROHS | C2904800 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGTB15N120IHRWG | onsemi | 333W 30A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C604144 | TO-247-3 | Tube-packed | 333W | 170ns | -40℃~+175℃@(Tj) | - | 30A | 1.2kV | FS(Field Stop) | 2.5V@15V,15A | 160nC | - | - | 0.34mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGTB20N120IHRWG | onsemi | 384W 40A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C604145 | TO-247-3 | Tube-packed | 384W | 235ns | -40℃~+175℃@(Tj) | - | 40A | 1.2kV | FS(Field Stop) | 2.45V@15V,20A | 225nC | - | - | 0.45mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGTB40N60L2WG | onsemi | 417W 80A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C604149 | TO-247-3 | Tube-packed | 417W | 213ns | -55℃~+175℃@(Tj) | 98ns | 80A | 600V | FS(Field Stop) | 2.61V@15V,40A | 228nC | - | 73ns | 0.28mJ | 1.17mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGTB60N65FL2WG | onsemi | 595W 100A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C604150 | TO-247-3 | Tube-packed | 595W | 265ns | -55℃~+175℃@(Tj) | 117ns | 100A | 650V | FS(Field Stop) | 2V@15V,60A | 318nC | - | 96ns | 0.66mJ | 1.59mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AFGB30T65SQDN | onsemi | 220W 60A 650V TO-263 IGBT Transistors / Modules ROHS | C603140 | TO-263 | Tape & Reel (TR) | 220W | 63.2ns | -55℃~+175℃@(Tj) | 14.5ns | 60A | 650V | - | 2.1V@15V,30A | 56nC | - | 245ns | - | - | ||
| Min: 1 Mult: 1 | 0 | MID145-12A3 | Littelfuse | IGBT Transistors / Modules ROHS | C6301146 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |