Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP7N60B3D | HARRIS | 60W 14A 600V TO-220AB IGBT Transistors / Modules ROHS | C17568226 | TO-220AB | Bag-packed | 60W | 130ns | 26ns | -55℃~+150℃@(Tj) | 14A | 600V | - | 2.1V@15V,7A | 37nC | 37ns | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IXYY8N90C3-TRL | Littelfuse/IXYS | 125W 20A 900V PT (Through Type) TO-252AA IGBT Transistors / Modules ROHS | C17568646 | TO-252AA | Tape & Reel (TR) | 125W | 40ns | 16ns | -55℃~+175℃@(Tj) | 20A | 900V | PT (Through Type) | 3V@15V,8A | 13.3nC | 20ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B120D1 | Alpha & Omega Semicon | 340W 40A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17421128 | TO-247 | Tube-packed | 340W | 152ns | - | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | 1.8V@15V,20A | 67.5nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12KT4HOSA1 | Infineon Technologies | 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17613995 | - | Tray | - | - | - | -40℃~+150℃@(Tj) | 600A | 1.2kV | FS(Field Stop) | 2.2V@15V,600A | - | - | - | 38nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | AOTF15B60D | Alpha & Omega Semicon | 50W 30A 600V TO-220F IGBT Transistors / Modules ROHS | C17448946 | TO-220F | Tube-packed | 50W | 73ns | 21ns | -55℃~+150℃@(Tj) | 30A | 600V | - | 1.8V@15V,15A | 25.4nC | 196ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV00TK65DGC11 | ROHM Semicon | 94W 45A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17616815 | SC-93-3 | Tube-packed | 94W | 142ns | 41ns | -40℃~+175℃@(Tj) | 45A | 650V | FS(Field Stop) | 1.9V@15V,50A | 104nC | 102ns | 1.17mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12N2T7PB11BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17588086 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 75A | 1.2kV | FS(Field Stop) | 1.8V@15V,75A | - | - | - | 15.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXXK200N60C3 | Littelfuse/IXYS | 1.63kW 340A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17591884 | TO-264 | Tube-packed | 1.63kW | 125ns | 47ns | -55℃~+175℃@(Tj) | 340A | 600V | PT (Through Type) | 2.1V@15V,100A | 315nC | - | 3mJ | - | 1.7mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IXA4IF1200UC-TRL | Littelfuse/IXYS | 45W 9A 1.2kV PT (Through Type) TO-252AA IGBT Transistors / Modules ROHS | C17592294 | TO-252AA | Tape & Reel (TR) | 45W | - | - | -40℃~+150℃@(Tj) | 9A | 1.2kV | PT (Through Type) | 2.1V@15V,3A | 12nC | 350ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA20IF1200HB | Littelfuse/IXYS | 165W 38A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17382634 | TO-247AD | Tube-packed | 165W | - | - | -40℃~+150℃@(Tj) | 38A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | 47nC | 350ns | 1.55mJ | - | 1.7mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT75DU120TG | Microchip Tech | 350W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17483412 | - | Bag-packed | 350W | - | - | -40℃~+150℃@(Tj) | 100A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | - | - | - | 5.34nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | 2ED300C17STROHSBPSA1 | Infineon Technologies | 1.7kV IGBT Transistors / Modules ROHS | C17380022 | - | Tray | - | - | - | - | - | 1.7kV | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT16NS65DGC9 | ROHM Semicon | 94W 16A 650V FS(Field Stop) TO-262 IGBT Transistors / Modules ROHS | C17614612 | TO-262 | Tube-packed | 94W | 33ns | 13ns | -40℃~+175℃@(Tj) | 16A | 650V | FS(Field Stop) | 2.1V@15V,8A | 21nC | 42ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA40W1200TED | Littelfuse/IXYS | 195W 60A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17615067 | - | Box-packed | 195W | - | - | -40℃~+125℃@(Tj) | 60A | 1.2kV | PT (Through Type) | 2.1V@15V,35A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12KE3BPSA1 | Infineon Technologies | 155W 40A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17580208 | - | Tray | 155W | - | - | -40℃~+125℃@(Tj) | 40A | 1.2kV | FS(Field Stop) | 2.15V@15V,25A | - | - | - | 1.8nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXXH50N60B3D1 | Littelfuse/IXYS | 600W 120A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17393954 | TO-247AD | Tube-packed | 600W | 100ns | 27ns | - | 120A | 600V | PT (Through Type) | 1.8V@15V,36A | 70nC | 25ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW60TS65GC11 | ROHM Semicon | 178W 60A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17610620 | TO-247N | Tube-packed | 178W | 114ns | 37ns | -40℃~+175℃@(Tj) | 60A | 650V | FS(Field Stop) | 1.9V@15V,30A | 84nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA45IF1200HB | Littelfuse/IXYS | 325W 78A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17451500 | TO-247AD | Tube-packed | 325W | - | - | -40℃~+150℃@(Tj) | 78A | 1.2kV | PT (Through Type) | 2.1V@15V,35A | 106nC | 350ns | 3.8mJ | - | 4.1mJ | ||
| Min: 1 Mult: 1 | 0 | FS75R12N2T7B15BPSA2 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17587897 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 75A | 1.2kV | FS(Field Stop) | 1.8V@15V,75A | - | - | - | 15.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXYP30N120C3 | Littelfuse/IXYS | 500W 75A 1.2kV TO-220-3 IGBT Transistors / Modules ROHS | C17615868 | TO-220-3 | Tube-packed | 500W | 130ns | 19ns | -55℃~+175℃@(Tj) | 75A | 1.2kV | - | 3.3V@15V,30A | 69nC | - | 2.6mJ | - | 1.1mJ | ||
| Min: 1 Mult: 1 | 0 | IXGH6N170 | Littelfuse/IXYS | 75W 12A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17487322 | TO-247AD | Tube-packed | 75W | 250ns | 40ns | -55℃~+150℃@(Tj) | 12A | 1.7kV | NPT (non-penetrating type) | 4V@15V,6A | 20nC | - | - | - | 1.5mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH2N250 | Littelfuse/IXYS | 32W 5.5A 2.5kV TO-247AD IGBT Transistors / Modules ROHS | C17582249 | TO-247AD | Tube-packed | 32W | - | - | -55℃~+150℃@(Tj) | 5.5A | 2.5kV | - | 3.1V@15V,2A | 10.5nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGW40NC60V | STMicroelectronics | 260W 80A 600V TO-247-3 IGBT Transistors / Modules ROHS | C17383926 | TO-247-3 | Tube-packed | 260W | 140ns | 43ns | -55℃~+150℃@(Tj) | 80A | 600V | - | 2.5V@15V,40A | 214nC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RGPR10BM40FHTL | ROHM Semicon | 107W 20A 460V TO-252 IGBT Transistors / Modules ROHS | C17575098 | TO-252 | Tape & Reel (TR) | 107W | 4us | 500ns | -40℃~+75℃@(Tj) | 20A | 460V | - | 2V@5V,10A | 14nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA60WH1200TEH | Littelfuse/IXYS | 290W 85A 1.2kV IGBT Transistors / Modules ROHS | C17450711 | - | Box-packed | 290W | - | - | - | 85A | 1.2kV | - | 2.1V@15V,55A | - | - | - | - | - |