Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FS75R12W2T7BPSA1 | Infineon Technologies | 20mW 65A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190235 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 65A | 1.2kV | 15.1nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12W2T7B11BPSA1 | Infineon Technologies | 20mW 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190245 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 25A | 1.2kV | 4.77nF@25V | FS(Field Stop) | 1.6V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R07N2E4BPSA1 | Infineon Technologies | 250W 75A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190265 | - | Tray | 250W | -40℃~+150℃@(Tj) | 75A | 650V | 4.6nF@25V | FS(Field Stop) | 1.95V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP75R12N2T4BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190315 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 75A | 1.2kV | 4.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4B73BPSA2 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190335 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MITA300RF1700PTED | Littelfuse/IXYS | 1.39kW 400A 1.7kV IGBT Transistors / Modules ROHS | C3190890 | - | Box-packed | 1.39kW | -40℃~+150℃@(Tj) | 400A | 1.7kV | - | - | 2.45V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4266PBF | Infineon Technologies | 450W 140A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193751 | TO-247AC | Bag-packed | 450W | -40℃~+175℃@(Tj) | 140A | 650V | - | - | 2.1V@15V,75A | 200ns | 80ns | 210nC | 1.7mJ | 3.2mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGWS80TS65DGC13 | ROHM Semicon | 202W 71A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193861 | TO-247G | Tube-packed | 202W | -40℃~+175℃@(Tj) | 71A | 650V | - | FS(Field Stop) | 2V@15V,40A | 114ns | 40ns | 83nC | 0.66mJ | 0.7mJ | 88ns | ||
| Min: 1 Mult: 1 | 0 | RGCL80TS60DGC13 | ROHM Semicon | 148W 65A 600V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193871 | TO-247G | Tube-packed | 148W | -40℃~+175℃@(Tj) | 65A | 600V | - | FS(Field Stop) | 1.8V@15V,40A | 227ns | 53ns | 98nC | 1.68mJ | 1.11mJ | 58ns | ||
| Min: 1 Mult: 1 | 0 | RGW80TS65GC11 | ROHM Semicon | 214W 78A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193886 | TO-247N | Tube-packed | 214W | -40℃~+175℃@(Tj) | 78A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 143ns | 44ns | 110nC | 0.72mJ | 0.76mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT20NL65GTL | ROHM Semicon | 106W 20A 650V FS(Field Stop) TO-263AB IGBT Transistors / Modules ROHS | C3194021 | TO-263AB | Tape & Reel (TR) | 106W | -40℃~+175℃@(Tj) | 20A | 650V | - | FS(Field Stop) | 2.1V@15V,10A | 32ns | 12ns | 22nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT6N170AHV-TRL | Littelfuse/IXYS | 75W 6A 1.7kV TO-268HV IGBT Transistors / Modules ROHS | C3194066 | TO-268HV | Tape & Reel (TR) | 75W | -55℃~+150℃@(Tj) | 6A | 1.7kV | - | - | 7V@15V,3A | 220ns | 46ns | 18.5nC | 0.18mJ | 0.59mJ | 40ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R06W2E3BOMA1 | Infineon Technologies | 175W 65A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198682 | - | Bag-packed | 175W | -40℃~+150℃@(Tj) | 65A | 600V | 3.1nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ300R12KE3GHOSA1 | Infineon Technologies | 1.45kW 480A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198792 | - | Tray | 1.45kW | -40℃~+125℃ | 480A | 1.2kV | 21nF@25V | FS(Field Stop) | 2.15V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP15R06W1E3B11BOMA1 | Infineon Technologies | 81W 22A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198847 | - | Bag-packed | 81W | -40℃~+150℃ | 22A | 600V | 830pF@25V | FS(Field Stop) | 2V@15V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12W1T7B3BPSA1 | Infineon Technologies | 20mW 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190216 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 25A | 1.2kV | 4.77nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12W2T7BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190241 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12W2T7B11BOMA1 | Infineon Technologies | 20mW 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190246 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 35A | 1.2kV | 6.62nF@25V | FS(Field Stop) | 1.6V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12KT4B15BPSA1 | Infineon Technologies | 160W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190326 | - | Tray | 160W | -40℃~+150℃@(Tj) | 25A | 1.2kV | 1.45nF@25V | FS(Field Stop) | 2.25V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R17ME4B11BPSA1 | Infineon Technologies | 20mW 950A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190336 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 950A | 1.7kV | 48nF@25V | FS(Field Stop) | 2.3V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXG70W1200TED | Littelfuse/IXYS | PT (Through Type) IGBT Transistors / Modules ROHS | C3190886 | - | Box-packed | - | - | - | - | - | PT (Through Type) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV80TK65DGVC11 | ROHM Semicon | 85W 39A 650V FS(Field Stop) TO-3PFM IGBT Transistors / Modules ROHS | C3194117 | TO-3PFM | Tube-packed | 85W | -40℃~+175℃@(Tj) | 39A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 113ns | 39ns | 81nC | 0.71mJ | 1.02mJ | 101ns | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT16NS65DGTL | ROHM Semicon | 94W 16A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C6387470 | TO-263-3 | Tape & Reel (TR) | 94W | -40℃~+175℃@(Tj) | 16A | 650V | - | FS(Field Stop) | 2.1V@15V,8A | 33ns | 13ns | 21nC | - | - | 42ns | ||
| Min: 1 Mult: 1 | 0 | IXBT42N170A | Littelfuse | TO-268AA IGBT Transistors / Modules ROHS | C6644520 | TO-268AA | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SKM75GB12T4 | Semikron | SMD IGBT Transistors / Modules ROHS | C7435516 | SMD | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |