Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MSCGLQ75DDU120CTBL3NG | Microchip Tech | 470W 160A 1.2kV IGBT Transistors / Modules ROHS | C17400384 | - | Bag-packed | 470W | -55℃~+175℃@(Tj) | 160A | 1.2kV | 4.4nF@25V | - | 2.4V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1500R33HL3BPSA1 | Infineon Technologies | 17kW 1.5kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17402574 | - | Tray | 17kW | -40℃~+150℃ | 1.5kA | 3.3kV | 6nF@25V | FS(Field Stop) | 2.85V@15V,1500A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGX120N60A3 | Littelfuse/IXYS | 780W 200A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17403387 | TO-247-3 | Tube-packed | 780W | -55℃~+150℃@(Tj) | 200A | 600V | - | PT (Through Type) | 1.35V@15V,100A | 295ns | 39ns | 450nC | 6.6mJ | 2.7mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT80GA60B | Microchip Tech | 625W 143A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17239836 | TO-247 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 143A | 600V | - | PT (Through Type) | 2.5V@15V,47A | 158ns | 23ns | 230nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYA8N90C3D1 | Littelfuse/IXYS | 125W 20A 900V TO-263AA IGBT Transistors / Modules ROHS | C17251611 | TO-263AA | Tube-packed | 125W | -55℃~+175℃@(Tj) | 20A | 900V | - | - | 2.5V@15V,8A | 40ns | 16ns | 13.3nC | - | - | 114ns | ||
| Min: 1 Mult: 1 | 0 | IXYH20N120C3 | Littelfuse/IXYS | 278W 40A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17251936 | TO-247 | Tube-packed | 278W | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | - | 3.4V@15V,20A | 90ns | 20ns | 53nC | - | 1.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXYP15N65C3D1M | Littelfuse/IXYS | 48W 16A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17240394 | TO-220-3 | Tube-packed | 48W | -55℃~+175℃@(Tj) | 16A | 650V | - | PT (Through Type) | 2.5V@15V,15A | 68ns | 15ns | 19nC | - | - | 30ns | ||
| Min: 1 Mult: 1 | 0 | APT45GP120BG | Microchip Tech | 625W 100A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17613939 | TO-247 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 100A | 1.2kV | - | PT (Through Type) | 3.9V@15V,45A | 102ns | 18ns | 185nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R17KE3BOSA1 | Infineon Technologies | 555W 145A 1.7kV IGBT Transistors / Modules ROHS | C17414549 | - | Tray | 555W | -40℃~+125℃ | 145A | 1.7kV | 9nF@25V | - | 2.45V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT64GA90LD30 | Microchip Tech | 500W 117A 900V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17587203 | TO-264 | Tube-packed | 500W | -55℃~+150℃@(Tj) | 117A | 900V | - | PT (Through Type) | 3.1V@15V,38A | 131ns | 18ns | 162nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R12N2T7B54BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17416301 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 150A | 1.2kV | 30.1nF@25V | FS(Field Stop) | 1.8V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH50N60B3D1 | Littelfuse/IXYS | 600W 120A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17393954 | TO-247AD | Tube-packed | 600W | - | 120A | 600V | - | PT (Through Type) | 1.8V@15V,36A | 100ns | 27ns | 70nC | - | - | 25ns | ||
| Min: 1 Mult: 1 | 0 | RGW60TS65GC11 | ROHM Semicon | 178W 60A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17610620 | TO-247N | Tube-packed | 178W | -40℃~+175℃@(Tj) | 60A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | 114ns | 37ns | 84nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH6N170 | Littelfuse/IXYS | 75W 12A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17487322 | TO-247AD | Tube-packed | 75W | -55℃~+150℃@(Tj) | 12A | 1.7kV | - | NPT (non-penetrating type) | 4V@15V,6A | 250ns | 40ns | 20nC | 1.5mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH2N250 | Littelfuse/IXYS | 32W 5.5A 2.5kV TO-247AD IGBT Transistors / Modules ROHS | C17582249 | TO-247AD | Tube-packed | 32W | -55℃~+150℃@(Tj) | 5.5A | 2.5kV | - | - | 3.1V@15V,2A | - | - | 10.5nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGW40NC60V | STMicroelectronics | 260W 80A 600V TO-247-3 IGBT Transistors / Modules ROHS | C17383926 | TO-247-3 | Tube-packed | 260W | -55℃~+150℃@(Tj) | 80A | 600V | - | - | 2.5V@15V,40A | 140ns | 43ns | 214nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP60BG | Microchip Tech | 543W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17572170 | TO-247 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 100A | 600V | - | PT (Through Type) | 2.7V@15V,40A | 64ns | 20ns | 135nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12YT3BOMA1 | Infineon Technologies | 110W 25A 1.2kV IGBT Transistors / Modules ROHS | C17405478 | - | Tray | 110W | -40℃~+125℃ | 25A | 1.2kV | 1.1nF@25V | - | 2.15V@15V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA4IF1200TC-TUB | Littelfuse/IXYS | 45W 9A 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17499576 | TO-268AA | Tube-packed | 45W | -40℃~+150℃@(Tj) | 9A | 1.2kV | - | PT (Through Type) | 2.1V@15V,3A | - | - | 12nC | - | - | 350ns | ||
| Min: 1 Mult: 1 | 0 | APT75GT120JU3 | Microchip Tech | 416W 100A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17357978 | SOT-227 | Bag-packed | 416W | -55℃~+150℃@(Tj) | 100A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUBW35-12A7 | Littelfuse/IXYS | 225W 50A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17366928 | - | Box-packed | 225W | -40℃~+125℃@(Tj) | 50A | 1.2kV | 1.65nF@25V | NPT (non-penetrating type) | 3.1V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH30N60B3 | Littelfuse/IXYS | 270W 60A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17441886 | TO-247AD | Tube-packed | 270W | -55℃~+175℃@(Tj) | 60A | 600V | - | PT (Through Type) | 1.85V@15V,24A | 97ns | 23ns | 39nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYA20N65C3D1 | Littelfuse/IXYS | 200W 50A 650V TO-263AA IGBT Transistors / Modules ROHS | C17584831 | TO-263AA | Tube-packed | 200W | -55℃~+175℃@(Tj) | 50A | 650V | - | - | 2.5V@15V,20A | 80ns | 19ns | 30nC | - | - | 34ns | ||
| Min: 1 Mult: 1 | 0 | RGC80TSX8RGC11 | ROHM Semicon | 535W 80A 1.8kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17443101 | TO-247N | Tube-packed | 535W | -40℃~+175℃@(Tj) | 80A | 1.8kV | - | FS(Field Stop) | 5V@15V,40A | 565ns | 80ns | 468nC | 1.6mJ | 1.85mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGK82N120B3 | Littelfuse/IXYS | 1.25kW 230A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17374607 | TO-264 | Tube-packed | 1.25kW | -55℃~+150℃@(Tj) | 230A | 1.2kV | - | PT (Through Type) | 3.2V@15V,82A | 210ns | 30ns | 350nC | 3.3mJ | 5mJ | - |