LCSC.COM has Inductors/Coils/Transformersfrom industry leading manufacturers including MADE IN ASIA brands of YAGEO,TAI-TECH,Walsin Tech Corp,Chilisin Elec,Brightking,PSA(Prosperity Dielectrics) and more, AUTHORIZED brands of FH (Guangdong Fenghua Advanced Tech),Capxon International Elec,PANASONIC,Sunlord,HANRUN(Zhongshan HanRun Elec),MetalLions and more, INTERNATIONAL brands of Samsung Electro-Mechanics,Vishay Intertech,TE Connectivity,Littelfuse,Microchip Tech,Analog Devices Inc./Maxim Integrated and more, Please view our selection of Inductors/Coils/Transformers below.
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Ratings
|
operating temperature
|
Inductor
|
Turns Ratio
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Ratings
|
operating temperature
|
Inductor
|
Turns Ratio
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 10
| 0 | MMD-04BZ-2R2M-V1-RU | MAGLAYERS USA,Inc | 2.85A 2.2uH ±20% 6A - Power Inductors ROHS | C7303409 | - | Tape & Reel (TR) | 2.85A | 2.2uH | ±20% | 90mΩ | 6A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 25
| 0 | MMD-06CZ-R47M-V1-RU | MAGLAYERS USA,Inc | 17.5A 470nH ±20% 26A - Power Inductors ROHS | C7303413 | - | Tape & Reel (TR) | 17.5A | 470nH | ±20% | 4.2mΩ | 26A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MND-06CZI2R2M-XB-RU | MAGLAYERS USA,Inc | 11A 2.2uH ±20% - Power Inductors ROHS | C7231415 | - | Tape & Reel (TR) | 11A | 2.2uH | ±20% | 13.97mΩ | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 25
| 0 | MSCDRI-74-6R8M-RU | MAGLAYERS USA,Inc | 2.3A 6.8uH ±20% - Power Inductors ROHS | C6313351 | - | Tape & Reel (TR) | 2.3A | 6.8uH | ±20% | 35mΩ | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | MSCDRI-7040AL-4R7N-RU | MAGLAYERS USA,Inc | 4.6A 4.7uH ±30% - Power Inductors ROHS | C6105416 | - | Tape & Reel (TR) | 4.6A | 4.7uH | ±30% | 14.1mΩ | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 25
| 0 | MMD-04BZ-R22M-V1-RU | MAGLAYERS USA,Inc | 13A 220nH ±20% 24A - Power Inductors ROHS | C6305945 | - | Tape & Reel (TR) | 13A | 220nH | ±20% | 8mΩ | 24A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 25
| 0 | MMD-06EZ-3R3M-V1-RU | MAGLAYERS USA,Inc | 8A 3.3uH ±20% 8A - Power Inductors ROHS | C6305946 | - | Tape & Reel (TR) | 8A | 3.3uH | ±20% | 20.9mΩ | 8A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MND-04CZIR36M-XB-RU | MAGLAYERS USA,Inc | 16.8A 360nH ±20% - Power Inductors ROHS | C6306763 | - | Tape & Reel (TR) | 16.8A | 360nH | ±20% | 4.25mΩ | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MND-06CZE1R8M-XB-RU | MAGLAYERS USA,Inc | 14A 1.8uH ±20% - Power Inductors ROHS | C6306765 | - | Tape & Reel (TR) | 14A | 1.8uH | ±20% | 10.5mΩ | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 25
| 0 | MMD-04BZ-1R0M-V1-RU | MAGLAYERS USA,Inc | 3.75A 1uH ±20% 8.5A - Power Inductors ROHS | C6227760 | - | Tape & Reel (TR) | 3.75A | 1uH | ±20% | 37mΩ | 8.5A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 25
| 0 | MMD-06CZ-2R2M-V1-RU | MAGLAYERS USA,Inc | 8A 2.2uH ±20% 14A - Power Inductors ROHS | C6990885 | - | Tape & Reel (TR) | 8A | 2.2uH | ±20% | 20mΩ | 14A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MND-06CZI3R3M-XB-RU | MAGLAYERS USA,Inc | 9A 3.3uH ±20% - Power Inductors ROHS | C6909885 | - | Tape & Reel (TR) | 9A | 3.3uH | ±20% | 20.81mΩ | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 25
| 0 | MMD-06CZ-1R0M-V1-RU | MAGLAYERS USA,Inc | 11A 1uH ±20% 22A - Power Inductors ROHS | C6909097 | - | Tape & Reel (TR) | 11A | 1uH | ±20% | 10mΩ | 22A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MMD-06CZ-R82M-V1-RU | MAGLAYERS USA,Inc | 13A 820nH ±20% 24A - Power Inductors ROHS | C6909104 | - | Tape & Reel (TR) | 13A | 820nH | ±20% | 8mΩ | 24A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MMD-06EZ-2R2M-V1-RU | MAGLAYERS USA,Inc | 10A 2.2uH ±20% 10A - Power Inductors ROHS | C6909106 | - | Tape & Reel (TR) | 10A | 2.2uH | ±20% | 13.6mΩ | 10A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MAC104BZ-1R0M-V1-RU | MAGLAYERS USA,Inc | 3.75A 1uH ±20% 8.5A - Power Inductors ROHS | C6986608 | - | Tape & Reel (TR) | 3.75A | 1uH | ±20% | 37Ω | 8.5A | AEC-Q200 | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MLV-YT12NR47M-C4-RU | MAGLAYERS USA,Inc | 5.5A 470nH ±20% 6A 1008 Power Inductors ROHS | C7230218 | 1008 | Tape & Reel (TR) | 5.5A | 470nH | ±20% | 23mΩ | 6A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MMD-12FD-R15M-V1-RU | MAGLAYERS USA,Inc | 55A 150nH ±20% 118A - Power Inductors ROHS | C7230574 | - | Tape & Reel (TR) | 55A | 150nH | ±20% | 0.6mΩ | 118A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 25
| 0 | MSCDRI-74-5R6M-RU | MAGLAYERS USA,Inc | 3A 5.6uH ±20% - Power Inductors ROHS | C7307541 | - | Tape & Reel (TR) | 3A | 5.6uH | ±20% | 33.5mΩ | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MMD-06EZ-R56M-V1-RU | MAGLAYERS USA,Inc | 560nH ±20% 12A - Power Inductors ROHS | C7230568 | - | Tape & Reel (TR) | - | 560nH | ±20% | 3.6mΩ | 12A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MMD-06CZ-R20M-V1-RU | MAGLAYERS USA,Inc | 24A 200nH ±20% 41A - Power Inductors ROHS | C6909099 | - | Tape & Reel (TR) | 24A | 200nH | ±20% | 3mΩ | 41A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MND-06CZI1R0M-XB-RU | MAGLAYERS USA,Inc | 18A 1uH ±20% - Power Inductors ROHS | C6909883 | - | Tape & Reel (TR) | 18A | 1uH | ±20% | 6.18mΩ | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | RT11S16-RU | MAGLAYERS USA,Inc | 1CT:1CT - RJ45 Transformer ROHS | C7353722 | - | Tape & Reel (TR) | - | - | - | - | - | - | 0℃~+70℃ | 350uH | 1CT:1CT | |||
Min: 1 Mult: 1
Full Reel: 25
| 0 | MMD-06CZ-R68M-V1-RU | MAGLAYERS USA,Inc | 15.5A 680nH ±20% 25A - Power Inductors ROHS | C5799197 | - | Tape & Reel (TR) | 15.5A | 680nH | ±20% | 5.5mΩ | 25A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MMD-06EZ-4R7M-V1-RU | MAGLAYERS USA,Inc | 6.5A 4.7uH ±20% 7A - Power Inductors ROHS | C5799201 | - | Tape & Reel (TR) | 6.5A | 4.7uH | ±20% | 30.3mΩ | 7A | - | - | - | - |