Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 100
| 0 | MPXV1D1770L470 | KEMET | 6.5A 47uH ±20% 10.5A SMD,17.1x17mm Inductors (SMD) ROHS | C1852678 | SMD,17.1x17mm | Tape & Reel (TR) | 6.5A | 47uH | ±20% | 2.8MHz | 10.5A | - | AEC-Q200 | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | L0603C8R2MPWST | KEMET | 5mA 8.2uH ±20% 2.1Ω 0603 Inductors (SMD) ROHS | C7292237 | 0603 | Tape & Reel (TR) | 5mA | 8.2uH | ±20% | - | - | 2.1Ω | - | 35@4MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | L1008S4R7MDMIT | KEMET | 1.1A 4.7uH ±20% 160mΩ 1008 Inductors (SMD) ROHS | C6645926 | 1008 | Tape & Reel (TR) | 1.1A | 4.7uH | ±20% | - | - | 160mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | L1007B4R7MDWLT | KEMET | 4.7uH ±20% 1008 Inductors (SMD) ROHS | C6974401 | 1008 | Tape & Reel (TR) | - | 4.7uH | ±20% | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | L0402C4N7SRMST | KEMET | 300mA 4.7nH 210mΩ 0402 Inductors (SMD) ROHS | C7292233 | 0402 | Tape & Reel (TR) | 300mA | 4.7nH | - | 6GHz | - | 210mΩ | - | 10@100MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | L1007B1R5MDWLT | KEMET | 1.5uH ±20% 1008 Inductors (SMD) ROHS | C5745407 | 1008 | Tape & Reel (TR) | - | 1.5uH | ±20% | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | L0603C3N9SRMST | KEMET | 300mA 3.9nH 140mΩ 0603 Inductors (SMD) ROHS | C6071693 | 0603 | Tape & Reel (TR) | 300mA | 3.9nH | - | 8GHz | - | 140mΩ | - | 13@100MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | L0805C3R3MDMIT | KEMET | 700mA 3.3uH ±20% 240mΩ 0805 Inductors (SMD) ROHS | C6071698 | 0805 | Tape & Reel (TR) | 700mA | 3.3uH | ±20% | - | - | 240mΩ | - | - | |||
Min: 1 Mult: 1 | 0 | L0201C1N2SRMST | KEMET | 250mA 1.2nH 140mΩ 0201 Inductors (SMD) ROHS | C19537535 | 0201 | Bag-packed | 250mA | 1.2nH | - | - | - | 140mΩ | - | 6@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | L0603C47NJRMST | KEMET | 300mA 47nH ±5% 450mΩ 0603 Inductors (SMD) ROHS | C2041449 | 0603 | Tape & Reel (TR) | 300mA | 47nH | ±5% | 1.6GHz | - | 450mΩ | - | 12@100MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | L0806C4R7MDMIT | KEMET | 900mA 4.7uH ±20% 160mΩ 0806 Inductors (SMD) ROHS | C1881927 | 0806 | Tape & Reel (TR) | 900mA | 4.7uH | ±20% | - | - | 160mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | L0603CR47JRMST | KEMET | 150mA 470nH ±5% 2.04Ω 0603 Inductors (SMD) ROHS | C2042015 | 0603 | Tape & Reel (TR) | 150mA | 470nH | ±5% | 360MHz | - | 2.04Ω | - | 8@50MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | L0603CR33JRMST | KEMET | 150mA 330nH ±5% 153mΩ 0603 Inductors (SMD) ROHS | C2042047 | 0603 | Tape & Reel (TR) | 150mA | 330nH | ±5% | 350MHz | - | 153mΩ | - | 14@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | L0603C3N3SRMST | KEMET | 300mA 3.3nH 60mΩ 0603 Inductors (SMD) ROHS | C2049465 | 0603 | Tape & Reel (TR) | 300mA | 3.3nH | - | 9GHz | - | 60mΩ | - | 10@100MHz | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | L0201C33NJRMST | KEMET | 50mA 33nH ±5% 133mΩ 0201 Inductors (SMD) ROHS | C1330540 | 0201 | Tape & Reel (TR) | 50mA | 33nH | ±5% | 2.4GHz | - | 133mΩ | - | 4@100MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | L0806C3R3MDMIT | KEMET | 1.1A 3.3uH ±20% 160mΩ 0806 Inductors (SMD) ROHS | C6974374 | 0806 | Tape & Reel (TR) | 1.1A | 3.3uH | ±20% | - | - | 160mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | L0402C27NJRMST | KEMET | 300mA 27nH ±5% 700mΩ 0402 Inductors (SMD) ROHS | C6885490 | 0402 | Tape & Reel (TR) | 300mA | 27nH | ±5% | 2.3GHz | - | 700mΩ | - | 11@100MHz | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | L0806C3R3MDWST | KEMET | 800mA 3.3uH ±20% 400mA 200mΩ 0806 Inductors (SMD) ROHS | C6885517 | 0806 | Tape & Reel (TR) | 800mA | 3.3uH | ±20% | - | 400mA | 200mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | L0603C100MPWST | KEMET | 10uH ±20% 0603 Inductors (SMD) ROHS | C5745377 | 0603 | Tape & Reel (TR) | - | 10uH | ±20% | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | L0806C1R0MDMIT | KEMET | 1.3A 1uH ±20% 120mΩ 0806 Inductors (SMD) ROHS | C5745389 | 0806 | Tape & Reel (TR) | 1.3A | 1uH | ±20% | - | - | 120mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | L0805C1R0MDWLT | KEMET | 950mA 1uH ±20% 620mA 150mΩ 0805 Inductors (SMD) ROHS | C5780571 | 0805 | Tape & Reel (TR) | 950mA | 1uH | ±20% | - | 620mA | 150mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | L1007B1R0MDWLT | KEMET | 1.4A 1uH ±20% 80mΩ 1008 Inductors (SMD) ROHS | C5780599 | 1008 | Tape & Reel (TR) | 1.4A | 1uH | ±20% | - | - | 80mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | L0603C2R2MDMIT | KEMET | 650mA 2.2uH ±20% 300mΩ 0603 Inductors (SMD) ROHS | C7292236 | 0603 | Tape & Reel (TR) | 650mA | 2.2uH | ±20% | - | - | 300mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | L0603C100KSMST | KEMET | 5mA 10uH ±10% 2.55Ω 0603 Inductors (SMD) ROHS | C2044015 | 0603 | Tape & Reel (TR) | 5mA | 10uH | ±10% | 17MHz | - | 2.55Ω | - | 35@2MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | L0402C68NJRMST | KEMET | 180mA 68nH ±5% 700mΩ 0402 Inductors (SMD) ROHS | C2047411 | 0402 | Tape & Reel (TR) | 180mA | 68nH | ±5% | 1.2GHz | - | 700mΩ | - | 8@100MHz |