Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| 0 | LQM2HPNR33MGHL | Murata Electronics | 3A 330nH ±20% 5.3A 30mΩ 1008 Inductors (SMD) ROHS | C2042814 | 1008 | Tape & Reel (TR) | 3A | 330nH | ±20% | 80MHz | 5.3A | 30mΩ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | LQM2HPZ3R3MGCL | Murata Electronics | 1A 3.3uH ±20% 160mΩ 2520 Inductors (SMD) ROHS | C6080130 | 2520 | Tape & Reel (TR) | 1A | 3.3uH | ±20% | 30MHz | - | 160mΩ | AEC-Q200 | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | LQM18PN3R3MGHD | Murata Electronics | 200mA 3.3uH ±20% 200mA 200mΩ 0603 Inductors (SMD) ROHS | C2046254 | 0603 | Tape & Reel (TR) | 200mA | 3.3uH | ±20% | 30MHz | 200mA | 200mΩ | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 4000
| 0 | LQM21PZ3R3MGRD | Murata Electronics | 750mA 3.3uH ±20% 150mΩ 0805 Inductors (SMD) ROHS | C2049804 | 0805 | Tape & Reel (TR) | 750mA | 3.3uH | ±20% | 30MHz | - | 150mΩ | AEC-Q200 | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | LQM2HPN3R3MG0L | Murata Electronics | 1.2A 3.3uH ±20% 100mΩ 1008 Inductors (SMD) ROHS | C337916 | 1008 | Tape & Reel (TR) | 1.2A | 3.3uH | ±20% | 30MHz | - | 100mΩ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | LQM2HPZ3R3MG0L | Murata Electronics | 1.2A 3.3uH ±20% 100mΩ 2520 Inductors (SMD) ROHS | C7216731 | 2520 | Tape & Reel (TR) | 1.2A | 3.3uH | ±20% | 30MHz | - | 100mΩ | AEC-Q200 | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | LQM2HPZ3R3MGSL | Murata Electronics | 1.05A 3.3uH ±20% 210mΩ 2520 Inductors (SMD) ROHS | C6652856 | 2520 | Tape & Reel (TR) | 1.05A | 3.3uH | ±20% | 20MHz | - | 210mΩ | AEC-Q200 | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | LQM2HPN3R3MGSL | Murata Electronics | 1.05A 3.3uH ±20% 210mΩ 1008 Inductors (SMD) ROHS | C1333300 | 1008 | Tape & Reel (TR) | 1.05A | 3.3uH | ±20% | 20MHz | - | 210mΩ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | LQM2MPNR33MGHL | Murata Electronics | 330nH ±20% 3.7A 24mΩ 0806 Inductors (SMD) ROHS | C1333426 | 0806 | Tape & Reel (TR) | - | 330nH | ±20% | 90MHz | 3.7A | 24mΩ | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 4000
| 0 | LQM21PN3R3MG0D | Murata Electronics | 800mA 3.3uH ±20% 165mΩ 0805 Inductors (SMD) ROHS | C1333100 | 0805 | Tape & Reel (TR) | 800mA | 3.3uH | ±20% | 30MHz | - | 165mΩ | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | LQM2HPN3R3MGCL | Murata Electronics | 1A 3.3uH ±20% 160mΩ 1008 Inductors (SMD) ROHS | C703744 | 1008 | Tape & Reel (TR) | 1A | 3.3uH | ±20% | 30MHz | - | 160mΩ | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 4000
|
9840
(0+9840+0)In Stock | LQM21PN3R3MGRD | Murata Electronics | 1A 3.3uH ±20% 187.5mΩ 0805 Inductors (SMD) ROHS | C162585 | 0805 | Tape & Reel (TR) | 1A | 3.3uH | ±20% | 30MHz | - | 187.5mΩ | - | - | 叠层电感 | |||
Min: 10 Mult: 10
Full Reel: 3000
|
210
(0+210+0)In Stock
Not recommended for new designs
| GCDA2016A-R33MG1 | GLE | 3.69A 330nH ±20% 29mΩ 0806 Inductors (SMD) ROHS | C439306 | 0806 | Tape & Reel (TR) | 3.69A | 330nH | ±20% | - | - | 29mΩ | - | - | - |