Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Q @ Freq
|
Ratings
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Q @ Freq
|
Ratings
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 4000
|
3304
(0+3304+0)In Stock | MLI3216F-3R3KT | MetalLions | 50mA 3.3uH ±10% 700mΩ 1206 Inductors (SMD) ROHS | C2885924 | 1206 | Tape & Reel (TR) | 50mA | 3.3uH | ±10% | 41MHz | - | 700mΩ | 45@10MHz | - | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
3303
(3238+65+0)In Stock | VHF160808H15NJT | FH (Guangdong Fenghua Advanced Tech) | 300mA 15nH ±5% 450mΩ 0603 Inductors (SMD) ROHS | C42028 | 0603 | Tape & Reel (TR) | 300mA | 15nH | ±5% | - | - | 450mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3302
(3299+3+0)In Stock | MGFL1608F150MT-LF | microgate | 220mA 15uH ±20% 900mΩ 0603 Inductors (SMD) ROHS | C486329 | 0603 | Tape & Reel (TR) | 220mA | 15uH | ±20% | - | - | 900mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3301
(3301+0+0)In Stock | FHW0402UC020JST | FH (Guangdong Fenghua Advanced Tech) | 420mA 20nH ±5% 250mΩ 0402 Inductors (SMD) ROHS | C317958 | 0402 | Tape & Reel (TR) | 420mA | 20nH | ±5% | 3GHz | - | 250mΩ | 25@250MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
3300
(3300+0+0)In Stock | MLG0603P5N6HTZ10 | TDK | 350mA 5.6nH ±3% 320mΩ 0201 Inductors (SMD) ROHS | C275235 | 0201 | Tape & Reel (TR) | 350mA | 5.6nH | ±3% | 5.3GHz | - | 320mΩ | 14@500MHz | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
3300
(3300+0+0)In Stock | MLG0603P30NJT000 | TDK | 130mA 30nH ±5% 1.37Ω 0201 Inductors (SMD) ROHS | C413893 | 0201 | Tape & Reel (TR) | 130mA | 30nH | ±5% | 1.8GHz | - | 1.37Ω | 10@300MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3298
(3298+0+0)In Stock | MLZ1608M100WTD25 | TDK | 10uH ±20% 90mA 1.05Ω 0603 Inductors (SMD) ROHS | C2047264 | 0603 | Tape & Reel (TR) | - | 10uH | ±20% | - | 90mA | 1.05Ω | - | AEC-Q200 | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3297
(3289+8+0)In Stock | XRCD53-100K | XR | 1.8A 10uH ±10% 120mΩ SMD,3x5mm Inductors (SMD) ROHS | C7462904 | SMD,3x5mm | Tape & Reel (TR) | 1.8A | 10uH | ±10% | - | - | 120mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3296
(0+3296+0)In Stock | AHW1608F-1R8KTF | APV | 300mA 1.8uH ±10% 2.2Ω 0603 Inductors (SMD) ROHS | C6364705 | 0603 | Tape & Reel (TR) | 300mA | 1.8uH | ±10% | 180MHz | - | 2.2Ω | 12 | - | Wire-wound Chip Inductor | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3296
(3296+0+0)In Stock | WIP201610P-2R2ML | INPAQ | 1.7A 2.2uH ±20% 135mΩ 0806 Inductors (SMD) ROHS | C315717 | 0806 | Tape & Reel (TR) | 1.7A | 2.2uH | ±20% | - | - | 135mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3291
(391+2900+0)In Stock | LQM21DH100M70L | Murata Electronics | 250mA 10uH ±20% 250mA 845mΩ 0805 Inductors (SMD) ROHS | C882484 | 0805 | Tape & Reel (TR) | 250mA | 10uH | ±20% | 27MHz | 250mA | 845mΩ | - | AEC-Q200 | Multilayer inductor | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3290
(0+3290+0)In Stock | AHW1608F-1R5KTF | APV | 310mA 1.5uH ±10% 1.3Ω 0603 Inductors (SMD) ROHS | C6808010 | 0603 | Tape & Reel (TR) | 310mA | 1.5uH | ±10% | 300MHz | - | 1.3Ω | 12 | - | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3290
(3290+0+0)In Stock | FHW0603PF5R6KST | FH (Guangdong Fenghua Advanced Tech) | 5.6uH 0603 Inductors (SMD) ROHS | C5137243 | 0603 | Tape & Reel (TR) | - | 5.6uH | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3289
(3289+0+0)In Stock | LQM18PN3R3MFRL | Murata Electronics | 700mA 3.3uH ±20% 437.5mΩ 0603 Inductors (SMD) ROHS | C162581 | 0603 | Tape & Reel (TR) | 700mA | 3.3uH | ±20% | 60MHz | - | 437.5mΩ | - | - | Multilayer inductor | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3288
(3287+1+0)In Stock | AHW1608FE1R0KTF | APV | 700mA 1uH ±10% 410mΩ 0603 Inductors (SMD) ROHS | C6364708 | 0603 | Tape & Reel (TR) | 700mA | 1uH | ±10% | 250MHz | - | 410mΩ | 16 | - | Wire-wound Chip Inductor | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
3285
(2930+355+0)In Stock | SCC0603C27NJSP | Sunltech Tech | 120mA 27nH ±5% 1.6Ω 0201 Inductors (SMD) ROHS | C412076 | 0201 | Tape & Reel (TR) | 120mA | 27nH | ±5% | - | - | 1.6Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3285
(3281+4+0)In Stock | MPL1608S4R7MHT | Sunlord | 4.7uH ±20% 0603 Inductors (SMD) ROHS | C98329 | 0603 | Tape & Reel (TR) | - | 4.7uH | ±20% | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3278
(3265+13+0)In Stock | CMP160808JE8R2MT | FH (Guangdong Fenghua Advanced Tech) | 60mA 8.2uH ±20% 1.05Ω 0603 Inductors (SMD) ROHS | C395004 | 0603 | Tape & Reel (TR) | 60mA | 8.2uH | ±20% | 18MHz | - | 1.05Ω | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
3274
(3272+2+0)In Stock | CMI160808U3R9KT | FH (Guangdong Fenghua Advanced Tech) | 15mA 3.9uH ±10% 1.3Ω 0603 Inductors (SMD) ROHS | C139210 | 0603 | Tape & Reel (TR) | 15mA | 3.9uH | ±10% | - | - | 1.3Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3271
(0+3271+0)In Stock | MGFL3216F100MT-LF | microgate | 670mA 10uH ±20% 500mΩ 1206 Inductors (SMD) ROHS | C281117 | 1206 | Tape & Reel (TR) | 670mA | 10uH | ±20% | - | - | 500mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3270
(0+3270+0)In Stock | CMCC2012CR18JSP | Cybermax | 300mA 180nH ±5% 1.3Ω 0805 Inductors (SMD) ROHS | C919388 | 0805 | Tape & Reel (TR) | 300mA | 180nH | ±5% | 500MHz | - | 1.3Ω | 13@50MHz | - | Multilayer inductor | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3269
(41+3228+0)In Stock | CWCI0603F-220KT | Ceaiya | 200mA 22uH ±10% 3.61Ω SMD,1.2x1.8mm Inductors (SMD) ROHS | C917347 | SMD,1.2x1.8mm | Tape & Reel (TR) | 200mA | 22uH | ±10% | 24MHz | - | 3.61Ω | 14@2.5MHz | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
3269
(3234+35+0)In Stock | VHF201209H68NJT | FH (Guangdong Fenghua Advanced Tech) | 300mA 68nH ±5% 850mΩ 0805 Inductors (SMD) ROHS | C75652 | 0805 | Tape & Reel (TR) | 300mA | 68nH | ±5% | - | - | 850mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3264
(3257+7+0)In Stock | MLZ2012M4R7HT000 | TDK | 4.7uH ±20% 300mA 340mΩ 0805 Inductors (SMD) ROHS | C383409 | 0805 | Tape & Reel (TR) | - | 4.7uH | ±20% | 2MHz | 300mA | 340mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
3262
(3230+32+0)In Stock | MLG1005S13NJT000 | TDK | 400mA 13nH ±5% 260mΩ 0402 Inductors (SMD) ROHS | C307720 | 0402 | Tape & Reel (TR) | 400mA | 13nH | ±5% | 2.4GHz | - | 260mΩ | 8@100MHz | - | - |