Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 4000
|
3269
(3234+35+0)In Stock | VHF201209H68NJT | FH (Guangdong Fenghua Advanced Tech) | 300mA 68nH ±5% 850mΩ 0805 Inductors (SMD) ROHS | C75652 | 0805 | Tape & Reel (TR) | 300mA | 68nH | ±5% | - | - | 850mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
3262
(3230+32+0)In Stock | MLG1005S13NJT000 | TDK | 400mA 13nH ±5% 260mΩ 0402 Inductors (SMD) ROHS | C307720 | 0402 | Tape & Reel (TR) | 400mA | 13nH | ±5% | 2.4GHz | - | 260mΩ | - | 8@100MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3261
(0+3261+0)In Stock | MGFL3216F100MT-LF | microgate | 670mA 10uH ±20% 500mΩ 1206 Inductors (SMD) ROHS | C281117 | 1206 | Tape & Reel (TR) | 670mA | 10uH | ±20% | - | - | 500mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
3251
(0+3251+0)In Stock | VHF201209H1N5S | FH (Guangdong Fenghua Advanced Tech) | 600mA 1.5nH 100mΩ 0805 Inductors (SMD) ROHS | C98978 | 0805 | Tape & Reel (TR) | 600mA | 1.5nH | - | - | - | 100mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
3246
(296+2950+0)In Stock | SDCL0603Q3N3ST02 | Sunlord | 270mA 3.3nH 300mΩ 0201 Inductors (SMD) ROHS | C42144 | 0201 | Tape & Reel (TR) | 270mA | 3.3nH | - | - | - | 300mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
3245
(0+3245+0)In Stock | SCW1005C18NJST | Sunltech Tech | 370mA 18nH ±5% 280mΩ SMD,0.6x1.2mm Inductors (SMD) ROHS | C330858 | SMD,0.6x1.2mm | Tape & Reel (TR) | 370mA | 18nH | ±5% | - | - | 280mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3245
(3238+7+0)In Stock | MLZ2012M4R7HT000 | TDK | 4.7uH ±20% 300mA 340mΩ 0805 Inductors (SMD) ROHS | C383409 | 0805 | Tape & Reel (TR) | - | 4.7uH | ±20% | 2MHz | 300mA | 340mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3244
(3244+0+0)In Stock | SDFL1608LR82KTF | Sunlord | 35mA 820nH ±10% 2.1Ω 0603 Inductors (SMD) ROHS | C74313 | 0603 | Tape & Reel (TR) | 35mA | 820nH | ±10% | 85MHz | - | 2.1Ω | - | 15@25MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3243
(3243+0+0)In Stock | FHW0402UC8N2JST | FH (Guangdong Fenghua Advanced Tech) | 680mA 8.2nH ±5% 100mΩ 0402 Inductors (SMD) ROHS | C317946 | 0402 | Tape & Reel (TR) | 680mA | 8.2nH | ±5% | 4.4GHz | - | 100mΩ | - | 25@250MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
3241
(3241+0+0)In Stock | LQP03HQ2N9B02D | Murata Electronics | 600mA 2.9nH 120mΩ 0201 Inductors (SMD) ROHS | C2043978 | 0201 | Tape & Reel (TR) | 600mA | 2.9nH | - | 8GHz | - | 120mΩ | - | 20@500MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3241
(3241+0+0)In Stock | MLZ1608N6R8LT000 | TDK | 6.8uH ±20% 80mA 500mΩ 0603 Inductors (SMD) ROHS | C5159374 | 0603 | Tape & Reel (TR) | - | 6.8uH | ±20% | - | 80mA | 500mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
3240
(3240+0+0)In Stock | SDCL1005C3N6CTDF | Sunlord | 300mA 3.6nH 200mΩ 0402 Inductors (SMD) ROHS | C6807743 | 0402 | Tape & Reel (TR) | 300mA | 3.6nH | - | 4GHz | - | 200mΩ | - | 8@100MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
3239
(3154+85+0)In Stock | LQG15HN15NJ02D | Murata Electronics | 400mA 15nH ±5% 450mΩ 0402 Inductors (SMD) ROHS | C97979 | 0402 | Tape & Reel (TR) | 400mA | 15nH | ±5% | 2.3GHz | - | 450mΩ | - | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3239
(3224+15+0)In Stock | SDCL1608CR12JTDF | Sunlord | 200mA 120nH ±5% 1.4Ω 0603 Inductors (SMD) ROHS | C16151 | 0603 | Tape & Reel (TR) | 200mA | 120nH | ±5% | 600MHz | - | 1.4Ω | - | 8@50MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3237
(3228+9+0)In Stock | LQG18HH15NJ00D | Murata Electronics | 600mA 15nH ±5% 350mΩ 0603 Inductors (SMD) ROHS | C1161673 | 0603 | Tape & Reel (TR) | 600mA | 15nH | ±5% | 1.8GHz | - | 350mΩ | AEC-Q200 | 12@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3236
(3231+5+0)In Stock | CLH1608T-62NJ-S | Chilisin Elec | 400mA 62nH ±5% 850mΩ 0603 Inductors (SMD) ROHS | C373749 | 0603 | Tape & Reel (TR) | 400mA | 62nH | ±5% | 1.05GHz | - | 850mΩ | - | 12@100MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
3234
(3229+5+0)In Stock | CY54-6.8UH | SHOU HAN | 2.4A 6.8uH ±20% 58.5mΩ SMD,5.8x5.2mm Inductors (SMD) ROHS | C2929430 | SMD,5.8x5.2mm | Tape & Reel (TR) | 2.4A | 6.8uH | ±20% | - | - | 58.5mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3225
(1175+2050+0)In Stock
Not recommended for new designs
| HSC0805-12NJ-T | EMTEK | 600mA 12nH ±5% 150mΩ 0805 Inductors (SMD) ROHS | C251821 | 0805 | Tape & Reel (TR) | 600mA | 12nH | ±5% | 4GHz | - | 150mΩ | - | 50@500MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3223
(0+3223+0)In Stock | CMCC2012C4N7SSP | Cybermax | 500mA 4.7nH 200mΩ 0805 Inductors (SMD) ROHS | C919374 | 0805 | Tape & Reel (TR) | 500mA | 4.7nH | - | 4GHz | - | 200mΩ | - | 12@100MHz | Multilayer inductor | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3222
(3214+8+0)In Stock | SDFL1608Q2R2KTF | Sunlord | 15mA 2.2uH ±10% 1.15Ω 0603 Inductors (SMD) ROHS | C1033 | 0603 | Tape & Reel (TR) | 15mA | 2.2uH | ±10% | 50MHz | - | 1.15Ω | - | 35@10MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3220
(0+3220+0)In Stock | SCW1608C6N8JST | Sunltech Tech | 700mA 6.8nH ±5% 95mΩ SMD,1x1.7mm Inductors (SMD) ROHS | C231874 | SMD,1x1.7mm | Tape & Reel (TR) | 700mA | 6.8nH | ±5% | - | - | 95mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3217
(3036+181+0)In Stock | CMCW1608F6R8KTT | Cybermax | 6.8uH ±10% SMD,1.7x1mm Inductors (SMD) ROHS | C961362 | SMD,1.7x1mm | Tape & Reel (TR) | - | 6.8uH | ±10% | - | - | - | - | - | Wire-wound Chip Inductor | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
3213
(3213+0+0)In Stock | MLG1005S27NHT000 | TDK | 300mA 27nH ±3% 530mΩ 0402 Inductors (SMD) ROHS | C275278 | 0402 | Tape & Reel (TR) | 300mA | 27nH | ±3% | 1.6GHz | - | 530mΩ | - | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
3210
(3208+2+0)In Stock | SDCL0603Q2N2BT02B03 | Sunlord | 600mA 2.2nH 150mΩ 0201 Inductors (SMD) ROHS | C279967 | 0201 | Tape & Reel (TR) | 600mA | 2.2nH | - | 11GHz | - | 150mΩ | - | 13@500MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
3208
(3208+0+0)In Stock | FCI2012F-2R2K | TAI-TECH | 35mA 2.2uH ±10% 650mΩ 0805 Inductors (SMD) ROHS | C127289 | 0805 | Tape & Reel (TR) | 35mA | 2.2uH | ±10% | - | - | 650mΩ | - | - | - |