Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 4000
|
3270
(0+0+3270)In Stock | CMCC2012CR18JSP | Cybermax | 300mA 180nH ±5% 1.3Ω 0805 Inductors (SMD) ROHS | C919388 | 0805 | Tape & Reel (TR) | 300mA | Multilayer inductor | 180nH | ±5% | 500MHz | - | 1.3Ω | - | 13@50MHz | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
3264
(0+0+3264)In Stock | SDCL1005C1N3BTDF | Sunlord | 1.3nH 0402 Inductors (SMD) ROHS | C2988093 | 0402 | Tape & Reel (TR) | - | - | 1.3nH | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
3250
(0+3250+0)In Stock | MHQ0603W16NHT000 | TDK | 180mA 16nH ±3% 1.21Ω 0201 Inductors (SMD) ROHS | C432987 | 0201 | Tape & Reel (TR) | 180mA | - | 16nH | ±3% | - | - | 1.21Ω | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3249
(0+3241+8)In Stock | MLJ1608WR16JT000 | TDK | 700mA 160nH ±5% 750mA 160mΩ 0603 Inductors (SMD) ROHS | C434822 | 0603 | Tape & Reel (TR) | 700mA | - | 160nH | ±5% | 330MHz | 750mA | 160mΩ | - | 15@25MHz | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3246
(0+3225+21)In Stock | LQM21NN4R7K10L | Murata Electronics | 30mA 4.7uH ±10% 1Ω 0805 Inductors (SMD) ROHS | C113097 | 0805 | Tape & Reel (TR) | 30mA | - | 4.7uH | ±10% | 47MHz | - | 1Ω | - | 45@10MHz | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
3245
(0+0+3245)In Stock | SCW1005C18NJST | Sunltech Tech | 370mA 18nH ±5% 280mΩ SMD,0.6x1.2mm Inductors (SMD) ROHS | C330858 | SMD,0.6x1.2mm | Tape & Reel (TR) | 370mA | - | 18nH | ±5% | - | - | 280mΩ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
3245
(0+3245+0)In Stock | MHQ1005P3N9CT000 | TDK | 900mA 3.9nH 70mΩ SMD,0.6x1mm Inductors (SMD) ROHS | C502020 | SMD,0.6x1mm | Tape & Reel (TR) | 900mA | - | 3.9nH | - | 5GHz | - | 70mΩ | - | 23@250MHz | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
3244
(0+3244+0)In Stock | MWSD1005C4N5STM01 | Sunlord | 750mA 4.5nH 70mΩ 0402 Inductors (SMD) ROHS | C778776 | 0402 | Tape & Reel (TR) | 750mA | - | 4.5nH | - | - | - | 70mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3243
(0+3235+8)In Stock | MLF2012C180KT000 | TDK | 5mA 18uH ±10% 380mΩ 0805 Inductors (SMD) ROHS | C275374 | 0805 | Tape & Reel (TR) | 5mA | - | 18uH | ±10% | 20MHz | - | 380mΩ | - | 30@1MHz | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
3242
(0+3242+0)In Stock | CMP160808UE3R3MT | FH (Guangdong Fenghua Advanced Tech) | 3.3uH ±20% 0603 Inductors (SMD) ROHS | C395008 | 0603 | Tape & Reel (TR) | - | - | 3.3uH | ±20% | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3236
(0+3236+0)In Stock
Not recommended for new designs
| FEC0603CP-8N7G-LRH | PSA(Prosperity Dielectrics) | 700mA 8.7nH ±2% 109mΩ 0603 Inductors (SMD) ROHS | C346333 | 0603 | Tape & Reel (TR) | 700mA | - | 8.7nH | ±2% | 4.6GHz | - | 109mΩ | - | 28@250MHz | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3226
(0+0+3226)In Stock | MGFI2012D100KT-LF | microgate | 15mA 10uH ±10% 1.15Ω 0805 Inductors (SMD) ROHS | C281097 | 0805 | Tape & Reel (TR) | 15mA | - | 10uH | ±10% | - | - | 1.15Ω | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3225
(0+1175+2050)In Stock
Not recommended for new designs
| HSC0805-12NJ-T | EMTEK | 600mA 12nH ±5% 150mΩ 0805 Inductors (SMD) ROHS | C251821 | 0805 | Tape & Reel (TR) | 600mA | - | 12nH | ±5% | 4GHz | - | 150mΩ | - | 50@500MHz | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3223
(0+0+3223)In Stock | CMCC2012C4N7SSP | Cybermax | 500mA 4.7nH 200mΩ 0805 Inductors (SMD) ROHS | C919374 | 0805 | Tape & Reel (TR) | 500mA | Multilayer inductor | 4.7nH | - | 4GHz | - | 200mΩ | - | 12@100MHz | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
3223
(0+3223+0)In Stock
Not recommended for new designs
| SCHF160808H1N2ST | Yanchuang | 500mA 1.2nH 100mΩ 0603 Inductors (SMD) ROHS | C577982 | 0603 | Tape & Reel (TR) | 500mA | - | 1.2nH | - | - | - | 100mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3221
(0+3221+0)In Stock | KLZ2012AHR1R0WTD25 | TDK | 280mA 1uH ±20% 280mA 100mΩ 0805 Inductors (SMD) ROHS | C404389 | 0805 | Tape & Reel (TR) | 280mA | Multilayer inductor | 1uH | ±20% | - | 280mA | 100mΩ | AEC-Q200 | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3220
(0+0+3220)In Stock | SCW1608C6N8JST | Sunltech Tech | 700mA 6.8nH ±5% 95mΩ SMD,1x1.7mm Inductors (SMD) ROHS | C231874 | SMD,1x1.7mm | Tape & Reel (TR) | 700mA | - | 6.8nH | ±5% | - | - | 95mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3220
(0+3219+1)In Stock | MPH201210S2R2MT | Sunlord | 2.2uH ±20% 420mA 250mΩ 0805 Inductors (SMD) ROHS | C55755 | 0805 | Tape & Reel (TR) | - | - | 2.2uH | ±20% | 40MHz | 420mA | 250mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3217
(0+3036+181)In Stock | CMCW1608F6R8KTT | Cybermax | 6.8uH ±10% SMD,1.7x1mm Inductors (SMD) ROHS | C961362 | SMD,1.7x1mm | Tape & Reel (TR) | - | Wire-wound Chip Inductor | 6.8uH | ±10% | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
3215
(0+110+3105)In Stock | HBLS2012-1N0S | HYHONGYEX | 600mA 1nH 100mΩ 0805 Inductors (SMD) ROHS | C964052 | 0805 | Tape & Reel (TR) | 600mA | - | 1nH | - | 3GHz | - | 100mΩ | - | 10@100MHz | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
3208
(0+3208+0)In Stock | LQP03HQ1N4B02D | Murata Electronics | 1.1A 1.4nH 40mΩ 0201 Inductors (SMD) ROHS | C237383 | 0201 | Tape & Reel (TR) | 1.1A | Thick Film Inductor | 1.4nH | - | 12GHz | - | 40mΩ | - | 20@500MHz | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3204
(0+3202+2)In Stock | MCL2012SR22MT | Sunlord | 800mA 220nH ±20% 130mΩ 0805 Inductors (SMD) ROHS | C370011 | 0805 | Tape & Reel (TR) | 800mA | - | 220nH | ±20% | 170MHz | - | 130mΩ | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
3200
(0+3200+0)In Stock | MLG0603S1N5BT000 | TDK | 550mA 1.5nH 70mΩ 0201 Inductors (SMD) ROHS | C307718 | 0201 | Tape & Reel (TR) | 550mA | - | 1.5nH | - | 9GHz | - | 70mΩ | - | 4@100MHz | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
3200
(0+0+3200)In Stock | XRCM1608T1R5K-A025 | XR | 25mA 1.5uH ±10% 700mΩ 0603 Inductors (SMD) ROHS | C23376564 | 0603 | Tape & Reel (TR) | 25mA | Multilayer inductor | 1.5uH | ±10% | 60MHz | - | 700mΩ | - | 25@10MHz | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
3198
(0+3198+0)In Stock | SDCL1005C1N8STDFM01 | Sunlord | 300mA 1.8nH 100mΩ 0402 Inductors (SMD) ROHS | C370202 | 0402 | Tape & Reel (TR) | 300mA | - | 1.8nH | - | - | - | 100mΩ | - | - |