Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
DC Resistance (DCR)
|
Q @ Freq
|
Saturation Current (Isat)
|
Ratings
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
DC Resistance (DCR)
|
Q @ Freq
|
Saturation Current (Isat)
|
Ratings
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 100 Mult: 100
Full Reel: 4000
|
3150
(0+0+3150)In Stock | MLI2012F-R18KT | MetalLions | 250mA 180nH ±10% 400mΩ 0805 Inductors (SMD) ROHS | C2885877 | 0805 | Tape & Reel (TR) | 250mA | 180nH | ±10% | 185MHz | 400mΩ | 20@25MHz | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3149
(0+3149+0)In Stock | SDFL1608LR27KTF | Sunlord | 50mA 270nH ±10% 800mΩ 0603 Inductors (SMD) ROHS | C95959 | 0603 | Tape & Reel (TR) | 50mA | 270nH | ±10% | 136MHz | 800mΩ | 15@25MHz | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3149
(0+3145+4)In Stock | EBLS321611-101K | HYHONGYEX | 5mA 100uH ±10% 4.5Ω 1206 Inductors (SMD) ROHS | C963827 | 1206 | Tape & Reel (TR) | 5mA | 100uH | ±10% | 8MHz | 4.5Ω | 30@1MHz | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3148
(0+3148+0)In Stock | CLH1608T-1N2S-S | Chilisin Elec | 600mA 1.2nH 100mΩ 0603 Inductors (SMD) ROHS | C180936 | 0603 | Tape & Reel (TR) | 600mA | 1.2nH | - | 10GHz | 100mΩ | 8@100MHz | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
3147
(0+3147+0)In Stock | CMCC1608C39NJSP | Cybermax | 300mA 39nH ±5% 800mΩ 0603 Inductors (SMD) ROHS | C405070 | 0603 | Tape & Reel (TR) | 300mA | 39nH | ±5% | 1.3GHz | 800mΩ | 8@100MHz | - | - | Multilayer inductor | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3146
(0+3131+15)In Stock | MLZ2012N101LTD25 | TDK | 100uH ±20% 30mA 3.5Ω 0805 Inductors (SMD) ROHS | C307752 | 0805 | Tape & Reel (TR) | - | 100uH | ±20% | - | 3.5Ω | - | 30mA | AEC-Q200 | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3141
(0+2221+920)In Stock | XRCD32-1R0M | XR | 2.5A 1uH ±20% 50mΩ SMD,2.1x3mm Inductors (SMD) ROHS | C7462894 | SMD,2.1x3mm | Tape & Reel (TR) | 2.5A | 1uH | ±20% | - | 50mΩ | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3140
(0+0+3140)In Stock | AHW3225C-82NJTF | APV | 900mA 82nH ±5% 200mΩ 1210 Inductors (SMD) ROHS | C18184923 | 1210 | Tape & Reel (TR) | 900mA | 82nH | ±5% | 1GHz | 200mΩ | 55@300MHZ | - | - | Wire-wound Chip Inductor | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
3140
(0+3140+0)In Stock | VHF060303HQ5N6ST02 | FH (Guangdong Fenghua Advanced Tech) | 5.6nH 0201 Inductors (SMD) ROHS | C485780 | 0201 | Tape & Reel (TR) | - | 5.6nH | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3138
(0+3137+1)In Stock | FHW0805UC047JGT | FH (Guangdong Fenghua Advanced Tech) | 500mA 47nH ±5% 310mΩ 0805 Inductors (SMD) ROHS | C113330 | 0805 | Tape & Reel (TR) | 500mA | 47nH | ±5% | 1.65GHz | 310mΩ | 55@500MHz | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3133
(0+3133+0)In Stock | SDCL1608C24NJTDF | Sunlord | 500mA 24nH ±5% 100mΩ 0603 Inductors (SMD) ROHS | C74305 | 0603 | Tape & Reel (TR) | 500mA | 24nH | ±5% | - | 100mΩ | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
3131
(0+3110+21)In Stock | LQP03TN3N2B02D | Murata Electronics | 450mA 3.2nH 250mΩ 0201 Inductors (SMD) ROHS | C206418 | 0201 | Tape & Reel (TR) | 450mA | 3.2nH | - | 8GHz | 250mΩ | 14@500MHz | - | - | Thick Film Inductor | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
3126
(0+2817+309)In Stock | CY43-220UH | SHOU HAN | 180mA 220uH ±10% 2.35Ω SMD,4.5x4mm Inductors (SMD) ROHS | C2929425 | SMD,4.5x4mm | Tape & Reel (TR) | 180mA | 220uH | ±10% | - | 2.35Ω | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3123
(0+402+2721)In Stock | AHW1608C-68NJTF | APV | 600mA 68nH ±5% 340mΩ 0603 Inductors (SMD) ROHS | C6364697 | 0603 | Tape & Reel (TR) | 600mA | 68nH | ±5% | 1.7GHz | 340mΩ | 37 | - | - | Wire-wound Chip Inductor | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3122
(0+0+3122)In Stock | CMCC1608CR27JSP | Cybermax | 150mA 270nH ±5% 2.6Ω 0603 Inductors (SMD) ROHS | C405080 | 0603 | Tape & Reel (TR) | 150mA | 270nH | ±5% | 350MHz | 2.6Ω | 8@50MHz | - | - | Multilayer inductor | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
3120
(0+0+3120)In Stock | AHW1005C-R12JTF | APV | 30mA 120nH ±5% 2.2Ω 0402 Inductors (SMD) ROHS | C6807992 | 0402 | Tape & Reel (TR) | 30mA | 120nH | ±5% | 1.1GHz | 2.2Ω | 24 | - | - | Wire-wound Chip Inductor | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3114
(0+3114+0)In Stock | SCL3216S100KSP | Sunltech Tech | 25mA 10uH ±10% 1Ω 1206 Inductors (SMD) ROHS | C412018 | 1206 | Tape & Reel (TR) | 25mA | 10uH | ±10% | - | 1Ω | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3112
(0+3112+0)In Stock | MLF1608DR56KTA00 | TDK | 100mA 560nH ±10% 550mΩ 0603 Inductors (SMD) ROHS | C136254 | 0603 | Tape & Reel (TR) | 100mA | 560nH | ±10% | 170MHz | 550mΩ | 15@25MHz | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
3110
(0+0+3110)In Stock | SDWL1005C9N0JSTF | Sunlord | 590mA 9nH ±5% 110mΩ 0402 Inductors (SMD) ROHS | C2757920 | 0402 | Tape & Reel (TR) | 590mA | 9nH | ±5% | 5.5GHz | 110mΩ | 25@250MHz | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
3109
(0+3108+1)In Stock | HBLS1608-39NJ | HYHONGYEX | 300mA 39nH ±5% 700mΩ 0603 Inductors (SMD) ROHS | C964035 | 0603 | Tape & Reel (TR) | 300mA | 39nH | ±5% | 1.4GHz | 700mΩ | 12@100MHz | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
3109
(0+3109+0)In Stock | SCL1608Q3R3KSP | Sunltech Tech | 15mA 3.3uH ±10% 1.55Ω 0603 Inductors (SMD) ROHS | C411948 | 0603 | Tape & Reel (TR) | 15mA | 3.3uH | ±10% | - | 1.55Ω | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3107
(0+1627+1480)In Stock | MLI3216F-R68KT | MetalLions | 150mA 680nH ±10% 800mΩ 1206 Inductors (SMD) ROHS | C2885916 | 1206 | Tape & Reel (TR) | 150mA | 680nH | ±10% | 105MHz | 800mΩ | 25@25MHz | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
3102
(0+1152+1950)In Stock | CYH127-10UH | SHOU HAN | 5.4A 10uH ±20% 23.4mΩ SMD,12.3x12.3mm Inductors (SMD) ROHS | C2929499 | SMD,12.3x12.3mm | Tape & Reel (TR) | 5.4A | 10uH | ±20% | - | 23.4mΩ | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
3100
(0+0+3100)In Stock | AHW1005C-68NJTF | APV | 100mA 68nH ±5% 1.5Ω 0402 Inductors (SMD) ROHS | C7427064 | 0402 | Tape & Reel (TR) | 100mA | 68nH | ±5% | 1.62GHz | 1.5Ω | 25 | - | - | Wire-wound Chip Inductor | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
3100
(0+0+3100)In Stock | MLI3216F-5R6KT | MetalLions | 25mA 5.6uH ±10% 700mΩ 1206 Inductors (SMD) ROHS | C2885927 | 1206 | Tape & Reel (TR) | 25mA | 5.6uH | ±10% | 32MHz | 700mΩ | 50@4MHz | - | - | - |