Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
Rated Current
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
Rated Current
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 100 Mult: 100
Full Reel: 10000
|
3100
(0+3100+0)In Stock | VHF100505HQ27NHT | FH (Guangdong Fenghua Advanced Tech) | 27nH ±3% 0402 Inductors (SMD) ROHS | C3032782 | 0402 | Tape & Reel (TR) | 27nH | ±3% | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3099
(0+3099+0)In Stock | SDFL1608S6R8MTF | Sunlord | 5mA 6.8uH ±20% 1.7Ω 0603 Inductors (SMD) ROHS | C279872 | 0603 | Tape & Reel (TR) | 6.8uH | ±20% | 5mA | 20MHz | - | 1.7Ω | - | 35@4MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3098
(0+850+2248)In Stock | LQW18AN3N6COOD | Murata Electronics | 0603 Inductors (SMD) ROHS | C5369163 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3092
(0+3090+2)In Stock | AHW2012FER68KTF | APV | 1.48A 680nH ±10% 192mΩ 0805 Inductors (SMD) ROHS | C7497045 | 0805 | Tape & Reel (TR) | 680nH | ±10% | 1.48A | 765MHz | - | 192mΩ | - | 14 | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3086
(0+3081+5)In Stock | FHW0805UF1R2JST | FH (Guangdong Fenghua Advanced Tech) | 410mA 1.2uH ±5% 1.15Ω 0805 Inductors (SMD) ROHS | C304276 | 0805 | Tape & Reel (TR) | 1.2uH | ±5% | 410mA | 350MHz | - | 1.15Ω | - | 10@7.96MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3082
(0+3079+3)In Stock | SCL3216Q4R7KSP | Sunltech Tech | 50mA 4.7uH ±10% 900mΩ 1206 Inductors (SMD) ROHS | C412017 | 1206 | Tape & Reel (TR) | 4.7uH | ±10% | 50mA | - | - | 900mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3081
(0+0+3081)In Stock | AHW2012F-220KTF | APV | 80mA 22uH ±10% 6Ω 0805 Inductors (SMD) ROHS | C6364724 | 0805 | Tape & Reel (TR) | 22uH | ±10% | 80mA | 14MHz | - | 6Ω | - | 10 | Wire-wound Chip Inductor | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3078
(0+3062+16)In Stock | SDFL3216Q1R0KTF | Sunlord | 100mA 1uH ±10% 400mΩ 1206 Inductors (SMD) ROHS | C370279 | 1206 | Tape & Reel (TR) | 1uH | ±10% | 100mA | - | - | 400mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
3078
(0+2998+80)In Stock | HBLS1608-1N8S | HYHONGYEX | 500mA 1.8nH 100mΩ 0603 Inductors (SMD) ROHS | C964019 | 0603 | Tape & Reel (TR) | 1.8nH | - | 500mA | 6GHz | - | 100mΩ | - | 8@100MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3073
(0+3073+0)In Stock | MLZ2012N2R2LT000 | TDK | 2.2uH ±20% 170mA 120mΩ 0805 Inductors (SMD) ROHS | C531291 | 0805 | Tape & Reel (TR) | 2.2uH | ±20% | - | 120MHz | 170mA | 120mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
3072
(0+3023+49)In Stock | MLI1608F-R47KT | MetalLions | 35mA 470nH ±10% 1.35Ω 0603 Inductors (SMD) ROHS | C2885852 | 0603 | Tape & Reel (TR) | 470nH | ±10% | 35mA | 105MHz | - | 1.35Ω | - | 15@25MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3070
(0+3070+0)In Stock | CMP160808UE1R2MT | FH (Guangdong Fenghua Advanced Tech) | 150mA 1.2uH ±20% 300mΩ 0603 Inductors (SMD) ROHS | C395006 | 0603 | Tape & Reel (TR) | 1.2uH | ±20% | 150mA | 65MHz | - | 300mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3070
(0+3064+6)In Stock | LQG18HN1N8S00D | Murata Electronics | 1.1A 1.8nH 100mΩ 0603 Inductors (SMD) ROHS | C341764 | 0603 | Tape & Reel (TR) | 1.8nH | - | 1.1A | 6GHz | - | 100mΩ | - | 12@100MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3069
(0+0+3069)In Stock | SCW1608C4N3JST | Sunltech Tech | 850mA 4.3nH ±5% 59mΩ SMD,1x1.7mm Inductors (SMD) ROHS | C231872 | SMD,1x1.7mm | Tape & Reel (TR) | 4.3nH | ±5% | 850mA | - | - | 59mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3066
(0+3065+1)In Stock | AHW2012C-R39JTF | APV | 290mA 390nH ±5% 1.5Ω 0805 Inductors (SMD) ROHS | C6808052 | 0805 | Tape & Reel (TR) | 390nH | ±5% | 290mA | 600MHz | - | 1.5Ω | - | 48@250MHz | Wire-wound Chip Inductor | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
3065
(0+3020+45)In Stock | CLH1608T-R18J-S | Chilisin Elec | 250mA 180nH ±5% 1.9Ω 0603 Inductors (SMD) ROHS | C142194 | 0603 | Tape & Reel (TR) | 180nH | ±5% | 250mA | 520MHz | - | 1.9Ω | - | 8@50MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3061
(0+3060+1)In Stock | FHW0805UF100JST | FH (Guangdong Fenghua Advanced Tech) | 150mA 10uH ±5% 3.2Ω 0805 Inductors (SMD) ROHS | C139135 | 0805 | Tape & Reel (TR) | 10uH | ±5% | 150mA | 30MHz | - | 3.2Ω | - | 8@2.52MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3059
(0+3059+0)In Stock | LQG18HN1N2S00D | Murata Electronics | 1.1A 1.2nH 100mΩ 0603 Inductors (SMD) ROHS | C882496 | 0603 | Tape & Reel (TR) | 1.2nH | - | 1.1A | 6GHz | - | 100mΩ | - | 12@100MHz | Multilayer inductor | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3058
(0+38+3020)In Stock
Not recommended for new designs
| FEC0805CP-R15J-LRH | PSA(Prosperity Dielectrics) | 400mA 150nH ±5% 560mΩ 0805 Inductors (SMD) ROHS | C329441 | 0805 | Tape & Reel (TR) | 150nH | ±5% | 400mA | - | - | 560mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
3055
(0+3055+0)In Stock | MLG0603P3N0BTZ10 | TDK | 450mA 3nH 140mΩ 0201 Inductors (SMD) ROHS | C275204 | 0201 | Tape & Reel (TR) | 3nH | - | 450mA | 9.1GHz | - | 140mΩ | - | 14@500MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3053
(0+3053+0)In Stock | SCW1608C2N7JST | Sunltech Tech | 1A 2.7nH ±5% 43mΩ SMD,1x1.7mm Inductors (SMD) ROHS | C231869 | SMD,1x1.7mm | Tape & Reel (TR) | 2.7nH | ±5% | 1A | - | - | 43mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
3052
(0+2982+70)In Stock | SDCL1005C2N7STDFM01 | Sunlord | 300mA 2.7nH 200mΩ 0402 Inductors (SMD) ROHS | C370214 | 0402 | Tape & Reel (TR) | 2.7nH | - | 300mA | - | - | 200mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3045
(0+3045+0)In Stock | LQM2HPN4R7MGCL | Murata Electronics | 800mA 4.7uH ±20% 225mΩ 1008 Inductors (SMD) ROHS | C87065 | 1008 | Tape & Reel (TR) | 4.7uH | ±20% | 800mA | 25MHz | - | 225mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
3043
(0+3043+0)In Stock | FCI2012F-R12K | TAI-TECH | 250mA 120nH ±10% 300mΩ 0805 Inductors (SMD) ROHS | C155025 | 0805 | Tape & Reel (TR) | 120nH | ±10% | 250mA | - | - | 300mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3041
(0+1360+1681)In Stock | SCW2012C8N2JST | Sunltech Tech | 600mA 8.2nH ±5% 190mΩ SMD,1.6x2.2mm Inductors (SMD) ROHS | C330886 | SMD,1.6x2.2mm | Tape & Reel (TR) | 8.2nH | ±5% | 600mA | - | - | 190mΩ | - | - | - |