Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
2856
(0+2856+0)In Stock | WIP201610P-2R2ML | INPAQ | 1.7A 2.2uH ±20% 135mΩ 0806 Inductors (SMD) ROHS | C315717 | 0806 | Tape & Reel (TR) | 1.7A | 2.2uH | ±20% | - | - | 135mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2855
(0+270+2585)In Stock | MLI3216F-220KT | MetalLions | 5mA 27uH ±10% 900mΩ 1206 Inductors (SMD) ROHS | C2885934 | 1206 | Tape & Reel (TR) | 5mA | 27uH | ±10% | 16MHz | - | 900mΩ | - | 35@1MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
2852
(0+0+2852)In Stock | MLI2012F-1R8KT | MetalLions | 50mA 1.8uH ±10% 600mΩ 0805 Inductors (SMD) ROHS | C2885889 | 0805 | Tape & Reel (TR) | 50mA | 1.8uH | ±10% | 500MHz | - | 600mΩ | - | 45@10MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2852
(0+0+2852)In Stock | CLH1608T-10NK-S | Chilisin Elec | 600mA 10nH ±10% 260mΩ 0603 Inductors (SMD) ROHS | C285975 | 0603 | Tape & Reel (TR) | 600mA | 10nH | ±10% | 3GHz | - | 260mΩ | - | 12@100MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2851
(0+0+2851)In Stock | SCC1608C68NJSP | Sunltech Tech | 300mA 68nH ±5% 1Ω 0603 Inductors (SMD) ROHS | C412042 | 0603 | Tape & Reel (TR) | 300mA | 68nH | ±5% | - | - | 1Ω | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2846
(0+2837+9)In Stock | SDCL1608C82NJTDF | Sunlord | 300mA 82nH ±5% 1Ω 0603 Inductors (SMD) ROHS | C23473 | 0603 | Tape & Reel (TR) | 300mA | 82nH | ±5% | 800MHz | - | 1Ω | - | 8@100MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2846
(0+8+2838)In Stock
Not recommended for new designs
| SCHF201209H27NJT | Yanchuang | 300mA 27nH ±5% 550mΩ 0805 Inductors (SMD) ROHS | C578030 | 0805 | Tape & Reel (TR) | 300mA | 27nH | ±5% | - | - | 550mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2844
(0+2789+55)In Stock | EBLS201212-470K | HYHONGYEX | 4mA 47uH ±10% 3Ω 0805 Inductors (SMD) ROHS | C963814 | 0805 | Tape & Reel (TR) | 4mA | 47uH | ±10% | 7.5MHz | - | 3Ω | - | 35@2MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
2842
(0+0+2842)In Stock | HBLS1005-20NJ | HYHONGYEX | 300mA 20nH ±5% 600mΩ 0402 Inductors (SMD) ROHS | C963999 | 0402 | Tape & Reel (TR) | 300mA | 20nH | ±5% | 2GHz | - | 600mΩ | - | 8@100MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2834
(0+2813+21)In Stock | VHF201209H22NJT | FH (Guangdong Fenghua Advanced Tech) | 300mA 22nH ±5% 500mΩ 0805 Inductors (SMD) ROHS | C139277 | 0805 | Tape & Reel (TR) | 300mA | 22nH | ±5% | - | - | 500mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
2833
(0+2833+0)In Stock | SCC1005C3N6SSP | Sunltech Tech | 400mA 3.6nH 220mΩ 0402 Inductors (SMD) ROHS | C219530 | 0402 | Tape & Reel (TR) | 400mA | 3.6nH | - | - | - | 220mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2831
(0+2751+80)In Stock
Not recommended for new designs
| HSC0603-33NJ-T | EMTEK | 600mA 33nH ±5% 220mΩ SMD,1.2x1.8mm Inductors (SMD) ROHS | C251779 | SMD,1.2x1.8mm | Tape & Reel (TR) | 600mA | 33nH | ±5% | 2.3GHz | - | 220mΩ | - | 40@250MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2831
(0+0+2831)In Stock | MGFL3216F100MT-LF | microgate | 670mA 10uH ±20% 500mΩ 1206 Inductors (SMD) ROHS | C281117 | 1206 | Tape & Reel (TR) | 670mA | 10uH | ±20% | - | - | 500mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2831
(0+2831+0)In Stock | MLF2012DR12JT000 | TDK | 300mA 120nH ±5% 120mΩ 0805 Inductors (SMD) ROHS | C275379 | 0805 | Tape & Reel (TR) | 300mA | 120nH | ±5% | 360MHz | - | 120mΩ | - | 20@25MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2829
(0+0+2829)In Stock | 1285AS-H-1R0N=P2 | Murata Electronics | Inductors (SMD) ROHS | C307591 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2828
(0+2828+0)In Stock | MGFI1608C1R2KT-LF | microgate | 25mA 1.2uH ±10% 800mΩ 0603 Inductors (SMD) ROHS | C281056 | 0603 | Tape & Reel (TR) | 25mA | 1.2uH | ±10% | - | - | 800mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2824
(0+706+2118)In Stock | CS0402-22NG-S | Chilisin Elec | 400mA 22nH ±2% 300mΩ 0402 Inductors (SMD) ROHS | C329621 | 0402 | Tape & Reel (TR) | 400mA | 22nH | ±2% | 2.8MHz | - | 300mΩ | - | 25@250MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
2820
(0+797+2023)In Stock | CY75-10UH | SHOU HAN | 2.31A 10uH ±10% 41.6mΩ SMD,7.8x7mm Inductors (SMD) ROHS | C2929438 | SMD,7.8x7mm | Tape & Reel (TR) | 2.31A | 10uH | ±10% | - | - | 41.6mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2820
(0+0+2820)In Stock | AHW1608C-R47JTF | APV | 100mA 470nH ±5% 4.5Ω 0603 Inductors (SMD) ROHS | C6808008 | 0603 | Tape & Reel (TR) | 100mA | 470nH | ±5% | 700MHz | - | 4.5Ω | - | 25 | Wire-wound Chip Inductor | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2820
(0+0+2820)In Stock | CMCC2012CR47JSP | Cybermax | 300mA 470nH ±5% 2Ω 0805 Inductors (SMD) ROHS | C919393 | 0805 | Tape & Reel (TR) | 300mA | 470nH | ±5% | 200MHz | - | 2Ω | - | 10@50MHz | Multilayer inductor | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2820
(0+0+2820)In Stock
Not recommended for new designs
| FEC0805CP-R18J-LRH | PSA(Prosperity Dielectrics) | 400mA 180nH ±5% 640mΩ 0805 Inductors (SMD) ROHS | C329442 | 0805 | Tape & Reel (TR) | 400mA | 180nH | ±5% | - | - | 640mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
2820
(0+2820+0)In Stock | MLG0603P2N3BT000 | TDK | 600mA 2.3nH 70mΩ 0201 Inductors (SMD) ROHS | C92033 | 0201 | Tape & Reel (TR) | 600mA | 2.3nH | - | 7.5GHz | - | 70mΩ | - | 14@500MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
2820
(0+0+2820)In Stock | LQP03HQ2N4B02D | Murata Electronics | 600mA 2.4nH 120mΩ 0201 Inductors (SMD) ROHS | C2043647 | 0201 | Tape & Reel (TR) | 600mA | 2.4nH | - | 9GHz | - | 120mΩ | - | 20@500MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2820
(0+2820+0)In Stock
Not recommended for new designs
| FEC0603CP-6N1G-LRH | PSA(Prosperity Dielectrics) | 700mA 6.1nH ±2% 110mΩ 0603 Inductors (SMD) ROHS | C346325 | 0603 | Tape & Reel (TR) | 700mA | 6.1nH | ±2% | - | - | 110mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2818
(0+2818+0)In Stock | FHW0603UFR33JST | FH (Guangdong Fenghua Advanced Tech) | 600mA 330nH ±5% 320mΩ 0603 Inductors (SMD) ROHS | C393976 | 0603 | Tape & Reel (TR) | 600mA | 330nH | ±5% | 725MHz | - | 320mΩ | - | 12@7.9MHz | - |