Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
2812
(0+2812+0)In Stock | FHW0805UF3R9JST | FH (Guangdong Fenghua Advanced Tech) | 280mA 3.9uH ±5% 1.95Ω 0805 Inductors (SMD) ROHS | C393991 | 0805 | Tape & Reel (TR) | 280mA | 3.9uH | ±5% | 90MHz | - | 1.95Ω | - | 10@7.96MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2810
(0+2809+1)In Stock | AHW1608C-82NJTF | APV | 400mA 82nH ±5% 540mΩ 0603 Inductors (SMD) ROHS | C6808000 | 0603 | Tape & Reel (TR) | 400mA | 82nH | ±5% | 1.7GHz | - | 540mΩ | - | 34 | Wire-wound Chip Inductor | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
2810
(0+2727+83)In Stock | VHF100505H18NJT | FH (Guangdong Fenghua Advanced Tech) | 200mA 18nH ±5% 700mΩ 0402 Inductors (SMD) ROHS | C90175 | 0402 | Tape & Reel (TR) | 200mA | 18nH | ±5% | - | - | 700mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2807
(0+2802+5)In Stock | MLF1608C180KTA00 | TDK | 2mA 18uH ±10% 850mΩ 0603 Inductors (SMD) ROHS | C275349 | 0603 | Tape & Reel (TR) | 2mA | 18uH | ±10% | 20MHz | - | 850mΩ | - | 20@1MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2805
(0+0+2805)In Stock | SCL3216LR68KSP | Sunltech Tech | 150mA 680nH ±10% 800mΩ 1206 Inductors (SMD) ROHS | C412013 | 1206 | Tape & Reel (TR) | 150mA | 680nH | ±10% | - | - | 800mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2803
(0+0+2803)In Stock | MLP2520V1R5ST0S1 | TDK | 1.4A 1.5uH ±20% 100mΩ 1008 Inductors (SMD) ROHS | C2835404 | 1008 | Tape & Reel (TR) | 1.4A | 1.5uH | ±20% | 2MHz | - | 100mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
2803
(0+2803+0)In Stock | VHF160808H6N2ST | FH (Guangdong Fenghua Advanced Tech) | 400mA 6.2nH 0603 Inductors (SMD) ROHS | C395091 | 0603 | Tape & Reel (TR) | 400mA | 6.2nH | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2802
(0+0+2802)In Stock | HBLS2012-3N9S | HYHONGYEX | 600mA 3.9nH 150mΩ 0805 Inductors (SMD) ROHS | C964058 | 0805 | Tape & Reel (TR) | 600mA | 3.9nH | - | 3GHz | - | 150mΩ | - | 10@100MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
2800
(0+0+2800)In Stock | XRCM1608T2R7K-A015 | XR | 15mA 2.7uH ±10% 900mΩ 0603 Inductors (SMD) ROHS | C23376567 | 0603 | Tape & Reel (TR) | 15mA | 2.7uH | ±10% | 45MHz | - | 900mΩ | - | 25@10MHz | Multilayer inductor | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2797
(0+2797+0)In Stock | SDFL2012S8R2KTF | Sunlord | 15mA 8.2uH ±10% 1.1Ω 0805 Inductors (SMD) ROHS | C334248 | 0805 | Tape & Reel (TR) | 15mA | 8.2uH | ±10% | - | - | 1.1Ω | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
2795
(0+0+2795)In Stock | CLH0603T-3N6S-F | Chilisin Elec | 310mA 3.6nH 250mΩ 0201 Inductors (SMD) ROHS | C108237 | 0201 | Tape & Reel (TR) | 310mA | 3.6nH | - | 6.4GHz | - | 250mΩ | - | 4@100MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2792
(0+0+2792)In Stock | FHW0603UC027GST | FH (Guangdong Fenghua Advanced Tech) | 600mA 27nH ±2% 220mΩ 0603 Inductors (SMD) ROHS | C2934770 | 0603 | Tape & Reel (TR) | 600mA | 27nH | ±2% | 2.8GHz | - | 220mΩ | - | 36@250MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2791
(0+1541+1250)In Stock
Not recommended for new designs
| HEC1008-R11J-T | EMTEK | 110nH ±5% SMD,2.5x2.9mm Inductors (SMD) ROHS | C251930 | SMD,2.5x2.9mm | Tape & Reel (TR) | - | 110nH | ±5% | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2791
(0+2789+2)In Stock | LQH3NPN2R2MMEL | Murata Electronics | 1.22A 2.2uH ±20% 1.8A 65mΩ SMD,3x3mm Inductors (SMD) ROHS | C668451 | SMD,3x3mm | Tape & Reel (TR) | 1.22A | 2.2uH | ±20% | 60MHz | 1.8A | 65mΩ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2789
(0+2789+0)In Stock | MDA4020-2R2M | KOHERelec | 4A 2.2uH ±20% 4A 41mΩ SMD,4.1x4.5mm Inductors (SMD) ROHS | C2847469 | SMD,4.1x4.5mm | Tape & Reel (TR) | 4A | 2.2uH | ±20% | - | 4A | 41mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2789
(0+2785+4)In Stock | LS0603-R82J-N | Chilisin Elec | 750mA 820nH ±5% 690mΩ 0603 Inductors (SMD) ROHS | C280488 | 0603 | Tape & Reel (TR) | 750mA | 820nH | ±5% | 480MHz | - | 690mΩ | - | 17@7.9MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2789
(0+2762+27)In Stock | SDFL2012Q3R3KTF | Sunlord | 30mA 3.3uH ±10% 800mΩ 0805 Inductors (SMD) ROHS | C51725 | 0805 | Tape & Reel (TR) | 30mA | 3.3uH | ±10% | - | - | 800mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2788
(0+2788+0)In Stock | FCI201209F-3R3K | TAI-TECH | 3.3uH ±10% SMD,1.2x2mm Inductors (SMD) ROHS | C304236 | SMD,1.2x2mm | Tape & Reel (TR) | - | 3.3uH | ±10% | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2785
(0+860+1925)In Stock | MPL2016S1R0MHT | Sunlord | 1.4A 1uH ±20% 90mΩ 0806 Inductors (SMD) ROHS | C98334 | 0806 | Tape & Reel (TR) | 1.4A | 1uH | ±20% | - | - | 90mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2784
(0+2775+9)In Stock | VLS252012HBX-100M-1 | TDK | 10uH ±20% 850mA 450mΩ SMD,2x2.5mm Inductors (SMD) ROHS | C88532 | SMD,2x2.5mm | Tape & Reel (TR) | - | 10uH | ±20% | - | 850mA | 450mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2783
(0+0+2783)In Stock | MLF1608DR22KTD25 | TDK | 150mA 220nH ±10% 300mΩ 0603 Inductors (SMD) ROHS | C2046339 | 0603 | Tape & Reel (TR) | 150mA | 220nH | ±10% | 290MHz | - | 300mΩ | AEC-Q200 | 15@25MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2780
(0+2780+0)In Stock | LQG15HZ33NH02D | Murata Electronics | 350mA 33nH ±3% 580mΩ 0402 Inductors (SMD) ROHS | C6080104 | 0402 | Tape & Reel (TR) | 350mA | 33nH | ±3% | 1.6GHz | - | 580mΩ | AEC-Q200 | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2780
(0+0+2780)In Stock | HQ1005C4N3ST | Sunlord | 600mA 4.3nH 130mΩ 0402 Inductors (SMD) ROHS | C145034 | 0402 | Tape & Reel (TR) | 600mA | 4.3nH | - | - | - | 130mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2776
(0+2774+2)In Stock | FHW0603UC075JST | FH (Guangdong Fenghua Advanced Tech) | 400mA 75nH ±5% 600mΩ 0603 Inductors (SMD) ROHS | C395033 | 0603 | Tape & Reel (TR) | 400mA | 75nH | ±5% | - | - | 600mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
2775
(0+1396+1379)In Stock | HBLS1005-1N8S | HYHONGYEX | 300mA 1.8nH 100mΩ 0402 Inductors (SMD) ROHS | C963977 | 0402 | Tape & Reel (TR) | 300mA | 1.8nH | - | 6GHz | - | 100mΩ | - | 8@100MHz | - |