Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 4000
|
2712
(2667+45+0)In Stock | CMCC1608C22NJSP | Cybermax | 300mA 22nH ±5% 600mΩ 0603 Inductors (SMD) ROHS | C405067 | 0603 | Tape & Reel (TR) | 300mA | Multilayer inductor | 22nH | ±5% | 2GHz | - | 600mΩ | - | 8@100MHz | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2709
(2706+3+0)In Stock | MPL2520S2R2MHT | Sunlord | 2.2uH ±20% 1008 Inductors (SMD) ROHS | C98338 | 1008 | Tape & Reel (TR) | - | - | 2.2uH | ±20% | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2708
(2702+6+0)In Stock | EBLS321609-220K | HYHONGYEX | 5mA 22uH ±10% 900mΩ 1206 Inductors (SMD) ROHS | C963824 | 1206 | Tape & Reel (TR) | 5mA | - | 22uH | ±10% | - | - | 900mΩ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2707
(2707+0+0)In Stock
Not recommended for new designs
| FEC0603CP-8N4G-LRH | PSA(Prosperity Dielectrics) | 700mA 8.4nH ±2% 109mΩ 0603 Inductors (SMD) ROHS | C346331 | 0603 | Tape & Reel (TR) | 700mA | - | 8.4nH | ±2% | 4.6GHz | - | 109mΩ | - | 28@250MHz | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2705
(240+2465+0)In Stock | MLI3216F-220KT | MetalLions | 5mA 27uH ±10% 900mΩ 1206 Inductors (SMD) ROHS | C2885934 | 1206 | Tape & Reel (TR) | 5mA | - | 27uH | ±10% | 16MHz | - | 900mΩ | - | 35@1MHz | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2705
(2169+536+0)In Stock | YWLD2012-100K | YJYCOIN | 300mA 10uH ±10% 1.17Ω 0805 Inductors (SMD) ROHS | C5339217 | 0805 | Tape & Reel (TR) | 300mA | - | 10uH | ±10% | 25MHz | - | 1.17Ω | - | 14@2.5MHz | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
2705
(2698+7+0)In Stock | HBLS1005-10NJ | HYHONGYEX | 300mA 10nH ±5% 400mΩ 0402 Inductors (SMD) ROHS | C963995 | 0402 | Tape & Reel (TR) | 300mA | - | 10nH | ±5% | 3.2GHz | - | 400mΩ | - | 8@100MHz | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
2700
(0+2700+0)In Stock | MLI2012F-1R0KT | MetalLions | 50mA 1uH ±10% 400mΩ 0805 Inductors (SMD) ROHS | C2885886 | 0805 | Tape & Reel (TR) | 50mA | - | 1uH | ±10% | 75MHz | - | 400mΩ | - | 45@10MHz | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
2696
(14+2682+0)In Stock | SDCL0603Q3N0BT02B01 | Sunlord | 280mA 3nH 260mΩ 0201 Inductors (SMD) ROHS | C279804 | 0201 | Tape & Reel (TR) | 280mA | - | 3nH | - | - | - | 260mΩ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
2695
(0+2695+0)In Stock | CLH0603T-3N6S-F | Chilisin Elec | 310mA 3.6nH 250mΩ 0201 Inductors (SMD) ROHS | C108237 | 0201 | Tape & Reel (TR) | 310mA | - | 3.6nH | - | 6.4GHz | - | 250mΩ | - | 4@100MHz | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
2692
(2692+0+0)In Stock | VHF100505HQ33NHT | FH (Guangdong Fenghua Advanced Tech) | 33nH ±3% 0402 Inductors (SMD) ROHS | C5137257 | 0402 | Tape & Reel (TR) | - | - | 33nH | ±3% | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2692
(0+2692+0)In Stock | SDFL2012P1R0KTF | Sunlord | 50mA 1uH ±10% 400mΩ 0805 Inductors (SMD) ROHS | C370271 | 0805 | Tape & Reel (TR) | 50mA | - | 1uH | ±10% | - | - | 400mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2691
(0+2691+0)In Stock | AHW2012C-8N2JTF | APV | 600mA 8.2nH ±5% 120mΩ 0805 Inductors (SMD) ROHS | C6808046 | 0805 | Tape & Reel (TR) | 600mA | Wire-wound Chip Inductor | 8.2nH | ±5% | 4.4GHz | - | 120mΩ | - | 50@1GHz | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2691
(280+2411+0)In Stock | YWLD1608-6R8K | YJYCOIN | 340mA 6.8uH ±10% 1.95Ω 0603 Inductors (SMD) ROHS | C5339207 | 0603 | Tape & Reel (TR) | 340mA | - | 6.8uH | ±10% | 43MHz | - | 1.95Ω | - | 16@7.9MHz | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2689
(2681+8+0)In Stock | CMI321609VR22KT | FH (Guangdong Fenghua Advanced Tech) | 250mA 220nH ±10% 300mΩ 1206 Inductors (SMD) ROHS | C139236 | 1206 | Tape & Reel (TR) | 250mA | - | 220nH | ±10% | 170MHz | - | 300mΩ | - | 25@25MHz | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2689
(2676+13+0)In Stock | CMI321609J150KT | FH (Guangdong Fenghua Advanced Tech) | 5mA 15uH ±10% 1Ω 1206 Inductors (SMD) ROHS | C139234 | 1206 | Tape & Reel (TR) | 5mA | - | 15uH | ±10% | 19MHz | - | 1Ω | - | 30@1MHz | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
2688
(2688+0+0)In Stock | VHF060303HQ27NKT | FH (Guangdong Fenghua Advanced Tech) | 120mA 27nH ±10% 1.6Ω 0201 Inductors (SMD) ROHS | C381790 | 0201 | Tape & Reel (TR) | 120mA | - | 27nH | ±10% | - | - | 1.6Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2687
(1010+1677+0)In Stock
Not recommended for new designs
| AISC-1008-8R2G-T | Abracon LLC | 150mA 8.2uH ±2% SMD,2.8x2.9mm Inductors (SMD) ROHS | C187018 | SMD,2.8x2.9mm | Tape & Reel (TR) | 150mA | - | 8.2uH | ±2% | 30MHz | - | - | - | 20@25MHz | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2685
(2685+0+0)In Stock | MLP2012S2R2MT0S1 | TDK | 800mA 2.2uH ±20% 230mΩ 0805 Inductors (SMD) ROHS | C107322 | 0805 | Tape & Reel (TR) | 800mA | - | 2.2uH | ±20% | - | - | 230mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2683
(0+2683+0)In Stock | MLF1608DR22KTD25 | TDK | 150mA 220nH ±10% 300mΩ 0603 Inductors (SMD) ROHS | C2046339 | 0603 | Tape & Reel (TR) | 150mA | - | 220nH | ±10% | 290MHz | - | 300mΩ | AEC-Q200 | 15@25MHz | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2682
(0+2682+0)In Stock | FHW0603UC027GST | FH (Guangdong Fenghua Advanced Tech) | 600mA 27nH ±2% 220mΩ 0603 Inductors (SMD) ROHS | C2934770 | 0603 | Tape & Reel (TR) | 600mA | - | 27nH | ±2% | 2.8GHz | - | 220mΩ | - | 36@250MHz | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2681
(2681+0+0)In Stock | MLF2012DR12JT000 | TDK | 300mA 120nH ±5% 120mΩ 0805 Inductors (SMD) ROHS | C275379 | 0805 | Tape & Reel (TR) | 300mA | - | 120nH | ±5% | 360MHz | - | 120mΩ | - | 20@25MHz | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2680
(0+2680+0)In Stock | AHW1608C-R47JTF | APV | 100mA 470nH ±5% 4.5Ω 0603 Inductors (SMD) ROHS | C6808008 | 0603 | Tape & Reel (TR) | 100mA | Wire-wound Chip Inductor | 470nH | ±5% | 700MHz | - | 4.5Ω | - | 25 | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2679
(2679+0+0)In Stock | FHW0805UC012JGT | FH (Guangdong Fenghua Advanced Tech) | 600mA 12nH ±5% 150mΩ 0805 Inductors (SMD) ROHS | C304274 | 0805 | Tape & Reel (TR) | 600mA | - | 12nH | ±5% | 4GHz | - | 150mΩ | - | 50@500MHz | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2677
(924+1753+0)In Stock | ZECI321609A3R3K-0A050 | ZE | 50mA 3.3uH ±10% 610mΩ 1206 Inductors (SMD) ROHS | C967688 | 1206 | Tape & Reel (TR) | 50mA | - | 3.3uH | ±10% | - | - | 610mΩ | - | - |