Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Tolerance
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Tolerance
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 100 Mult: 100
Full Reel: 10000
|
2775
(0+1396+1379)In Stock | HBLS1005-1N8S | HYHONGYEX | 300mA 1.8nH 100mΩ 0402 Inductors (SMD) ROHS | C963977 | 0402 | Tape & Reel (TR) | 300mA | 1.8nH | 6GHz | - | 100mΩ | - | 8@100MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
2773
(0+3+2770)In Stock | MLK1005S15NJTD25 | TDK | 300mA 15nH ±5% 500mΩ 0402 Inductors (SMD) ROHS | C502008 | 0402 | Tape & Reel (TR) | 300mA | 15nH | 4GHz | - | 500mΩ | AEC-Q200 | 7@100MHz | ±5% | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2767
(0+2767+0)In Stock | MLF2012A4R7KTD25 | TDK | 30mA 4.7uH ±10% 350mΩ 0805 Inductors (SMD) ROHS | C404471 | 0805 | Tape & Reel (TR) | 30mA | 4.7uH | 70MHz | - | 350mΩ | AEC-Q200 | 45@10MHz | ±10% | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2766
(0+2766+0)In Stock | CS0402-1N8C-S | Chilisin Elec | 1.8nH SMD,0.7x1.2mm Inductors (SMD) ROHS | C329620 | SMD,0.7x1.2mm | Tape & Reel (TR) | - | 1.8nH | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2766
(0+2760+6)In Stock | EBLS321609-6R8K | HYHONGYEX | 25mA 6.8uH ±10% 800mΩ 1206 Inductors (SMD) ROHS | C963821 | 1206 | Tape & Reel (TR) | 25mA | 6.8uH | 29MHz | - | 800mΩ | - | 50@4MHz | ±10% | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2762
(0+2762+0)In Stock | SDCL1608C36NJTDF | Sunlord | 36nH ±5% 0603 Inductors (SMD) ROHS | C316413 | 0603 | Tape & Reel (TR) | - | 36nH | - | - | - | - | - | ±5% | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2760
(0+0+2760)In Stock | AHW2012FE2R2KTF | APV | 1.04A 2.2uH ±10% 312mΩ 0805 Inductors (SMD) ROHS | C6364734 | 0805 | Tape & Reel (TR) | 1.04A | 2.2uH | 80MHz | - | 312mΩ | - | 12 | ±10% | Wire-wound Chip Inductor | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
2760
(0+2757+3)In Stock | MWSD1005FR47JTM01 | Sunlord | 350mA 470nH ±5% 660mΩ 0402 Inductors (SMD) ROHS | C969962 | 0402 | Tape & Reel (TR) | 350mA | 470nH | 380MHz | - | 660mΩ | - | - | ±5% | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2760
(0+0+2760)In Stock | MLI3216F-8R2KT | MetalLions | 25mA 8.2uH ±10% 900mΩ 1206 Inductors (SMD) ROHS | C2885929 | 1206 | Tape & Reel (TR) | 25mA | 8.2uH | 26MHz | - | 900mΩ | - | 50@4MHz | ±10% | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2758
(0+2718+40)In Stock | HBLS1608-R47J | HYHONGYEX | 150mA 470nH ±5% 3.6Ω 0603 Inductors (SMD) ROHS | C964049 | 0603 | Tape & Reel (TR) | 150mA | 470nH | 250MHz | - | 3.6Ω | - | 8@50MHz | ±5% | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2757
(0+2757+0)In Stock | CMI201209X5R6KT | FH (Guangdong Fenghua Advanced Tech) | 25mA 5.6uH ±10% 1Ω 0805 Inductors (SMD) ROHS | C1045 | 0805 | Tape & Reel (TR) | 25mA | 5.6uH | 32MHz | - | 1Ω | - | 30@4MHz | ±10% | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2752
(0+2752+0)In Stock | SDCL1005CR36JTDF | Sunlord | 50mA 360nH ±5% 7.5Ω 0402 Inductors (SMD) ROHS | C316414 | 0402 | Tape & Reel (TR) | 50mA | 360nH | - | - | 7.5Ω | - | - | ±5% | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2752
(0+2752+0)In Stock | LQM18NNR22K00D | Murata Electronics | 50mA 220nH ±10% 800mΩ 0603 Inductors (SMD) ROHS | C162578 | 0603 | Tape & Reel (TR) | 50mA | 220nH | 150MHz | - | 800mΩ | - | 15@25MHz | ±10% | Multilayer inductor | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2748
(0+2748+0)In Stock | KLZ1608AHR1R0WTD25 | TDK | 190mA 1uH ±20% 190mA 150mΩ 0603 Inductors (SMD) ROHS | C404379 | 0603 | Tape & Reel (TR) | 190mA | 1uH | - | 190mA | 150mΩ | AEC-Q200 | - | ±20% | Multilayer inductor | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2748
(0+2578+170)In Stock | MLF1608C330KTD00 | TDK | 2mA 33uH ±10% 1.4Ω 0603 Inductors (SMD) ROHS | C275351 | 0603 | Tape & Reel (TR) | 2mA | 33uH | 10MHz | - | 1.4Ω | - | 20@1MHz | ±10% | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
2746
(0+2746+0)In Stock | MLG1005S12NJT000 | TDK | 400mA 12nH ±5% 250mΩ 0402 Inductors (SMD) ROHS | C76762 | 0402 | Tape & Reel (TR) | 400mA | 12nH | 2.5GHz | - | 250mΩ | - | 8@100MHz | ±5% | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2745
(0+0+2745)In Stock | CKST252008-1uH/M | CENKER | 1uH ±20% 4.5A 45mΩ SMD,2x2.5mm Inductors (SMD) ROHS | C5441862 | SMD,2x2.5mm | Tape & Reel (TR) | - | 1uH | - | 4.5A | 45mΩ | - | - | ±20% | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
2743
(0+2658+85)In Stock
View marketplace suppliers’ inventory
| LQP03TN0N6B02D | Murata Electronics | 850mA 0.6nH 70mΩ 0201 Inductors (SMD) ROHS | C77699 | 0201 | Tape & Reel (TR) | 850mA | 0.6nH | 20GHz | - | 70mΩ | - | 14@500MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2742
(0+2738+4)In Stock | SDCL1608C7N5JTDF | Sunlord | 7.5nH ±5% 0603 Inductors (SMD) ROHS | C74304 | 0603 | Tape & Reel (TR) | - | 7.5nH | - | - | - | - | - | ±5% | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2740
(0+0+2740)In Stock | CMCC2012C22NJSP | Cybermax | 300mA 22nH ±5% 500mΩ 0805 Inductors (SMD) ROHS | C919378 | 0805 | Tape & Reel (TR) | 300mA | 22nH | 1.5GHz | - | 500mΩ | - | 15@100MHz | ±5% | Multilayer inductor | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
2737
(0+0+2737)In Stock | CY105-4.7uH | SHOU HAN | 4.6A 4.7uH ±20% 22.1mΩ SMD,10x9mm Inductors (SMD) ROHS | C5140324 | SMD,10x9mm | Tape & Reel (TR) | 4.6A | 4.7uH | - | - | 22.1mΩ | - | - | ±20% | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
2735
(0+2735+0)In Stock | MLG1005S3N6BTD25 | TDK | 700mA 3.6nH 90mΩ 0402 Inductors (SMD) ROHS | C404621 | 0402 | Tape & Reel (TR) | 700mA | 3.6nH | 5GHz | - | 90mΩ | AEC-Q200 | 8@100MHz | - | Multilayer inductor | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2732
(0+2732+0)In Stock | LQM21PN2R2MGSD | Murata Electronics | 950mA 2.2uH ±20% 180mΩ 0805 Inductors (SMD) ROHS | C711165 | 0805 | Tape & Reel (TR) | 950mA | 2.2uH | 40MHz | - | 180mΩ | - | - | ±20% | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2731
(0+2200+531)In Stock | AHW2012FE1R0KTF | APV | 1.35A 1uH ±10% 169mΩ 0805 Inductors (SMD) ROHS | C6364732 | 0805 | Tape & Reel (TR) | 1.35A | 1uH | 208MHz | - | 169mΩ | - | 14 | ±10% | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2729
(0+0+2729)In Stock | SCW1608CR12JST | Sunltech Tech | 240mA 120nH ±5% 750mΩ SMD,1x1.7mm Inductors (SMD) ROHS | C231889 | SMD,1x1.7mm | Tape & Reel (TR) | 240mA | 120nH | - | - | 750mΩ | - | - | ±5% | - |