Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Q @ Freq
|
Ratings
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Q @ Freq
|
Ratings
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 100 Mult: 100
Full Reel: 4000
|
2700
(0+2700+0)In Stock | MLI2012F-1R0KT | MetalLions | 50mA 1uH ±10% 400mΩ 0805 Inductors (SMD) ROHS | C2885886 | 0805 | Tape & Reel (TR) | 50mA | 1uH | ±10% | 75MHz | - | 400mΩ | 45@10MHz | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2700
(2700+0+0)In Stock | CMP160808UE3R3MT | FH (Guangdong Fenghua Advanced Tech) | 3.3uH ±20% 0603 Inductors (SMD) ROHS | C395008 | 0603 | Tape & Reel (TR) | - | 3.3uH | ±20% | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
2696
(14+2682+0)In Stock | SDCL0603Q3N0BT02B01 | Sunlord | 280mA 3nH 260mΩ 0201 Inductors (SMD) ROHS | C279804 | 0201 | Tape & Reel (TR) | 280mA | 3nH | - | - | - | 260mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
2695
(0+2695+0)In Stock | CLH0603T-3N6S-F | Chilisin Elec | 310mA 3.6nH 250mΩ 0201 Inductors (SMD) ROHS | C108237 | 0201 | Tape & Reel (TR) | 310mA | 3.6nH | - | 6.4GHz | - | 250mΩ | 4@100MHz | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
2692
(2692+0+0)In Stock | VHF100505HQ33NHT | FH (Guangdong Fenghua Advanced Tech) | 33nH ±3% 0402 Inductors (SMD) ROHS | C5137257 | 0402 | Tape & Reel (TR) | - | 33nH | ±3% | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2691
(0+2691+0)In Stock | AHW2012C-8N2JTF | APV | 600mA 8.2nH ±5% 120mΩ 0805 Inductors (SMD) ROHS | C6808046 | 0805 | Tape & Reel (TR) | 600mA | 8.2nH | ±5% | 4.4GHz | - | 120mΩ | 50@1GHz | - | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2691
(280+2411+0)In Stock | YWLD1608-6R8K | YJYCOIN | 340mA 6.8uH ±10% 1.95Ω 0603 Inductors (SMD) ROHS | C5339207 | 0603 | Tape & Reel (TR) | 340mA | 6.8uH | ±10% | 43MHz | - | 1.95Ω | 16@7.9MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2689
(2676+13+0)In Stock | CMI321609J150KT | FH (Guangdong Fenghua Advanced Tech) | 5mA 15uH ±10% 1Ω 1206 Inductors (SMD) ROHS | C139234 | 1206 | Tape & Reel (TR) | 5mA | 15uH | ±10% | 19MHz | - | 1Ω | 30@1MHz | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
2688
(2688+0+0)In Stock | VHF060303HQ27NKT | FH (Guangdong Fenghua Advanced Tech) | 120mA 27nH ±10% 1.6Ω 0201 Inductors (SMD) ROHS | C381790 | 0201 | Tape & Reel (TR) | 120mA | 27nH | ±10% | - | - | 1.6Ω | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2687
(1010+1677+0)In Stock
Not recommended for new designs
| AISC-1008-8R2G-T | Abracon LLC | 150mA 8.2uH ±2% SMD,2.8x2.9mm Inductors (SMD) ROHS | C187018 | SMD,2.8x2.9mm | Tape & Reel (TR) | 150mA | 8.2uH | ±2% | 30MHz | - | - | 20@25MHz | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2685
(2685+0+0)In Stock | MLP2012S2R2MT0S1 | TDK | 800mA 2.2uH ±20% 230mΩ 0805 Inductors (SMD) ROHS | C107322 | 0805 | Tape & Reel (TR) | 800mA | 2.2uH | ±20% | - | - | 230mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2683
(0+2683+0)In Stock | MLF1608DR22KTD25 | TDK | 150mA 220nH ±10% 300mΩ 0603 Inductors (SMD) ROHS | C2046339 | 0603 | Tape & Reel (TR) | 150mA | 220nH | ±10% | 290MHz | - | 300mΩ | 15@25MHz | AEC-Q200 | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2681
(2681+0+0)In Stock | MLF2012DR12JT000 | TDK | 300mA 120nH ±5% 120mΩ 0805 Inductors (SMD) ROHS | C275379 | 0805 | Tape & Reel (TR) | 300mA | 120nH | ±5% | 360MHz | - | 120mΩ | 20@25MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2680
(0+2680+0)In Stock | AHW1608C-R47JTF | APV | 100mA 470nH ±5% 4.5Ω 0603 Inductors (SMD) ROHS | C6808008 | 0603 | Tape & Reel (TR) | 100mA | 470nH | ±5% | 700MHz | - | 4.5Ω | 25 | - | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2679
(2679+0+0)In Stock | FHW0805UC012JGT | FH (Guangdong Fenghua Advanced Tech) | 600mA 12nH ±5% 150mΩ 0805 Inductors (SMD) ROHS | C304274 | 0805 | Tape & Reel (TR) | 600mA | 12nH | ±5% | 4GHz | - | 150mΩ | 50@500MHz | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2677
(924+1753+0)In Stock | ZECI321609A3R3K-0A050 | ZE | 50mA 3.3uH ±10% 610mΩ 1206 Inductors (SMD) ROHS | C967688 | 1206 | Tape & Reel (TR) | 50mA | 3.3uH | ±10% | - | - | 610mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2675
(2672+3+0)In Stock | FHW0805UCR12JGT | FH (Guangdong Fenghua Advanced Tech) | 400mA 120nH ±5% 510mΩ 0805 Inductors (SMD) ROHS | C139260 | 0805 | Tape & Reel (TR) | 400mA | 120nH | ±5% | 1.1GHz | - | 510mΩ | 45@250MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
2673
(390+2283+0)In Stock | SCW1005C8N2JST | Sunltech Tech | 590mA 8.2nH ±5% 110mΩ SMD,0.6x1.2mm Inductors (SMD) ROHS | C330849 | SMD,0.6x1.2mm | Tape & Reel (TR) | 590mA | 8.2nH | ±5% | - | - | 110mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2672
(2670+2+0)In Stock | DFE201610E-1R0M=P2 | Murata Electronics | 2.7A 1uH ±20% 3.6A 57mΩ 0806 Inductors (SMD) ROHS | C161082 | 0806 | Tape & Reel (TR) | 2.7A | 1uH | ±20% | - | 3.6A | 57mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
2667
(634+2033+0)In Stock | SDCL0603Q5N1HT02B01 | Sunlord | 210mA 5.1nH ±3% 460mΩ 0201 Inductors (SMD) ROHS | C882636 | 0201 | Tape & Reel (TR) | 210mA | 5.1nH | ±3% | 5.9GHz | - | 460mΩ | 13@500MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2664
(2663+1+0)In Stock | MPH201210S2R2MT | Sunlord | 2.2uH ±20% 420mA 250mΩ 0805 Inductors (SMD) ROHS | C55755 | 0805 | Tape & Reel (TR) | - | 2.2uH | ±20% | 40MHz | 420mA | 250mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
2663
(2663+0+0)In Stock | SCC1005C3N6SSP | Sunltech Tech | 400mA 3.6nH 220mΩ 0402 Inductors (SMD) ROHS | C219530 | 0402 | Tape & Reel (TR) | 400mA | 3.6nH | - | - | - | 220mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2662
(2662+0+0)In Stock | CMCC1608C4N7SSP | Cybermax | 500mA 4.7nH 200mΩ 0603 Inductors (SMD) ROHS | C405058 | 0603 | Tape & Reel (TR) | 500mA | 4.7nH | - | 6GHz | - | 200mΩ | 8@100MHz | - | Multilayer inductor | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2662
(2654+8+0)In Stock | SDCL1608C8N2JTDF | Sunlord | 500mA 8.2nH ±5% 350mΩ 0603 Inductors (SMD) ROHS | C1032 | 0603 | Tape & Reel (TR) | 500mA | 8.2nH | ±5% | 4.5GHz | - | 350mΩ | 10@100MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2661
(2660+1+0)In Stock | AHW2012C-R47JTF | APV | 250mA 470nH ±5% 1.76Ω 0805 Inductors (SMD) ROHS | C6808054 | 0805 | Tape & Reel (TR) | 250mA | 470nH | ±5% | 375MHz | - | 1.76Ω | 33@100MHz | - | Wire-wound Chip Inductor |