Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 100 Mult: 100
Full Reel: 10000
|
2746
(0+2746+0)In Stock | MLG1005S12NJT000 | TDK | 400mA 12nH ±5% 250mΩ 0402 Inductors (SMD) ROHS | C76762 | 0402 | Tape & Reel (TR) | 400mA | 12nH | ±5% | 2.5GHz | - | 250mΩ | - | 8@100MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2745
(0+0+2745)In Stock | CKST252008-1uH/M | CENKER | 1uH ±20% 4.5A 45mΩ SMD,2x2.5mm Inductors (SMD) ROHS | C5441862 | SMD,2x2.5mm | Tape & Reel (TR) | - | 1uH | ±20% | - | 4.5A | 45mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
2743
(0+2658+85)In Stock
View marketplace suppliers’ inventory
| LQP03TN0N6B02D | Murata Electronics | 850mA 0.6nH 70mΩ 0201 Inductors (SMD) ROHS | C77699 | 0201 | Tape & Reel (TR) | 850mA | 0.6nH | - | 20GHz | - | 70mΩ | - | 14@500MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2742
(0+2738+4)In Stock | SDCL1608C7N5JTDF | Sunlord | 7.5nH ±5% 0603 Inductors (SMD) ROHS | C74304 | 0603 | Tape & Reel (TR) | - | 7.5nH | ±5% | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2740
(0+0+2740)In Stock | CMCC2012C22NJSP | Cybermax | 300mA 22nH ±5% 500mΩ 0805 Inductors (SMD) ROHS | C919378 | 0805 | Tape & Reel (TR) | 300mA | 22nH | ±5% | 1.5GHz | - | 500mΩ | - | 15@100MHz | Multilayer inductor | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
2737
(0+0+2737)In Stock | CY105-4.7uH | SHOU HAN | 4.6A 4.7uH ±20% 22.1mΩ SMD,10x9mm Inductors (SMD) ROHS | C5140324 | SMD,10x9mm | Tape & Reel (TR) | 4.6A | 4.7uH | ±20% | - | - | 22.1mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
2735
(0+2735+0)In Stock | MLG1005S3N6BTD25 | TDK | 700mA 3.6nH 90mΩ 0402 Inductors (SMD) ROHS | C404621 | 0402 | Tape & Reel (TR) | 700mA | 3.6nH | - | 5GHz | - | 90mΩ | AEC-Q200 | 8@100MHz | Multilayer inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2731
(0+2200+531)In Stock | AHW2012FE1R0KTF | APV | 1.35A 1uH ±10% 169mΩ 0805 Inductors (SMD) ROHS | C6364732 | 0805 | Tape & Reel (TR) | 1.35A | 1uH | ±10% | 208MHz | - | 169mΩ | - | 14 | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2729
(0+0+2729)In Stock | SCW1608CR12JST | Sunltech Tech | 240mA 120nH ±5% 750mΩ SMD,1x1.7mm Inductors (SMD) ROHS | C231889 | SMD,1x1.7mm | Tape & Reel (TR) | 240mA | 120nH | ±5% | - | - | 750mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2728
(0+2728+0)In Stock
Not recommended for new designs
| CLH1005T-R12J-S | Chilisin Elec | 100mA 120nH ±5% 2.2Ω 0402 Inductors (SMD) ROHS | C304176 | 0402 | Tape & Reel (TR) | 100mA | 120nH | ±5% | 800MHz | - | 2.2Ω | - | 8@100MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2725
(0+0+2725)In Stock | CKOS32-27uH/K | CENKER | 580mA 27uH ±10% 1.5Ω SMD,2.1x3mm Inductors (SMD) ROHS | C5125992 | SMD,2.1x3mm | Tape & Reel (TR) | 580mA | 27uH | ±10% | - | - | 1.5Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2725
(0+2722+3)In Stock | MLF2012DR15JT000 | TDK | 300mA 150nH ±5% 130mΩ 0805 Inductors (SMD) ROHS | C76739 | 0805 | Tape & Reel (TR) | 300mA | 150nH | ±5% | 320MHz | - | 130mΩ | - | 20@25MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2721
(0+0+2721)In Stock | AHW2012F-R18KTF | APV | 720mA 180nH ±10% 400mΩ 0805 Inductors (SMD) ROHS | C6808059 | 0805 | Tape & Reel (TR) | 720mA | 180nH | ±10% | 480MHz | - | 400mΩ | - | 19 | Wire-wound Chip Inductor | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
2720
(0+0+2720)In Stock
Not recommended for new designs
| MHQ0603W1N2CT000 | TDK | 1.2nH 0201 Inductors (SMD) ROHS | C413902 | 0201 | Tape & Reel (TR) | - | 1.2nH | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2720
(0+0+2720)In Stock | MHQ1005P2N4BT000 | TDK | 1A 2.4nH 40mΩ 0402 Inductors (SMD) ROHS | C1332645 | 0402 | Tape & Reel (TR) | 1A | 2.4nH | - | 6.5GHz | - | 40mΩ | - | 23@250MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
2718
(0+2718+0)In Stock | VHF100505H1N6ST | FH (Guangdong Fenghua Advanced Tech) | 300mA 1.6nH 400mΩ 0402 Inductors (SMD) ROHS | C381801 | 0402 | Tape & Reel (TR) | 300mA | 1.6nH | - | - | - | 400mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2716
(0+2605+111)In Stock | PWCWAQ1608F-150KTT | PROD Tech | 200mA 15uH ±10% 3.38Ω 0603 Inductors (SMD) ROHS | C2983044 | 0603 | Tape & Reel (TR) | 200mA | 15uH | ±10% | - | - | 3.38Ω | AEC-Q200 | - | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2710
(0+2710+0)In Stock | MWSD1608C15NJT | Sunlord | 550mA 15nH ±5% 150mΩ 0603 Inductors (SMD) ROHS | C17702824 | 0603 | Tape & Reel (TR) | 550mA | 15nH | ±5% | - | - | 150mΩ | - | - | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2710
(0+2710+0)In Stock | MWSD1608CR39JT | Sunlord | 100mA 390nH ±5% 4.5Ω 0603 Inductors (SMD) ROHS | C17702872 | 0603 | Tape & Reel (TR) | 100mA | 390nH | ±5% | - | - | 4.5Ω | - | - | Wire-wound Chip Inductor | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2709
(0+2691+18)In Stock | CMP321609UD2R2KT | FH (Guangdong Fenghua Advanced Tech) | 2.2uH ±10% 1206 Inductors (SMD) ROHS | C395023 | 1206 | Tape & Reel (TR) | - | 2.2uH | ±10% | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2708
(0+2708+0)In Stock | FHW0805UC027JGT | FH (Guangdong Fenghua Advanced Tech) | 500mA 27nH ±5% 250mΩ 0805 Inductors (SMD) ROHS | C139258 | 0805 | Tape & Reel (TR) | 500mA | 27nH | ±5% | 2.5GHz | - | 250mΩ | - | 55@500MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2707
(0+2707+0)In Stock
Not recommended for new designs
| FHW0402UC9N5JST | FH (Guangdong Fenghua Advanced Tech) | 480mA 9.5nH ±5% 200mΩ 0402 Inductors (SMD) ROHS | C317949 | 0402 | Tape & Reel (TR) | 480mA | 9.5nH | ±5% | 4GHz | - | 200mΩ | - | 25@250MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2707
(0+2707+0)In Stock
Not recommended for new designs
| FEC0603CP-8N4G-LRH | PSA(Prosperity Dielectrics) | 700mA 8.4nH ±2% 109mΩ 0603 Inductors (SMD) ROHS | C346331 | 0603 | Tape & Reel (TR) | 700mA | 8.4nH | ±2% | 4.6GHz | - | 109mΩ | - | 28@250MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2704
(0+2696+8)In Stock | CMI201209X6R8KT | FH (Guangdong Fenghua Advanced Tech) | 15mA 6.8uH ±10% 1.05Ω 0805 Inductors (SMD) ROHS | C139232 | 0805 | Tape & Reel (TR) | 15mA | 6.8uH | ±10% | 29MHz | - | 1.05Ω | - | 30@4MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2703
(0+2702+1)In Stock | SDWL1608CR10JSTF | Sunlord | 260mA 100nH ±5% 660mΩ 0603 Inductors (SMD) ROHS | C279920 | 0603 | Tape & Reel (TR) | 260mA | 100nH | ±5% | - | - | 660mΩ | - | - | - |