Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 4000
|
2565
(0+2565+0)In Stock | EBLS321609-100K | HYHONGYEX | 25mA 10uH ±10% 1Ω 1206 Inductors (SMD) ROHS | C963823 | 1206 | Tape & Reel (TR) | 25mA | 10uH | ±10% | 24MHz | - | 1Ω | - | 50@2MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2565
(2520+45+0)In Stock | CLH1608T-R18J-S | Chilisin Elec | 250mA 180nH ±5% 1.9Ω 0603 Inductors (SMD) ROHS | C142194 | 0603 | Tape & Reel (TR) | 250mA | 180nH | ±5% | 520MHz | - | 1.9Ω | - | 8@50MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2564
(2564+0+0)In Stock
Not recommended for new designs
| FEC1008CP-27NG-LRH | PSA(Prosperity Dielectrics) | 1A 27nH ±2% 130mΩ 1008 Inductors (SMD) ROHS | C346416 | 1008 | Tape & Reel (TR) | 1A | 27nH | ±2% | - | - | 130mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2560
(0+2560+0)In Stock | CMCC2012CR47JSP | Cybermax | 300mA 470nH ±5% 2Ω 0805 Inductors (SMD) ROHS | C919393 | 0805 | Tape & Reel (TR) | 300mA | 470nH | ±5% | 200MHz | - | 2Ω | - | 10@50MHz | Multilayer inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2559
(2556+3+0)In Stock | AHW2012F-270KTF | APV | 60mA 27uH ±10% 10.7Ω 0805 Inductors (SMD) ROHS | C7497028 | 0805 | Tape & Reel (TR) | 60mA | 27uH | ±10% | 17MHz | - | 10.7Ω | - | 10 | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2557
(0+2507+50)In Stock | BKW0603UC8N2JGT | FH-BK(Guangdong Fenghua Bangke Elec) | 700mA 8.2nH ±5% 120mΩ 0603 Inductors (SMD) ROHS | C98519 | 0603 | Tape & Reel (TR) | 700mA | 8.2nH | ±5% | - | - | 120mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2556
(2556+0+0)In Stock | FHW0805UC5N1JGT | FH (Guangdong Fenghua Advanced Tech) | 5.1nH ±5% 0805 Inductors (SMD) ROHS | C395041 | 0805 | Tape & Reel (TR) | - | 5.1nH | ±5% | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
2548
(2044+504+0)In Stock
Not recommended for new designs
| LCD0603-1R8K-T | EMTEK | 580mA 1.8uH ±10% 430mΩ SMD,1.2x1.8mm Inductors (SMD) ROHS | C252076 | SMD,1.2x1.8mm | Tape & Reel (TR) | 580mA | 1.8uH | ±10% | 121MHz | - | 430mΩ | - | 16@7.9MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2547
(2547+0+0)In Stock | CMI322513X120KT | FH (Guangdong Fenghua Advanced Tech) | 12uH ±10% 1210 Inductors (SMD) ROHS | C394998 | 1210 | Tape & Reel (TR) | - | 12uH | ±10% | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2546
(2545+1+0)In Stock | AHW2012C-R39JTF | APV | 290mA 390nH ±5% 1.5Ω 0805 Inductors (SMD) ROHS | C6808052 | 0805 | Tape & Reel (TR) | 290mA | 390nH | ±5% | 600MHz | - | 1.5Ω | - | 48@250MHz | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2546
(2537+9+0)In Stock | MLZ2012M6R8WT000 | TDK | 6.8uH ±20% 220mA 400mΩ 0805 Inductors (SMD) ROHS | C383410 | 0805 | Tape & Reel (TR) | - | 6.8uH | ±20% | - | 220mA | 400mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2539
(2516+23+0)In Stock | LQM18NNR15K00D | Murata Electronics | 50mA 150nH ±10% 600mΩ 0603 Inductors (SMD) ROHS | C86085 | 0603 | Tape & Reel (TR) | 50mA | 150nH | ±10% | 180MHz | - | 600mΩ | - | 15@25MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
2530
(2530+0+0)In Stock | LQP03TG1N5C02D | Murata Electronics | 600mA 1.5nH 150mΩ 0201 Inductors (SMD) ROHS | C237406 | 0201 | Tape & Reel (TR) | 600mA | 1.5nH | - | 13.5GHz | - | 150mΩ | - | 13@500MHz | Thick Film Inductor | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
2524
(2524+0+0)In Stock | VHF100505H33NKT | FH (Guangdong Fenghua Advanced Tech) | 300mA 33nH ±10% 300mΩ 0402 Inductors (SMD) ROHS | C381885 | 0402 | Tape & Reel (TR) | 300mA | 33nH | ±10% | - | - | 300mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2519
(2519+0+0)In Stock | CMI321609X120KT | FH (Guangdong Fenghua Advanced Tech) | 15mA 12uH ±10% 900mΩ 1206 Inductors (SMD) ROHS | C394988 | 1206 | Tape & Reel (TR) | 15mA | 12uH | ±10% | 22MHz | - | 900mΩ | - | 35@2MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2518
(1407+1111+0)In Stock
Not recommended for new designs
| FEC1008CP-12NG-LRH | PSA(Prosperity Dielectrics) | 1A 12nH ±2% 90mΩ 1008 Inductors (SMD) ROHS | C346406 | 1008 | Tape & Reel (TR) | 1A | 12nH | ±2% | - | - | 90mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2516
(691+1825+0)In Stock | MIP25204R7MBE | INPAQ | 1.1A 4.7uH ±20% 110mΩ 1008 Inductors (SMD) ROHS | C315719 | 1008 | Tape & Reel (TR) | 1.1A | 4.7uH | ±20% | - | - | 110mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2516
(2508+8+0)In Stock | SDFL1005P2R2KTF | Sunlord | 10mA 2.2uH ±10% 1.7Ω 0402 Inductors (SMD) ROHS | C49067 | 0402 | Tape & Reel (TR) | 10mA | 2.2uH | ±10% | 40MHz | - | 1.7Ω | - | 20@10MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2511
(0+2511+0)In Stock | AHW2012C-R82JTF | APV | 180mA 820nH ±5% 2.35Ω 0805 Inductors (SMD) ROHS | C6364718 | 0805 | Tape & Reel (TR) | 180mA | 820nH | ±5% | 310MHz | - | 2.35Ω | - | 23@50MHz | Wire-wound Chip Inductor | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
2510
(2510+0+0)In Stock | MHQ0603W2N4BT000 | TDK | 450mA 2.4nH 190mΩ 0201 Inductors (SMD) ROHS | C432996 | 0201 | Tape & Reel (TR) | 450mA | 2.4nH | - | - | - | 190mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2509
(0+2509+0)In Stock | AHW2012C-R15JTF | APV | 400mA 150nH ±5% 560mΩ 0805 Inductors (SMD) ROHS | C6808048 | 0805 | Tape & Reel (TR) | 400mA | 150nH | ±5% | 920MHz | - | 560mΩ | - | 50@250MHz | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2509
(1559+950+0)In Stock | CMCW1608F2R2KTT | Cybermax | 580mA 2.2uH ±10% 600mA 560mΩ SMD,1.7x1mm Inductors (SMD) ROHS | C431249 | SMD,1.7x1mm | Tape & Reel (TR) | 580mA | 2.2uH | ±10% | 103MHz | 600mA | 560mΩ | - | - | Wire-wound Chip Inductor | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
2508
(2508+0+0)In Stock | CLH0603T-5N1S-F | Chilisin Elec | 270mA 5.1nH 330mΩ 0201 Inductors (SMD) ROHS | C108241 | 0201 | Tape & Reel (TR) | 270mA | 5.1nH | - | 5GHz | - | 330mΩ | - | 4@100MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2506
(2506+0+0)In Stock | VHF201209H27NJT | FH (Guangdong Fenghua Advanced Tech) | 300mA 27nH ±5% 550mΩ 0805 Inductors (SMD) ROHS | C98992 | 0805 | Tape & Reel (TR) | 300mA | 27nH | ±5% | - | - | 550mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
2504
(2504+0+0)In Stock | CLH0603T-8N2S-F | Chilisin Elec | 230mA 8.2nH 450mΩ 0201 Inductors (SMD) ROHS | C2847102 | 0201 | Tape & Reel (TR) | 230mA | 8.2nH | - | 3.4GHz | - | 450mΩ | - | 4@100MHz | - |