Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Q @ Freq
|
Ratings
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Q @ Freq
|
Ratings
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 10000
|
2482
(2482+0+0)In Stock
Not recommended for new designs
| AISC-0402-47NJ-T | Abracon LLC | 150mA 47nH ±5% SMD,0.6x1.2mm Inductors (SMD) ROHS | C186838 | SMD,0.6x1.2mm | Tape & Reel (TR) | 150mA | 47nH | ±5% | 2.1GHz | - | - | 20@250MHz | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
2475
(1096+1379+0)In Stock | HBLS1005-1N8S | HYHONGYEX | 300mA 1.8nH 100mΩ 0402 Inductors (SMD) ROHS | C963977 | 0402 | Tape & Reel (TR) | 300mA | 1.8nH | - | 6GHz | - | 100mΩ | 8@100MHz | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
2470
(2470+0+0)In Stock | MGCI1005T8N2JT-LF | microgate | 300mA 8.2nH ±5% 350mΩ 0402 Inductors (SMD) ROHS | C310873 | 0402 | Tape & Reel (TR) | 300mA | 8.2nH | ±5% | - | - | 350mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2468
(2468+0+0)In Stock | MHQ1005P6N8GT000 | TDK | 700mA 6.8nH ±2% 100mΩ 0402 Inductors (SMD) ROHS | C445747 | 0402 | Tape & Reel (TR) | 700mA | 6.8nH | ±2% | 4GHz | - | 100mΩ | 23@250MHz | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2464
(2464+0+0)In Stock | CMI321609VR15KT | FH (Guangdong Fenghua Advanced Tech) | 250mA 150nH ±10% 250mΩ 1206 Inductors (SMD) ROHS | C394980 | 1206 | Tape & Reel (TR) | 250mA | 150nH | ±10% | 200MHz | - | 250mΩ | 25@25MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2460
(2421+39+0)In Stock | AHW2012FE150KTF | APV | 380mA 15uH ±10% 1.82Ω 0805 Inductors (SMD) ROHS | C6364731 | 0805 | Tape & Reel (TR) | 380mA | 15uH | ±10% | 28MHz | - | 1.82Ω | 15 | - | Wire-wound Chip Inductor | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2460
(0+2460+0)In Stock | CMCC2012C33NJSP | Cybermax | 300mA 33nH ±5% 600mΩ 0805 Inductors (SMD) ROHS | C919380 | 0805 | Tape & Reel (TR) | 300mA | 33nH | ±5% | 1.3GHz | - | 600mΩ | 15@100MHz | - | Multilayer inductor | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
2460
(2456+4+0)In Stock | MLF2012C680KT000 | TDK | 2mA 68uH ±10% 2Ω 0805 Inductors (SMD) ROHS | C275376 | 0805 | Tape & Reel (TR) | 2mA | 68uH | ±10% | 9MHz | - | 2Ω | 25@1MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
2460
(2460+0+0)In Stock | SDCL0603Q18NJT02B03 | Sunlord | 200mA 18nH ±5% 800mΩ 0201 Inductors (SMD) ROHS | C279681 | 0201 | Tape & Reel (TR) | 200mA | 18nH | ±5% | 2.3GHz | - | 800mΩ | 13@500MHz | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
2459
(864+1595+0)In Stock | CYH127-10UH | SHOU HAN | 5.4A 10uH ±20% 23.4mΩ SMD,12.3x12.3mm Inductors (SMD) ROHS | C2929499 | SMD,12.3x12.3mm | Tape & Reel (TR) | 5.4A | 10uH | ±20% | - | - | 23.4mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2452
(2450+2+0)In Stock | MHQ1005P2N7BT000 | TDK | 900mA 2.7nH 40mΩ 0402 Inductors (SMD) ROHS | C434826 | 0402 | Tape & Reel (TR) | 900mA | 2.7nH | - | 6.5GHz | - | 40mΩ | 23@250MHz | - | Multilayer inductor | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2452
(2451+1+0)In Stock | MLF1608E100JT000 | TDK | 10mA 10uH ±5% 1Ω 0603 Inductors (SMD) ROHS | C275361 | 0603 | Tape & Reel (TR) | 10mA | 10uH | ±5% | 30MHz | - | 1Ω | 30@2MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2451
(2447+4+0)In Stock | MCL1608NR56JT | Sunlord | 400mA 560nH ±5% 550mA 520mΩ 0603 Inductors (SMD) ROHS | C370009 | 0603 | Tape & Reel (TR) | 400mA | 560nH | ±5% | 120MHz | 550mA | 520mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
2450
(0+2450+0)In Stock | MLI2012F-R39KT | MetalLions | 200mA 390nH ±10% 650mΩ 0805 Inductors (SMD) ROHS | C2885881 | 0805 | Tape & Reel (TR) | 200mA | 390nH | ±10% | 135MHz | - | 650mΩ | 25@25MHz | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
2448
(1761+687+0)In Stock | CY105-47uH | SHOU HAN | 1.26A 47uH ±10% 135.2mΩ SMD,10x9mm Inductors (SMD) ROHS | C5140328 | SMD,10x9mm | Tape & Reel (TR) | 1.26A | 47uH | ±10% | - | - | 135.2mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2448
(2448+0+0)In Stock | SDFL3216T470KTF | Sunlord | 5mA 47uH ±10% 3.4Ω 1206 Inductors (SMD) ROHS | C919149 | 1206 | Tape & Reel (TR) | 5mA | 47uH | ±10% | 10MHz | - | 3.4Ω | 40@2MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2447
(2447+0+0)In Stock | MLF1608DR56KTA00 | TDK | 100mA 560nH ±10% 550mΩ 0603 Inductors (SMD) ROHS | C136254 | 0603 | Tape & Reel (TR) | 100mA | 560nH | ±10% | 170MHz | - | 550mΩ | 15@25MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
2442
(2214+228+0)In Stock | CY43-68UH | SHOU HAN | 330mA 68uH ±10% 740mΩ SMD,4.5x4mm Inductors (SMD) ROHS | C2929423 | SMD,4.5x4mm | Tape & Reel (TR) | 330mA | 68uH | ±10% | - | - | 740mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2440
(20+2420+0)In Stock | CMCC2012CR12JSP | Cybermax | 300mA 120nH ±5% 950mΩ 0805 Inductors (SMD) ROHS | C919386 | 0805 | Tape & Reel (TR) | 300mA | 120nH | ±5% | 600MHz | - | 950mΩ | 13@50MHz | - | Multilayer inductor | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2440
(2440+0+0)In Stock | MGFI1608AR47KT-LF | microgate | 35mA 470nH ±10% 1.35Ω 0603 Inductors (SMD) ROHS | C281051 | 0603 | Tape & Reel (TR) | 35mA | 470nH | ±10% | - | - | 1.35Ω | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2438
(2428+10+0)In Stock | CMP321609UD4R7KT | FH (Guangdong Fenghua Advanced Tech) | 4.7uH ±10% 1206 Inductors (SMD) ROHS | C395026 | 1206 | Tape & Reel (TR) | - | 4.7uH | ±10% | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
2432
(2414+18+0)In Stock | FHW0402UC5N6JST | FH (Guangdong Fenghua Advanced Tech) | 760mA 5.6nH ±5% 83mΩ 0402 Inductors (SMD) ROHS | C317943 | 0402 | Tape & Reel (TR) | 760mA | 5.6nH | ±5% | 4.8GHz | - | 83mΩ | 20@250MHz | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2430
(0+2430+0)In Stock | SL0420-1R0M | TECHFUSE | 6A 1uH ±20% 7A SMD,4.5x4.1mm Inductors (SMD) ROHS | C22463805 | SMD,4.5x4.1mm | Tape & Reel (TR) | 6A | 1uH | ±20% | - | 7A | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2428
(2428+0+0)In Stock | CMP160808UE1R0MT | FH (Guangdong Fenghua Advanced Tech) | 150mA 1uH ±20% 300mΩ 0603 Inductors (SMD) ROHS | C395005 | 0603 | Tape & Reel (TR) | 150mA | 1uH | ±20% | 75MHz | - | 300mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2427
(2427+0+0)In Stock | CLH1608T-1N2S-S | Chilisin Elec | 600mA 1.2nH 100mΩ 0603 Inductors (SMD) ROHS | C180936 | 0603 | Tape & Reel (TR) | 600mA | 1.2nH | - | 10GHz | - | 100mΩ | 8@100MHz | - | - |