Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 2000
|
2414
(2186+228+0)In Stock | CY43-68UH | SHOU HAN | 330mA 68uH ±10% 740mΩ SMD,4.5x4mm Inductors (SMD) ROHS | C2929423 | SMD,4.5x4mm | Tape & Reel (TR) | 330mA | 68uH | ±10% | - | - | 740mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
2412
(547+1765+100)In Stock | HBLS1005-2N7S | HYHONGYEX | 300mA 2.7nH 200mΩ 0402 Inductors (SMD) ROHS | C963981 | 0402 | Tape & Reel (TR) | 300mA | 2.7nH | - | 6GHz | - | 200mΩ | - | 8@100MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
2411
(2411+0+0)In Stock | VHF060303H3N9ST | FH (Guangdong Fenghua Advanced Tech) | 300mA 3.9nH 270mΩ 0201 Inductors (SMD) ROHS | C142503 | 0201 | Tape & Reel (TR) | 300mA | 3.9nH | - | - | - | 270mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2410
(2409+1+0)In Stock | PWCWAQ1608F-150KTT | PROD Tech | 200mA 15uH ±10% 3.38Ω 0603 Inductors (SMD) ROHS | C2983044 | 0603 | Tape & Reel (TR) | 200mA | 15uH | ±10% | - | - | 3.38Ω | AEC-Q200 | - | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2405
(0+2405+0)In Stock | SCL3216T470KSP | Sunltech Tech | 5mA 47uH ±10% 3.4Ω 1206 Inductors (SMD) ROHS | C412021 | 1206 | Tape & Reel (TR) | 5mA | 47uH | ±10% | - | - | 3.4Ω | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
2402
(1508+894+0)In Stock | SDCL0603Q8N2JT02B02 | Sunlord | 200mA 8.2nH ±5% 720mΩ 0201 Inductors (SMD) ROHS | C279565 | 0201 | Tape & Reel (TR) | 200mA | 8.2nH | ±5% | - | - | 720mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2401
(2241+160+0)In Stock | FHW0402UC018JST | FH (Guangdong Fenghua Advanced Tech) | 420mA 18nH ±5% 230mΩ 0402 Inductors (SMD) ROHS | C317956 | 0402 | Tape & Reel (TR) | 420mA | 18nH | ±5% | 3.1GHz | - | 230mΩ | - | 25@250MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2397
(739+1658+0)In Stock | MLI3216F-270KT | MetalLions | 5mA 27uH ±10% 900mΩ 1206 Inductors (SMD) ROHS | C2885935 | 1206 | Tape & Reel (TR) | 5mA | 27uH | ±10% | 14MHz | - | 900mΩ | - | 35@1MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
2397
(2397+0+0)In Stock | SDCL0603Q2N6BT02B01 | Sunlord | 330mA 2.6nH 200mΩ 0201 Inductors (SMD) ROHS | C370145 | 0201 | Tape & Reel (TR) | 330mA | 2.6nH | - | - | - | 200mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2394
(2394+0+0)In Stock | MCL2016A1R0MT | Sunlord | 1uH ±20% 900mA 140mΩ 0806 Inductors (SMD) ROHS | C370013 | 0806 | Tape & Reel (TR) | - | 1uH | ±20% | 120MHz | 900mA | 140mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2393
(2393+0+0)In Stock | WIP201610P-1R0ML | INPAQ | 2.6A 1uH ±20% 60mΩ 0806 Inductors (SMD) ROHS | C315718 | 0806 | Tape & Reel (TR) | 2.6A | 1uH | ±20% | - | - | 60mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 30000
|
2391
(651+1740+0)In Stock | LQP02HQ2N2B02L | Murata Electronics | 500mA 2.2nH 200mΩ 01005 Inductors (SMD) ROHS | C269796 | 01005 | Tape & Reel (TR) | 500mA | 2.2nH | - | 9.8GHz | - | 200mΩ | - | 14@500MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2390
(5+2385+0)In Stock | MGFL2012F150MT-LF | microgate | 400mA 15uH ±20% 500mΩ 0805 Inductors (SMD) ROHS | C486333 | 0805 | Tape & Reel (TR) | 400mA | 15uH | ±20% | - | - | 500mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2389
(2389+0+0)In Stock
Not recommended for new designs
| FEC0603CP-9N5G-LRH | PSA(Prosperity Dielectrics) | 700mA 9.5nH ±2% 135mΩ 0603 Inductors (SMD) ROHS | C346334 | 0603 | Tape & Reel (TR) | 700mA | 9.5nH | ±2% | 5.4GHz | - | 135mΩ | - | 28@250MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
2389
(0+2389+0)In Stock | VHF060303HR12KT | FH (Guangdong Fenghua Advanced Tech) | 50mA 120nH ±10% 4Ω 0201 Inductors (SMD) ROHS | C381704 | 0201 | Tape & Reel (TR) | 50mA | 120nH | ±10% | - | - | 4Ω | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2386
(95+2291+0)In Stock
Not recommended for new designs
| SCHF160808H5N6ST | Yanchuang | 400mA 5.6nH 300mΩ 0603 Inductors (SMD) ROHS | C577990 | 0603 | Tape & Reel (TR) | 400mA | 5.6nH | - | - | - | 300mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
2385
(2385+0+0)In Stock | LQP03TGR10J02D | Murata Electronics | 80mA 100nH ±5% 8.05Ω 0201 Inductors (SMD) ROHS | C237577 | 0201 | Tape & Reel (TR) | 80mA | 100nH | ±5% | 900MHz | - | 8.05Ω | - | 6@300MHz | Thick Film Inductor | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2384
(2340+44+0)In Stock | EBLS201209-120K | HYHONGYEX | 15mA 12uH ±10% 1.25Ω 0805 Inductors (SMD) ROHS | C963810 | 0805 | Tape & Reel (TR) | 15mA | 12uH | ±10% | 22MHz | - | 1.25Ω | - | 50@2MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2383
(2383+0+0)In Stock
Not recommended for new designs
| FEC0603CP-12NG-LRH | PSA(Prosperity Dielectrics) | 700mA 12nH ±2% 130mΩ 0603 Inductors (SMD) ROHS | C346296 | 0603 | Tape & Reel (TR) | 700mA | 12nH | ±2% | - | - | 130mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
2379
(403+1976+0)In Stock | SDCL0603Q3N6BT02 | Sunlord | 3.6nH 0201 Inductors (SMD) ROHS | C279676 | 0201 | Tape & Reel (TR) | - | 3.6nH | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2379
(2379+0+0)In Stock | SDFL1608LR68KTFB02 | Sunlord | 680nH ±10% 0603 Inductors (SMD) ROHS | C389731 | 0603 | Tape & Reel (TR) | - | 680nH | ±10% | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2378
(414+1964+0)In Stock | LS0805-5R6K-N | Chilisin Elec | 500mA 5.6uH ±10% 1.7Ω 0805 Inductors (SMD) ROHS | C280493 | 0805 | Tape & Reel (TR) | 500mA | 5.6uH | ±10% | 65MHz | - | 1.7Ω | - | 20@7.9MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
2377
(2377+0+0)In Stock | VHF060303H5N6ST | FH (Guangdong Fenghua Advanced Tech) | 260mA 5.6nH 360mΩ 0201 Inductors (SMD) ROHS | C142507 | 0201 | Tape & Reel (TR) | 260mA | 5.6nH | - | - | - | 360mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2368
(2368+0+0)In Stock | CC2012A-801Q | Dongguan Mentech Optical & Magnetic | 300mA 880mΩ SMD-4P,1.2x2mm Inductors (SMD) ROHS | C7434400 | SMD-4P,1.2x2mm | Tape & Reel (TR) | 300mA | - | - | - | - | 880mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
2366
(0+2366+0)In Stock | CMCC1005C33NJSP | Cybermax | 200mA 33nH ±5% 1Ω 0402 Inductors (SMD) ROHS | C405035 | 0402 | Tape & Reel (TR) | 200mA | 33nH | ±5% | 1.3GHz | - | 1Ω | - | 8@100MHz | Multilayer inductor |