Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
2526
(0+2526+0)In Stock | TFM160808ALC-R47MTAA | TDK | 2.6A 470nH ±20% 2.7A 54mΩ 0603 Inductors (SMD) ROHS | C695609 | 0603 | Tape & Reel (TR) | 2.6A | Thin film inductor | 470nH | ±20% | - | 2.7A | 54mΩ | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2524
(0+2524+0)In Stock | CMCC1608C8N2JSP | Cybermax | 500mA 8.2nH ±5% 300mΩ 0603 Inductors (SMD) ROHS | C405062 | 0603 | Tape & Reel (TR) | 500mA | Multilayer inductor | 8.2nH | ±5% | 4GHz | - | 300mΩ | - | 8@100MHz | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
2522
(0+2496+26)In Stock | VHF160808H6N8JT | FH (Guangdong Fenghua Advanced Tech) | 400mA 6.8nH ±5% 350mΩ 0603 Inductors (SMD) ROHS | C90203 | 0603 | Tape & Reel (TR) | 400mA | - | 6.8nH | ±5% | - | - | 350mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2519
(0+2518+1)In Stock | SCW3225H100KTT | Sunltech Tech | 220mA 10uH ±10% 1.105Ω 1210 Inductors (SMD) ROHS | C2842780 | 1210 | Tape & Reel (TR) | 220mA | - | 10uH | ±10% | 28MHz | - | 1.105Ω | - | 15@2.52MHz | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2518
(0+1407+1111)In Stock
Not recommended for new designs
| FEC1008CP-12NG-LRH | PSA(Prosperity Dielectrics) | 1A 12nH ±2% 90mΩ 1008 Inductors (SMD) ROHS | C346406 | 1008 | Tape & Reel (TR) | 1A | - | 12nH | ±2% | - | - | 90mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2515
(0+0+2515)In Stock | SL0420-2R2M | TECHFUSE | 4.5A 2.2uH ±20% 5A SMD,4.5x4.1mm Inductors (SMD) ROHS | C22463806 | SMD,4.5x4.1mm | Tape & Reel (TR) | 4.5A | - | 2.2uH | ±20% | - | 5A | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
2510
(0+2510+0)In Stock | MHQ0603W2N4BT000 | TDK | 450mA 2.4nH 190mΩ 0201 Inductors (SMD) ROHS | C432996 | 0201 | Tape & Reel (TR) | 450mA | - | 2.4nH | - | - | - | 190mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2509
(0+1559+950)In Stock | CMCW1608F2R2KTT | Cybermax | 580mA 2.2uH ±10% 600mA 560mΩ SMD,1.7x1mm Inductors (SMD) ROHS | C431249 | SMD,1.7x1mm | Tape & Reel (TR) | 580mA | Wire-wound Chip Inductor | 2.2uH | ±10% | 103MHz | 600mA | 560mΩ | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
2507
(0+2507+0)In Stock | LQP03TN4N1B02D | Murata Electronics | 350mA 4.1nH 400mΩ 0201 Inductors (SMD) ROHS | C206417 | 0201 | Tape & Reel (TR) | 350mA | - | 4.1nH | - | 5.3GHz | - | 400mΩ | - | 14@500MHz | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2506
(0+991+1515)In Stock | LQM21DH100M70L | Murata Electronics | 250mA 10uH ±20% 250mA 845mΩ 0805 Inductors (SMD) ROHS | C882484 | 0805 | Tape & Reel (TR) | 250mA | Multilayer inductor | 10uH | ±20% | 27MHz | 250mA | 845mΩ | AEC-Q200 | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
2504
(0+2504+0)In Stock | CLH0603T-8N2S-F | Chilisin Elec | 230mA 8.2nH 450mΩ 0201 Inductors (SMD) ROHS | C2847102 | 0201 | Tape & Reel (TR) | 230mA | - | 8.2nH | - | 3.4GHz | - | 450mΩ | - | 4@100MHz | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
2501
(0+2300+201)In Stock | SDCL0603Q5N1ST02B02 | Sunlord | 250mA 5.1nH 460mΩ 0201 Inductors (SMD) ROHS | C279525 | 0201 | Tape & Reel (TR) | 250mA | - | 5.1nH | - | - | - | 460mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2501
(0+2489+12)In Stock | FHW0603UF1R5JST | FH (Guangdong Fenghua Advanced Tech) | 310mA 1.5uH ±5% 1.9Ω 0603 Inductors (SMD) ROHS | C393980 | 0603 | Tape & Reel (TR) | 310mA | - | 1.5uH | ±5% | 300MHz | - | 1.9Ω | - | 12@7.9MHz | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
2500
(0+0+2500)In Stock | MLI1608F-R39KT | MetalLions | 35mA 390nH ±10% 1Ω 0603 Inductors (SMD) ROHS | C2885851 | 0603 | Tape & Reel (TR) | 35mA | - | 390nH | ±10% | 110MHz | - | 1Ω | - | 15@25MHz | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
2500
(0+0+2500)In Stock | CMI160808J5R6KT | FH (Guangdong Fenghua Advanced Tech) | 5.6uH ±10% 0603 Inductors (SMD) ROHS | C139205 | 0603 | Tape & Reel (TR) | - | - | 5.6uH | ±10% | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
2499
(0+0+2499)In Stock | MLI2012F-R15KT | MetalLions | 250mA 150nH ±10% 400mΩ 0805 Inductors (SMD) ROHS | C2885876 | 0805 | Tape & Reel (TR) | 250mA | - | 150nH | ±10% | 200MHz | - | 400mΩ | - | 20@25MHz | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2498
(0+50+2448)In Stock | HBLS1608-R27J | HYHONGYEX | 150mA 270nH ±5% 2.6Ω 0603 Inductors (SMD) ROHS | C964045 | 0603 | Tape & Reel (TR) | 150mA | - | 270nH | ±5% | 350MHz | - | 2.6Ω | - | 8@50MHz | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
2497
(0+0+2497)In Stock | MLI1608F-R27KT | MetalLions | 50mA 270nH ±10% 800mΩ 0603 Inductors (SMD) ROHS | C2885849 | 0603 | Tape & Reel (TR) | 50mA | - | 270nH | ±10% | 136MHz | - | 800mΩ | - | 15@25MHz | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2496
(0+2496+0)In Stock | SWF1608LF-47NJ | TAI-TECH | 1.5A 47nH ±5% 75mΩ SMD,1.2x1.7mm Inductors (SMD) ROHS | C525684 | SMD,1.2x1.7mm | Tape & Reel (TR) | 1.5A | - | 47nH | ±5% | - | - | 75mΩ | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
2494
(0+0+2494)In Stock | VHF100505HQR12HT | FH (Guangdong Fenghua Advanced Tech) | 120nH ±3% 0402 Inductors (SMD) ROHS | C3032734 | 0402 | Tape & Reel (TR) | - | - | 120nH | ±3% | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
2485
(0+2485+0)In Stock
Not recommended for new designs
| AISC-0402-47NJ-T | Abracon LLC | 150mA 47nH ±5% SMD,0.6x1.2mm Inductors (SMD) ROHS | C186838 | SMD,0.6x1.2mm | Tape & Reel (TR) | 150mA | - | 47nH | ±5% | 2.1GHz | - | - | - | 20@250MHz | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2484
(0+2484+0)In Stock | FHW0603UCR47JST | FH (Guangdong Fenghua Advanced Tech) | 75mA 470nH ±5% 7Ω 0603 Inductors (SMD) ROHS | C395038 | 0603 | Tape & Reel (TR) | 75mA | - | 470nH | ±5% | 700MHz | - | 7Ω | - | 25@100MHz | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2483
(0+2483+0)In Stock
Not recommended for new designs
| FEC0603CP-12NG-LRH | PSA(Prosperity Dielectrics) | 700mA 12nH ±2% 130mΩ 0603 Inductors (SMD) ROHS | C346296 | 0603 | Tape & Reel (TR) | 700mA | - | 12nH | ±2% | - | - | 130mΩ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2481
(0+0+2481)In Stock | AHW1608F-R33KTF | APV | 600mA 330nH ±10% 320mΩ 0603 Inductors (SMD) ROHS | C6364710 | 0603 | Tape & Reel (TR) | 600mA | Wire-wound Chip Inductor | 330nH | ±10% | 725MHz | - | 320mΩ | - | 12 | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
2480
(0+1830+650)In Stock | CYA1040-1.0UH | SHOU HAN | 20A 1uH ±20% 26A 3mΩ SMD,11.6x10.1mm Inductors (SMD) ROHS | C6364671 | SMD,11.6x10.1mm | Tape & Reel (TR) | 20A | - | 1uH | ±20% | - | 26A | 3mΩ | - | - |