Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
2428
(0+2425+3)In Stock | MCL2012S100MT | Sunlord | 60mA 10uH ±20% 500mΩ 0805 Inductors (SMD) ROHS | C370010 | 0805 | Tape & Reel (TR) | 60mA | 10uH | ±20% | 15MHz | - | 500mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
2426
(0+2426+0)In Stock | SDCL0603Q3N9ST02B03 | Sunlord | 400mA 3.9nH 300mΩ 0201 Inductors (SMD) ROHS | C279726 | 0201 | Tape & Reel (TR) | 400mA | 3.9nH | - | - | - | 300mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
2423
(0+0+2423)In Stock | AHW1005C-56NJTF | APV | 100mA 56nH ±5% 970mΩ 0402 Inductors (SMD) ROHS | C6807990 | 0402 | Tape & Reel (TR) | 100mA | 56nH | ±5% | 1.76GHz | - | 970mΩ | - | 25 | Wire-wound Chip Inductor | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2420
(0+0+2420)In Stock | HQ1005C3N3ST | Sunlord | 700mA 3.3nH 90mΩ 0402 Inductors (SMD) ROHS | C145030 | 0402 | Tape & Reel (TR) | 700mA | 3.3nH | - | - | - | 90mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2417
(0+749+1668)In Stock | MLI3216F-270KT | MetalLions | 5mA 27uH ±10% 900mΩ 1206 Inductors (SMD) ROHS | C2885935 | 1206 | Tape & Reel (TR) | 5mA | 27uH | ±10% | 14MHz | - | 900mΩ | - | 35@1MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2415
(0+100+2315)In Stock
Not recommended for new designs
| FEC0603CP-36NG-LRH | PSA(Prosperity Dielectrics) | 600mA 36nH ±2% 250mΩ 0603 Inductors (SMD) ROHS | C346311 | 0603 | Tape & Reel (TR) | 600mA | 36nH | ±2% | - | - | 250mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2415
(0+2406+9)In Stock | MLF1608DR12JT000 | TDK | 200mA 120nH ±5% 200mΩ 0603 Inductors (SMD) ROHS | C275354 | 0603 | Tape & Reel (TR) | 200mA | 120nH | ±5% | 400MHz | - | 200mΩ | - | 15@25MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2405
(0+5+2400)In Stock
Not recommended for new designs
| SCHF160808H39NJT | Yanchuang | 300mA 39nH ±5% 1Ω 0603 Inductors (SMD) ROHS | C578000 | 0603 | Tape & Reel (TR) | 300mA | 39nH | ±5% | - | - | 1Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2403
(0+2403+0)In Stock | MCL2016A1R0MT | Sunlord | 1uH ±20% 900mA 140mΩ 0806 Inductors (SMD) ROHS | C370013 | 0806 | Tape & Reel (TR) | - | 1uH | ±20% | 120MHz | 900mA | 140mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
2402
(0+36+2366)In Stock | LQP03TN13NH02D | Murata Electronics | 250mA 13nH ±3% 800mΩ 0201 Inductors (SMD) ROHS | C162599 | 0201 | Tape & Reel (TR) | 250mA | 13nH | ±3% | 2.6GHz | - | 800mΩ | - | 12@500MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
2400
(0+2400+0)In Stock | SDCL0603Q2N6BT02B01 | Sunlord | 330mA 2.6nH 200mΩ 0201 Inductors (SMD) ROHS | C370145 | 0201 | Tape & Reel (TR) | 330mA | 2.6nH | - | - | - | 200mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2400
(0+0+2400)In Stock | XRCM1608T8R2K-A005 | XR | 5mA 8.2uH ±10% 1.65Ω 0603 Inductors (SMD) ROHS | C23377985 | 0603 | Tape & Reel (TR) | 5mA | 8.2uH | ±10% | 18MHz | - | 1.65Ω | - | 12@4MHz | Multilayer inductor | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2400
(0+0+2400)In Stock | HBLS1608-R39J | HYHONGYEX | 150mA 390nH ±5% 3.2Ω 0603 Inductors (SMD) ROHS | C964047 | 0603 | Tape & Reel (TR) | 150mA | 390nH | ±5% | 300MHz | - | 3.2Ω | - | 8@50MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2400
(0+0+2400)In Stock | HBLS2012-6N8J | HYHONGYEX | 400mA 6.8nH ±5% 250mΩ 0805 Inductors (SMD) ROHS | C964061 | 0805 | Tape & Reel (TR) | 400mA | 6.8nH | ±5% | 3GHz | - | 250mΩ | - | 10@100MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
2399
(0+2388+11)In Stock | HBLS1608-15NJ | HYHONGYEX | 300mA 15nH ±5% 500mΩ 0603 Inductors (SMD) ROHS | C964030 | 0603 | Tape & Reel (TR) | 300mA | 15nH | ±5% | 2.3GHz | - | 500mΩ | - | 12@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
2396
(0+2246+150)In Stock | SDCL0603Q1N5BT02B01 | Sunlord | 420mA 1.5nH 120mΩ 0201 Inductors (SMD) ROHS | C189909 | 0201 | Tape & Reel (TR) | 420mA | 1.5nH | - | - | - | 120mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2396
(0+2396+0)In Stock | CS0402-6N2J-S | Chilisin Elec | 760mA 6.2nH ±5% 83mΩ 0402 Inductors (SMD) ROHS | C329624 | 0402 | Tape & Reel (TR) | 760mA | 6.2nH | ±5% | 4.8MHz | - | 83mΩ | - | 20@250MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2395
(0+2395+0)In Stock | CMI321609U1R5KT | FH (Guangdong Fenghua Advanced Tech) | 50mA 1.5uH ±10% 400mΩ 1206 Inductors (SMD) ROHS | C74477 | 1206 | Tape & Reel (TR) | 50mA | 1.5uH | ±10% | 60MHz | - | 400mΩ | - | 35@10MHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2395
(0+2395+0)In Stock | TFM322512ALMA100MTAA | TDK | 1.2A 10uH ±20% 1.6A 305mΩ 1210 Inductors (SMD) ROHS | C2047632 | 1210 | Tape & Reel (TR) | 1.2A | 10uH | ±20% | - | 1.6A | 305mΩ | AEC-Q200 | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2395
(0+2358+37)In Stock | HBLS2012-10NJ | HYHONGYEX | 300mA 10nH ±5% 300mΩ 0805 Inductors (SMD) ROHS | C964063 | 0805 | Tape & Reel (TR) | 300mA | 10nH | ±5% | 2.5GHz | - | 300mΩ | - | 10@100MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2392
(0+2392+0)In Stock | LQM21PN4R7MGHL | Murata Electronics | 250mA 4.7uH ±20% 250mA 220mΩ 0805 Inductors (SMD) ROHS | C337913 | 0805 | Tape & Reel (TR) | 250mA | 4.7uH | ±20% | 20MHz | 250mA | 220mΩ | AEC-Q200 | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2391
(0+2210+181)In Stock | AHW2012F-4R7KTF | APV | 250mA 4.7uH ±10% 2.05Ω 0805 Inductors (SMD) ROHS | C6364726 | 0805 | Tape & Reel (TR) | 250mA | 4.7uH | ±10% | 85MHz | - | 2.05Ω | - | 12 | Wire-wound Chip Inductor | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
2391
(0+2391+0)In Stock
View marketplace suppliers’ inventory
| LQP03TN1N7B02D | Murata Electronics | 600mA 1.7nH 150mΩ 0201 Inductors (SMD) ROHS | C157592 | 0201 | Tape & Reel (TR) | 600mA | 1.7nH | - | 15GHz | - | 150mΩ | - | 14@500MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
2389
(0+0+2389)In Stock | VHF060303HR12KT | FH (Guangdong Fenghua Advanced Tech) | 50mA 120nH ±10% 4Ω 0201 Inductors (SMD) ROHS | C381704 | 0201 | Tape & Reel (TR) | 50mA | 120nH | ±10% | - | - | 4Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2387
(0+2387+0)In Stock | FHW0603UC068JST | FH (Guangdong Fenghua Advanced Tech) | 600mA 68nH ±5% 340mΩ 0603 Inductors (SMD) ROHS | C142357 | 0603 | Tape & Reel (TR) | 600mA | 68nH | ±5% | 1.7GHz | - | 340mΩ | - | 36@200MHz | - |