Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 4000
|
2387
(0+2387+0)In Stock | FHW0603UC068JST | FH (Guangdong Fenghua Advanced Tech) | 600mA 68nH ±5% 340mΩ 0603 Inductors (SMD) ROHS | C142357 | 0603 | Tape & Reel (TR) | 600mA | 68nH | ±5% | 1.7GHz | - | 340mΩ | - | 36@200MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2386
(0+95+2291)In Stock
Not recommended for new designs
| SCHF160808H5N6ST | Yanchuang | 400mA 5.6nH 300mΩ 0603 Inductors (SMD) ROHS | C577990 | 0603 | Tape & Reel (TR) | 400mA | 5.6nH | - | - | - | 300mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2384
(0+2340+44)In Stock | EBLS201209-120K | HYHONGYEX | 15mA 12uH ±10% 1.25Ω 0805 Inductors (SMD) ROHS | C963810 | 0805 | Tape & Reel (TR) | 15mA | 12uH | ±10% | 22MHz | - | 1.25Ω | - | 50@2MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2384
(0+2367+17)In Stock | FHW0603UCR10JST | FH (Guangdong Fenghua Advanced Tech) | 400mA 100nH ±5% 630mΩ 0603 Inductors (SMD) ROHS | C295699 | 0603 | Tape & Reel (TR) | 400mA | 100nH | ±5% | 1.4GHz | - | 630mΩ | - | 30@150MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2381
(0+0+2381)In Stock | AHW1608C-91NJTF | APV | 400mA 91nH ±5% 580mΩ 0603 Inductors (SMD) ROHS | C6364699 | 0603 | Tape & Reel (TR) | 400mA | 91nH | ±5% | 1.6GHz | - | 580mΩ | - | 28 | Wire-wound Chip Inductor | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2381
(0+1210+1171)In Stock | PWCWAQ2012F-4R7KTT | PROD Tech | 840mA 4.7uH ±10% 559mΩ 0805 Inductors (SMD) ROHS | C436789 | 0805 | Tape & Reel (TR) | 840mA | 4.7uH | ±10% | - | - | 559mΩ | AEC-Q200 | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2381
(0+1530+851)In Stock | YWLD2012-4R7K | YJYCOIN | 520mA 4.7uH ±10% 559mΩ 0805 Inductors (SMD) ROHS | C5339215 | 0805 | Tape & Reel (TR) | 520mA | 4.7uH | ±10% | 51MHz | - | 559mΩ | - | 14@7.9MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2378
(0+414+1964)In Stock | LS0805-5R6K-N | Chilisin Elec | 500mA 5.6uH ±10% 1.7Ω 0805 Inductors (SMD) ROHS | C280493 | 0805 | Tape & Reel (TR) | 500mA | 5.6uH | ±10% | 65MHz | - | 1.7Ω | - | 20@7.9MHz | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2377
(0+2230+147)In Stock | MDA4020-3R3M | KOHERelec | 3.3uH ±20% 3.1A 65mΩ SMD,4.1x4.5mm Inductors (SMD) ROHS | C2847470 | SMD,4.1x4.5mm | Tape & Reel (TR) | - | 3.3uH | ±20% | - | 3.1A | 65mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
2377
(0+2377+0)In Stock | VHF060303H5N6ST | FH (Guangdong Fenghua Advanced Tech) | 260mA 5.6nH 360mΩ 0201 Inductors (SMD) ROHS | C142507 | 0201 | Tape & Reel (TR) | 260mA | 5.6nH | - | - | - | 360mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2371
(0+2371+0)In Stock | FHW0805PF1R0KST | FH (Guangdong Fenghua Advanced Tech) | 1uH 0805 Inductors (SMD) ROHS | C5137249 | 0805 | Tape & Reel (TR) | - | 1uH | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2370
(0+0+2370)In Stock | AHW3225C-R39JTF | APV | 530mA 390nH ±5% 580mΩ 1210 Inductors (SMD) ROHS | C18184931 | 1210 | Tape & Reel (TR) | 530mA | 390nH | ±5% | 510MHz | - | 580mΩ | - | 45@150MHZ | Wire-wound Chip Inductor | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
2368
(0+2275+93)In Stock | HBLS1608-10NJ | HYHONGYEX | 300mA 10nH ±5% 400mΩ 0603 Inductors (SMD) ROHS | C964028 | 0603 | Tape & Reel (TR) | 300mA | 10nH | ±5% | 3.5GHz | - | 400mΩ | - | 12@100MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
2366
(0+0+2366)In Stock | CMCC1005C33NJSP | Cybermax | 200mA 33nH ±5% 1Ω 0402 Inductors (SMD) ROHS | C405035 | 0402 | Tape & Reel (TR) | 200mA | 33nH | ±5% | 1.3GHz | - | 1Ω | - | 8@100MHz | Multilayer inductor | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
2365
(0+63+2302)In Stock | SDCL0603Q22NJT02B03 | Sunlord | 150mA 22nH ±5% 1.2Ω 0201 Inductors (SMD) ROHS | C279713 | 0201 | Tape & Reel (TR) | 150mA | 22nH | ±5% | 2.2GHz | - | 1.2Ω | - | 13@500MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 2300
|
2360
(0+2285+75)In Stock | SS0402N-221M-B | MINGSTAR | 220uH ±20% 3.11Ω SMD,6.8x4.45x3.2mm Inductors (SMD) ROHS | C7432812 | SMD,6.8x4.45x3.2mm | Tape & Reel (TR) | - | 220uH | ±20% | - | - | 3.11Ω | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2358
(0+0+2358)In Stock | CL201209T-R10K-N | Chilisin Elec | 250mA 100nH ±10% 300mΩ 0805 Inductors (SMD) ROHS | C285982 | 0805 | Tape & Reel (TR) | 250mA | 100nH | ±10% | 235MHz | - | 300mΩ | - | 25@25MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2356
(0+1655+701)In Stock | AHW2012C-10NJTF | APV | 600mA 10nH ±5% 100mΩ 0805 Inductors (SMD) ROHS | C6808026 | 0805 | Tape & Reel (TR) | 600mA | 10nH | ±5% | 4.3GHz | - | 100mΩ | - | 60@500MHz | Wire-wound Chip Inductor | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2349
(0+2346+3)In Stock | LQM2HPN1R0MGHL | Murata Electronics | 2A 1uH ±20% 2A 50mΩ 1008 Inductors (SMD) ROHS | C162587 | 1008 | Tape & Reel (TR) | 2A | 1uH | ±20% | 50MHz | 2A | 50mΩ | - | - | Multilayer inductor | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
2348
(0+2303+45)In Stock | VHF100505H2N0ST | FH (Guangdong Fenghua Advanced Tech) | 2nH 0402 Inductors (SMD) ROHS | C90190 | 0402 | Tape & Reel (TR) | - | 2nH | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2345
(0+465+1880)In Stock
Not recommended for new designs
| FEC1008CP-R68G-LRH | PSA(Prosperity Dielectrics) | 400mA 680nH ±2% 1.47Ω 1008 Inductors (SMD) ROHS | C346453 | 1008 | Tape & Reel (TR) | 400mA | 680nH | ±2% | - | - | 1.47Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
2340
(0+0+2340)In Stock | LQP03HQ11NH02D | Murata Electronics | 300mA 11nH ±3% 500mΩ 0201 Inductors (SMD) ROHS | C2041496 | 0201 | Tape & Reel (TR) | 300mA | 11nH | ±3% | 4GHz | - | 500mΩ | - | 20@500MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2337
(0+2337+0)In Stock | SCC1608CR27JSP | Sunltech Tech | 150mA 270nH ±5% 2.6Ω 0603 Inductors (SMD) ROHS | C412049 | 0603 | Tape & Reel (TR) | 150mA | 270nH | ±5% | - | - | 2.6Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2336
(0+2336+0)In Stock | FHW0805UC1R2JGT | FH (Guangdong Fenghua Advanced Tech) | 170mA 1.2uH ±5% 2.55Ω 0805 Inductors (SMD) ROHS | C317996 | 0805 | Tape & Reel (TR) | 170mA | 1.2uH | ±5% | 180MHz | - | 2.55Ω | - | 18@50MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
2335
(0+190+2145)In Stock
Not recommended for new designs
| CH2012H5N6S(f) | CEC(Shenzhen Zhenhua Fu Elec) | 400mA 5.6nH 230mΩ 0805 Inductors (SMD) ROHS | C316288 | 0805 | Tape & Reel (TR) | 400mA | 5.6nH | - | 3GHz | - | 230mΩ | - | 10@100MHz | - |