Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
2209
(2072+137+0)In Stock | MDA4020-3R3M | KOHERelec | 3.3uH ±20% 3.1A 65mΩ SMD,4.1x4.5mm Inductors (SMD) ROHS | C2847470 | SMD,4.1x4.5mm | Tape & Reel (TR) | - | 3.3uH | ±20% | - | 3.1A | 65mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2204
(2203+1+0)In Stock | VHF201209H39NJT | FH (Guangdong Fenghua Advanced Tech) | 300mA 39nH ±5% 700mΩ 0805 Inductors (SMD) ROHS | C98994 | 0805 | Tape & Reel (TR) | 300mA | 39nH | ±5% | - | - | 700mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2201
(2201+0+0)In Stock | FHW0805UF150JST | FH (Guangdong Fenghua Advanced Tech) | 100mA 15uH ±5% 4.2Ω 0805 Inductors (SMD) ROHS | C393996 | 0805 | Tape & Reel (TR) | 100mA | 15uH | ±5% | 16MHz | - | 4.2Ω | - | 8@2.52MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2200
(0+2200+0)In Stock | AHW2520C-R15JTF | APV | 580mA 150nH ±5% 700mΩ 1008 Inductors (SMD) ROHS | C6808068 | 1008 | Tape & Reel (TR) | 580mA | 150nH | ±5% | 850MHz | - | 700mΩ | - | 45@100MHz | Wire-wound Chip Inductor | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
2200
(0+2200+0)In Stock | MLI1608F-R39KT | MetalLions | 35mA 390nH ±10% 1Ω 0603 Inductors (SMD) ROHS | C2885851 | 0603 | Tape & Reel (TR) | 35mA | 390nH | ±10% | 110MHz | - | 1Ω | - | 15@25MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2200
(0+2200+0)In Stock | XRCM1608T8R2K-A005 | XR | 5mA 8.2uH ±10% 1.65Ω 0603 Inductors (SMD) ROHS | C23377985 | 0603 | Tape & Reel (TR) | 5mA | 8.2uH | ±10% | 18MHz | - | 1.65Ω | - | 12@4MHz | Multilayer inductor | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2190
(0+2190+0)In Stock | CWCI0603F-R68KT | Ceaiya | 800mA 680nH ±10% 300mΩ 0603 Inductors (SMD) ROHS | C7588953 | 0603 | Tape & Reel (TR) | 800mA | 680nH | ±10% | - | - | 300mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2190
(2188+2+0)In Stock | CMI322513U1R0KT | FH (Guangdong Fenghua Advanced Tech) | 600mA 1uH ±10% 200mΩ 1210 Inductors (SMD) ROHS | C99412 | 1210 | Tape & Reel (TR) | 600mA | 1uH | ±10% | 70MHz | - | 200mΩ | - | 40@10MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
2186
(0+2186+0)In Stock | AHW1005C-27NJTF | APV | 400mA 27nH ±5% 300mΩ 0402 Inductors (SMD) ROHS | C6364690 | 0402 | Tape & Reel (TR) | 400mA | 27nH | ±5% | 2.48GHz | - | 300mΩ | - | 25 | Wire-wound Chip Inductor | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
2184
(2021+163+0)In Stock | CY75-10UH | SHOU HAN | 2.31A 10uH ±10% 41.6mΩ SMD,7.8x7mm Inductors (SMD) ROHS | C2929438 | SMD,7.8x7mm | Tape & Reel (TR) | 2.31A | 10uH | ±10% | - | - | 41.6mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2181
(2176+5+0)In Stock | EBLS1608-100K | HYHONGYEX | 3mA 10uH ±10% 1.85Ω 0603 Inductors (SMD) ROHS | C963797 | 0603 | Tape & Reel (TR) | 3mA | 10uH | ±10% | 17MHz | - | 1.85Ω | - | 30@2MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2180
(2180+0+0)In Stock | AHW1608F-R68KTF | APV | 380mA 680nH ±10% 1Ω 0603 Inductors (SMD) ROHS | C6808024 | 0603 | Tape & Reel (TR) | 380mA | 680nH | ±10% | 500MHz | - | 1Ω | - | 12 | Wire-wound Chip Inductor | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2177
(244+1933+0)In Stock | SDCL1005C3N0STDFM02 | Sunlord | 3nH 0402 Inductors (SMD) ROHS | C2680669 | 0402 | Tape & Reel (TR) | - | 3nH | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2175
(0+2175+0)In Stock | CLH1005T-18NJ-S-NP | Chilisin Elec | 300mA 18nH ±5% 360mΩ 0402 Inductors (SMD) ROHS | C142250 | 0402 | Tape & Reel (TR) | 300mA | 18nH | ±5% | 2.2GHz | - | 360mΩ | - | 8@100MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2173
(2170+3+0)In Stock | AWL3225FP4R7MTF | Sunlord | 850mA 4.7uH ±20% 850mA 280mΩ 1210 Inductors (SMD) ROHS | C2846227 | 1210 | Tape & Reel (TR) | 850mA | 4.7uH | ±20% | - | 850mA | 280mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
2169
(0+2169+0)In Stock | MLG0603P10NJTZ10 | TDK | 250mA 10nH ±5% 850mΩ 0201 Inductors (SMD) ROHS | C76747 | 0201 | Tape & Reel (TR) | 250mA | 10nH | ±5% | 4.7GHz | - | 850mΩ | - | 14@500MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2164
(5+2159+0)In Stock | ZECI201209A2R2K-0A030 | ZE | 30mA 2.2uH ±10% 660mΩ 0805 Inductors (SMD) ROHS | C967681 | 0805 | Tape & Reel (TR) | 30mA | 2.2uH | ±10% | - | - | 660mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2161
(2154+7+0)In Stock | HBLS2012-R10J | HYHONGYEX | 300mA 100nH ±5% 1Ω 0805 Inductors (SMD) ROHS | C964075 | 0805 | Tape & Reel (TR) | 300mA | 100nH | ±5% | 600MHz | - | 1Ω | - | 15@100MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2160
(0+2160+0)In Stock | AHW2012C-R27JTF | APV | 350mA 270nH ±5% 1Ω 0805 Inductors (SMD) ROHS | C6364715 | 0805 | Tape & Reel (TR) | 350mA | 270nH | ±5% | 730MHz | - | 1Ω | - | 48@250MHz | Wire-wound Chip Inductor | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
2159
(2148+11+0)In Stock | HBLS1608-15NJ | HYHONGYEX | 300mA 15nH ±5% 500mΩ 0603 Inductors (SMD) ROHS | C964030 | 0603 | Tape & Reel (TR) | 300mA | 15nH | ±5% | 2.3GHz | - | 500mΩ | - | 12@100MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2158
(2118+40+0)In Stock | HBLS1608-R47J | HYHONGYEX | 150mA 470nH ±5% 3.6Ω 0603 Inductors (SMD) ROHS | C964049 | 0603 | Tape & Reel (TR) | 150mA | 470nH | ±5% | 250MHz | - | 3.6Ω | - | 8@50MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2156
(2148+8+0)In Stock | LQG18HN2N2S00D | Murata Electronics | 1.1A 2.2nH 100mΩ 0603 Inductors (SMD) ROHS | C113061 | 0603 | Tape & Reel (TR) | 1.1A | 2.2nH | - | 6GHz | - | 100mΩ | - | 12@100MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
2155
(2155+0+0)In Stock | MWSD1005C3N9STM01 | Sunlord | 750mA 3.9nH 70mΩ 0402 Inductors (SMD) ROHS | C778772 | 0402 | Tape & Reel (TR) | 750mA | 3.9nH | - | - | - | 70mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2154
(759+1395+0)In Stock
Not recommended for new designs
| FHW0402UC051JST | FH (Guangdong Fenghua Advanced Tech) | 100mA 50nH ±5% 820mΩ 0402 Inductors (SMD) ROHS | C317970 | 0402 | Tape & Reel (TR) | 100mA | 50nH | ±5% | 1.75GHz | - | 820mΩ | - | 25@250MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2152
(0+2152+0)In Stock | XRCM2012T1R5K-A05 | XR | 50mA 1.5uH ±10% 400mΩ 0805 Inductors (SMD) ROHS | C23376572 | 0805 | Tape & Reel (TR) | 50mA | 1.5uH | ±10% | 60MHz | - | 400mΩ | - | 35@10MHz | Multilayer inductor |