Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
DC Resistance (DCR)
|
Q @ Freq
|
Saturation Current (Isat)
|
Ratings
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
DC Resistance (DCR)
|
Q @ Freq
|
Saturation Current (Isat)
|
Ratings
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 2000
|
2160
(0+2160+0)In Stock | AHW2012C-R27JTF | APV | 350mA 270nH ±5% 1Ω 0805 Inductors (SMD) ROHS | C6364715 | 0805 | Tape & Reel (TR) | 350mA | Wire-wound Chip Inductor | 270nH | 730MHz | ±5% | 1Ω | 48@250MHz | - | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
2159
(2148+11+0)In Stock | HBLS1608-15NJ | HYHONGYEX | 300mA 15nH ±5% 500mΩ 0603 Inductors (SMD) ROHS | C964030 | 0603 | Tape & Reel (TR) | 300mA | - | 15nH | 2.3GHz | ±5% | 500mΩ | 12@100MHz | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2158
(2118+40+0)In Stock | HBLS1608-R47J | HYHONGYEX | 150mA 470nH ±5% 3.6Ω 0603 Inductors (SMD) ROHS | C964049 | 0603 | Tape & Reel (TR) | 150mA | - | 470nH | 250MHz | ±5% | 3.6Ω | 8@50MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2156
(2148+8+0)In Stock | LQG18HN2N2S00D | Murata Electronics | 1.1A 2.2nH 100mΩ 0603 Inductors (SMD) ROHS | C113061 | 0603 | Tape & Reel (TR) | 1.1A | - | 2.2nH | 6GHz | - | 100mΩ | 12@100MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
2155
(2155+0+0)In Stock | MWSD1005C3N9STM01 | Sunlord | 750mA 3.9nH 70mΩ 0402 Inductors (SMD) ROHS | C778772 | 0402 | Tape & Reel (TR) | 750mA | - | 3.9nH | - | - | 70mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2154
(759+1395+0)In Stock
Not recommended for new designs
| FHW0402UC051JST | FH (Guangdong Fenghua Advanced Tech) | 100mA 50nH ±5% 820mΩ 0402 Inductors (SMD) ROHS | C317970 | 0402 | Tape & Reel (TR) | 100mA | - | 50nH | 1.75GHz | ±5% | 820mΩ | 25@250MHz | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2152
(0+2152+0)In Stock | XRCM2012T1R5K-A05 | XR | 50mA 1.5uH ±10% 400mΩ 0805 Inductors (SMD) ROHS | C23376572 | 0805 | Tape & Reel (TR) | 50mA | Multilayer inductor | 1.5uH | 60MHz | ±10% | 400mΩ | 35@10MHz | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
2151
(2068+83+0)In Stock | VHF100505HQ3N0ST | FH (Guangdong Fenghua Advanced Tech) | 300mA 3nH 200mΩ 0402 Inductors (SMD) ROHS | C395064 | 0402 | Tape & Reel (TR) | 300mA | - | 3nH | - | - | 200mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2150
(0+2150+0)In Stock | AHW2012FE2R2KTF | APV | 1.04A 2.2uH ±10% 312mΩ 0805 Inductors (SMD) ROHS | C6364734 | 0805 | Tape & Reel (TR) | 1.04A | Wire-wound Chip Inductor | 2.2uH | 80MHz | ±10% | 312mΩ | 12 | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2141
(2141+0+0)In Stock | LQG18HN1N2S00D | Murata Electronics | 1.1A 1.2nH 100mΩ 0603 Inductors (SMD) ROHS | C882496 | 0603 | Tape & Reel (TR) | 1.1A | Multilayer inductor | 1.2nH | 6GHz | - | 100mΩ | 12@100MHz | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
2140
(2140+0+0)In Stock | VHF060303HQ4N7BT02 | FH (Guangdong Fenghua Advanced Tech) | 300mA 4.7nH 450mΩ 0201 Inductors (SMD) ROHS | C516467 | 0201 | Tape & Reel (TR) | 300mA | - | 4.7nH | 6.2GHz | - | 450mΩ | 14@500MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2137
(2137+0+0)In Stock | MHQ1005PR12JT000 | TDK | 140mA 120nH ±5% 1.81Ω 0402 Inductors (SMD) ROHS | C695593 | 0402 | Tape & Reel (TR) | 140mA | Multilayer inductor | 120nH | 800MHz | ±5% | 1.81Ω | 22@250MHz | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2134
(2134+0+0)In Stock | CMI201209J220KT | FH (Guangdong Fenghua Advanced Tech) | 5mA 22uH ±10% 1.2Ω 0805 Inductors (SMD) ROHS | C105501 | 0805 | Tape & Reel (TR) | 5mA | - | 22uH | 16MHz | ±10% | 1.2Ω | 25@1MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2130
(0+2130+0)In Stock | LQG15HZ2N0S02D | Murata Electronics | 900mA 2nH 90mΩ 0402 Inductors (SMD) ROHS | C1330472 | 0402 | Tape & Reel (TR) | 900mA | - | 2nH | 6GHz | - | 90mΩ | 8@100MHz | - | AEC-Q200 | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2123
(2123+0+0)In Stock | LQG15HZ15NH02D | Murata Electronics | 450mA 15nH ±3% 320mΩ 0402 Inductors (SMD) ROHS | C1330450 | 0402 | Tape & Reel (TR) | 450mA | - | 15nH | 2.5GHz | ±3% | 320mΩ | 8@100MHz | - | AEC-Q200 | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2122
(2117+5+0)In Stock | FHW0805UF1R2JST | FH (Guangdong Fenghua Advanced Tech) | 410mA 1.2uH ±5% 1.15Ω 0805 Inductors (SMD) ROHS | C304276 | 0805 | Tape & Reel (TR) | 410mA | - | 1.2uH | 350MHz | ±5% | 1.15Ω | 10@7.96MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
2120
(0+2120+0)In Stock | MLK1005S15NJTD25 | TDK | 300mA 15nH ±5% 500mΩ 0402 Inductors (SMD) ROHS | C502008 | 0402 | Tape & Reel (TR) | 300mA | - | 15nH | 4GHz | ±5% | 500mΩ | 7@100MHz | - | AEC-Q200 | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2116
(2112+4+0)In Stock | SDCL1608CR15JTDF | Sunlord | 200mA 150nH ±5% 1.6Ω 0603 Inductors (SMD) ROHS | C15566 | 0603 | Tape & Reel (TR) | 200mA | - | 150nH | 550MHz | ±5% | 1.6Ω | 8@100MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2111
(0+2111+0)In Stock | AHW2520C-R33JTF | APV | 450mA 330nH ±5% 1.05Ω 1008 Inductors (SMD) ROHS | C6364746 | 1008 | Tape & Reel (TR) | 450mA | Wire-wound Chip Inductor | 330nH | 570MHz | ±5% | 1.05Ω | 45@100MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
2108
(0+2108+0)In Stock | AHW1005C-82NJTF | APV | 50mA 82nH ±5% 1.8Ω 0402 Inductors (SMD) ROHS | C6807991 | 0402 | Tape & Reel (TR) | 50mA | Wire-wound Chip Inductor | 82nH | 1.26GHz | ±5% | 1.8Ω | 25 | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2108
(2108+0+0)In Stock | CMCW2012F100KTT | Cybermax | 10uH ±10% 360mA 850mΩ SMD,2.2x1.6mm Inductors (SMD) ROHS | C431247 | SMD,2.2x1.6mm | Tape & Reel (TR) | - | Wire-wound Chip Inductor | 10uH | - | ±10% | 850mΩ | - | 360mA | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2105
(5+2100+0)In Stock
Not recommended for new designs
| SCHF160808H39NJT | Yanchuang | 300mA 39nH ±5% 1Ω 0603 Inductors (SMD) ROHS | C578000 | 0603 | Tape & Reel (TR) | 300mA | - | 39nH | - | ±5% | 1Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2105
(2104+1+0)In Stock | FHW0805UFR47JST | FH (Guangdong Fenghua Advanced Tech) | 500mA 470nH ±5% 400mΩ 0805 Inductors (SMD) ROHS | C393986 | 0805 | Tape & Reel (TR) | 500mA | - | 470nH | 450MHz | ±5% | 400mΩ | 10@25.2MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2105
(2105+0+0)In Stock
Not recommended for new designs
| FEC1008CP-18NG-LRH | PSA(Prosperity Dielectrics) | 1A 18nH ±2% 110mΩ 1008 Inductors (SMD) ROHS | C346409 | 1008 | Tape & Reel (TR) | 1A | - | 18nH | - | ±2% | 110mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
2104
(2104+0+0)In Stock | CMI160808V68NKT | FH (Guangdong Fenghua Advanced Tech) | 68nH ±10% 0603 Inductors (SMD) ROHS | C3032609 | 0603 | Tape & Reel (TR) | - | - | 68nH | - | ±10% | - | - | - | - |