Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
DC Resistance (DCR)
|
Q @ Freq
|
Saturation Current (Isat)
|
Ratings
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
DC Resistance (DCR)
|
Q @ Freq
|
Saturation Current (Isat)
|
Ratings
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 4000
|
2180
(2180+0+0)In Stock | AHW1608F-R68KTF | APV | 380mA 680nH ±10% 1Ω 0603 Inductors (SMD) ROHS | C6808024 | 0603 | Tape & Reel (TR) | 380mA | Wire-wound Chip Inductor | 680nH | 500MHz | ±10% | 1Ω | 12 | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
2179
(2016+163+0)In Stock | CY75-10UH | SHOU HAN | 2.31A 10uH ±10% 41.6mΩ SMD,7.8x7mm Inductors (SMD) ROHS | C2929438 | SMD,7.8x7mm | Tape & Reel (TR) | 2.31A | - | 10uH | - | ±10% | 41.6mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2177
(244+1933+0)In Stock | SDCL1005C3N0STDFM02 | Sunlord | 3nH 0402 Inductors (SMD) ROHS | C2680669 | 0402 | Tape & Reel (TR) | - | - | 3nH | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2175
(0+2175+0)In Stock | CLH1005T-18NJ-S-NP | Chilisin Elec | 300mA 18nH ±5% 360mΩ 0402 Inductors (SMD) ROHS | C142250 | 0402 | Tape & Reel (TR) | 300mA | - | 18nH | 2.2GHz | ±5% | 360mΩ | 8@100MHz | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2173
(2170+3+0)In Stock | AWL3225FP4R7MTF | Sunlord | 850mA 4.7uH ±20% 850mA 280mΩ 1210 Inductors (SMD) ROHS | C2846227 | 1210 | Tape & Reel (TR) | 850mA | - | 4.7uH | - | ±20% | 280mΩ | - | 850mA | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
2169
(0+2169+0)In Stock | MLG0603P10NJTZ10 | TDK | 250mA 10nH ±5% 850mΩ 0201 Inductors (SMD) ROHS | C76747 | 0201 | Tape & Reel (TR) | 250mA | - | 10nH | 4.7GHz | ±5% | 850mΩ | 14@500MHz | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2164
(5+2159+0)In Stock | ZECI201209A2R2K-0A030 | ZE | 30mA 2.2uH ±10% 660mΩ 0805 Inductors (SMD) ROHS | C967681 | 0805 | Tape & Reel (TR) | 30mA | - | 2.2uH | - | ±10% | 660mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2161
(2154+7+0)In Stock | HBLS2012-R10J | HYHONGYEX | 300mA 100nH ±5% 1Ω 0805 Inductors (SMD) ROHS | C964075 | 0805 | Tape & Reel (TR) | 300mA | - | 100nH | 600MHz | ±5% | 1Ω | 15@100MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2160
(0+2160+0)In Stock | AHW2012C-R27JTF | APV | 350mA 270nH ±5% 1Ω 0805 Inductors (SMD) ROHS | C6364715 | 0805 | Tape & Reel (TR) | 350mA | Wire-wound Chip Inductor | 270nH | 730MHz | ±5% | 1Ω | 48@250MHz | - | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
2159
(2148+11+0)In Stock | HBLS1608-15NJ | HYHONGYEX | 300mA 15nH ±5% 500mΩ 0603 Inductors (SMD) ROHS | C964030 | 0603 | Tape & Reel (TR) | 300mA | - | 15nH | 2.3GHz | ±5% | 500mΩ | 12@100MHz | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2158
(2118+40+0)In Stock | HBLS1608-R47J | HYHONGYEX | 150mA 470nH ±5% 3.6Ω 0603 Inductors (SMD) ROHS | C964049 | 0603 | Tape & Reel (TR) | 150mA | - | 470nH | 250MHz | ±5% | 3.6Ω | 8@50MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
2155
(2155+0+0)In Stock | MWSD1005C3N9STM01 | Sunlord | 750mA 3.9nH 70mΩ 0402 Inductors (SMD) ROHS | C778772 | 0402 | Tape & Reel (TR) | 750mA | - | 3.9nH | - | - | 70mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2154
(759+1395+0)In Stock
Not recommended for new designs
| FHW0402UC051JST | FH (Guangdong Fenghua Advanced Tech) | 100mA 50nH ±5% 820mΩ 0402 Inductors (SMD) ROHS | C317970 | 0402 | Tape & Reel (TR) | 100mA | - | 50nH | 1.75GHz | ±5% | 820mΩ | 25@250MHz | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2152
(0+2152+0)In Stock | XRCM2012T1R5K-A05 | XR | 50mA 1.5uH ±10% 400mΩ 0805 Inductors (SMD) ROHS | C23376572 | 0805 | Tape & Reel (TR) | 50mA | Multilayer inductor | 1.5uH | 60MHz | ±10% | 400mΩ | 35@10MHz | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2151
(2146+5+0)In Stock | EBLS1608-100K | HYHONGYEX | 3mA 10uH ±10% 1.85Ω 0603 Inductors (SMD) ROHS | C963797 | 0603 | Tape & Reel (TR) | 3mA | - | 10uH | 17MHz | ±10% | 1.85Ω | 30@2MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2150
(0+2150+0)In Stock | AHW2012FE2R2KTF | APV | 1.04A 2.2uH ±10% 312mΩ 0805 Inductors (SMD) ROHS | C6364734 | 0805 | Tape & Reel (TR) | 1.04A | Wire-wound Chip Inductor | 2.2uH | 80MHz | ±10% | 312mΩ | 12 | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2149
(2141+8+0)In Stock | LQG18HN2N2S00D | Murata Electronics | 1.1A 2.2nH 100mΩ 0603 Inductors (SMD) ROHS | C113061 | 0603 | Tape & Reel (TR) | 1.1A | - | 2.2nH | 6GHz | - | 100mΩ | 12@100MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2145
(2145+0+0)In Stock | CMP321609XD120MT | FH (Guangdong Fenghua Advanced Tech) | 300mA 12uH ±20% 550mΩ 1206 Inductors (SMD) ROHS | C395030 | 1206 | Tape & Reel (TR) | 300mA | - | 12uH | 22MHz | ±20% | 550mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2141
(2141+0+0)In Stock | LQG18HN1N2S00D | Murata Electronics | 1.1A 1.2nH 100mΩ 0603 Inductors (SMD) ROHS | C882496 | 0603 | Tape & Reel (TR) | 1.1A | Multilayer inductor | 1.2nH | 6GHz | - | 100mΩ | 12@100MHz | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
2140
(2140+0+0)In Stock | VHF060303HQ4N7BT02 | FH (Guangdong Fenghua Advanced Tech) | 300mA 4.7nH 450mΩ 0201 Inductors (SMD) ROHS | C516467 | 0201 | Tape & Reel (TR) | 300mA | - | 4.7nH | 6.2GHz | - | 450mΩ | 14@500MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2137
(2137+0+0)In Stock | MHQ1005PR12JT000 | TDK | 140mA 120nH ±5% 1.81Ω 0402 Inductors (SMD) ROHS | C695593 | 0402 | Tape & Reel (TR) | 140mA | Multilayer inductor | 120nH | 800MHz | ±5% | 1.81Ω | 22@250MHz | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2134
(2134+0+0)In Stock | CMI201209J220KT | FH (Guangdong Fenghua Advanced Tech) | 5mA 22uH ±10% 1.2Ω 0805 Inductors (SMD) ROHS | C105501 | 0805 | Tape & Reel (TR) | 5mA | - | 22uH | 16MHz | ±10% | 1.2Ω | 25@1MHz | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
2131
(2048+83+0)In Stock | VHF100505HQ3N0ST | FH (Guangdong Fenghua Advanced Tech) | 300mA 3nH 200mΩ 0402 Inductors (SMD) ROHS | C395064 | 0402 | Tape & Reel (TR) | 300mA | - | 3nH | - | - | 200mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2130
(0+2130+0)In Stock | LQG15HZ2N0S02D | Murata Electronics | 900mA 2nH 90mΩ 0402 Inductors (SMD) ROHS | C1330472 | 0402 | Tape & Reel (TR) | 900mA | - | 2nH | 6GHz | - | 90mΩ | 8@100MHz | - | AEC-Q200 | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2123
(2123+0+0)In Stock | LQG15HZ15NH02D | Murata Electronics | 450mA 15nH ±3% 320mΩ 0402 Inductors (SMD) ROHS | C1330450 | 0402 | Tape & Reel (TR) | 450mA | - | 15nH | 2.5GHz | ±3% | 320mΩ | 8@100MHz | - | AEC-Q200 |