Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
2067
(2064+3+0)In Stock | LQH3NPN100MMEL | Murata Electronics | 800mA 10uH ±20% 810mA 190mΩ SMD,3x3mm Inductors (SMD) ROHS | C703779 | SMD,3x3mm | Tape & Reel (TR) | 800mA | 10uH | ±20% | 20MHz | 810mA | 190mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2060
(1940+120+0)In Stock | MLZ2012M100WTD25 | TDK | 10uH ±20% 150mA 470mΩ 0805 Inductors (SMD) ROHS | C404759 | 0805 | Tape & Reel (TR) | - | 10uH | ±20% | - | 150mA | 470mΩ | AEC-Q200 | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2060
(2060+0+0)In Stock | LQM18PN1R0MFHD | Murata Electronics | 1uH ±20% 550mA 130mΩ 0603 Inductors (SMD) ROHS | C576540 | 0603 | Tape & Reel (TR) | - | 1uH | ±20% | 100MHz | 550mA | 130mΩ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2059
(2059+0+0)In Stock | MDA5030-2R2M | KOHERelec | 6.5A 2.2uH ±20% 6.5A 21.6mΩ SMD,5.2x5.7mm Inductors (SMD) ROHS | C2847475 | SMD,5.2x5.7mm | Tape & Reel (TR) | 6.5A | 2.2uH | ±20% | - | 6.5A | 21.6mΩ | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2059
(2054+5+0)In Stock | CMI201209U4R7KT | FH (Guangdong Fenghua Advanced Tech) | 25mA 4.7uH ±10% 900mΩ 0805 Inductors (SMD) ROHS | C99365 | 0805 | Tape & Reel (TR) | 25mA | 4.7uH | ±10% | 35MHz | - | 900mΩ | - | 35@10MHz | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2058
(2057+1+0)In Stock | FHW1210HCR47JGT | FH (Guangdong Fenghua Advanced Tech) | 490mA 470nH ±5% 800mΩ 1210 Inductors (SMD) ROHS | C318048 | 1210 | Tape & Reel (TR) | 490mA | 470nH | ±5% | 500MHz | - | 800mΩ | - | 45@150MHz | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
2054
(1520+534+0)In Stock | CYA1040-2.2UH | SHOU HAN | 14A 2.2uH ±20% 16A 6mΩ SMD,11.6x10.1mm Inductors (SMD) ROHS | C6364673 | SMD,11.6x10.1mm | Tape & Reel (TR) | 14A | 2.2uH | ±20% | - | 16A | 6mΩ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2051
(2046+5+0)In Stock | MLF1608C180KTA00 | TDK | 2mA 18uH ±10% 850mΩ 0603 Inductors (SMD) ROHS | C275349 | 0603 | Tape & Reel (TR) | 2mA | 18uH | ±10% | 20MHz | - | 850mΩ | - | 20@1MHz | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
2051
(1956+95+0)In Stock | LQP03TG3N3B02D | Murata Electronics | 400mA 3.3nH 320mΩ 0201 Inductors (SMD) ROHS | C86112 | 0201 | Tape & Reel (TR) | 400mA | 3.3nH | - | 6GHz | - | 320mΩ | - | 13@500MHz | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2046
(2041+5+0)In Stock | FHW1210HCR10JGT | FH (Guangdong Fenghua Advanced Tech) | 850mA 100nH ±5% 210mΩ 1210 Inductors (SMD) ROHS | C318041 | 1210 | Tape & Reel (TR) | 850mA | 100nH | ±5% | 900MHz | - | 210mΩ | - | 55@300MHz | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2046
(2044+2+0)In Stock | FHW1210HC056JGT | FH (Guangdong Fenghua Advanced Tech) | 1A 56nH ±5% 140mΩ 1210 Inductors (SMD) ROHS | C318038 | 1210 | Tape & Reel (TR) | 1A | 56nH | ±5% | 1.45GHz | - | 140mΩ | - | 55@300MHz | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
2041
(2041+0+0)In Stock | VHF100505H10NJT | FH (Guangdong Fenghua Advanced Tech) | 250mA 10nH ±5% 470mΩ 0402 Inductors (SMD) ROHS | C90140 | 0402 | Tape & Reel (TR) | 250mA | 10nH | ±5% | - | - | 470mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2037
(2031+6+0)In Stock | MPL2520S1R0MHT | Sunlord | 1.6A 1uH ±20% 100mΩ 1008 Inductors (SMD) ROHS | C98337 | 1008 | Tape & Reel (TR) | 1.6A | 1uH | ±20% | - | - | 100mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2036
(578+1458+0)In Stock
View marketplace suppliers’ inventory
| KLZ1608MHR4R7WTD25 | TDK | 4.7uH ±20% 120mA 650mΩ 0603 Inductors (SMD) ROHS | C2042012 | 0603 | Tape & Reel (TR) | - | 4.7uH | ±20% | - | 120mA | 650mΩ | AEC-Q200 | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
2036
(2009+27+0)In Stock | VHF100505HQ3N9BT | FH (Guangdong Fenghua Advanced Tech) | 3.9nH 0402 Inductors (SMD) ROHS | C3032776 | 0402 | Tape & Reel (TR) | - | 3.9nH | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
2035
(33+2002+0)In Stock | SDCL0603Q22NJT02B03 | Sunlord | 150mA 22nH ±5% 1.2Ω 0201 Inductors (SMD) ROHS | C279713 | 0201 | Tape & Reel (TR) | 150mA | 22nH | ±5% | 2.2GHz | - | 1.2Ω | - | 13@500MHz | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
2034
(2034+0+0)In Stock | SDCL0603Q4N7BT02B01 | Sunlord | 220mA 4.7nH 450mΩ 0201 Inductors (SMD) ROHS | C279559 | 0201 | Tape & Reel (TR) | 220mA | 4.7nH | - | - | - | 450mΩ | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2033
(2032+1+0)In Stock | CMI201209VR56KT | FH (Guangdong Fenghua Advanced Tech) | 150mA 560nH ±10% 600mΩ 0805 Inductors (SMD) ROHS | C139229 | 0805 | Tape & Reel (TR) | 150mA | 560nH | ±10% | 115MHz | - | 600mΩ | - | 25@25MHz | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
2033
(2033+0+0)In Stock | SDCL0603Q9N1JT02B01 | Sunlord | 170mA 9.1nH ±5% 720mΩ 0201 Inductors (SMD) ROHS | C279729 | 0201 | Tape & Reel (TR) | 170mA | 9.1nH | ±5% | - | - | 720mΩ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2031
(1371+660+0)In Stock | MDA1040-470M | KOHERelec | 3.5A 47uH ±20% 4A 125mΩ SMD,10x11mm Inductors (SMD) ROHS | C2847557 | SMD,10x11mm | Tape & Reel (TR) | 3.5A | 47uH | ±20% | - | 4A | 125mΩ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2031
(2031+0+0)In Stock | CMP201209XD120MT | FH (Guangdong Fenghua Advanced Tech) | 250mA 12uH ±20% 560mΩ 0805 Inductors (SMD) ROHS | C395019 | 0805 | Tape & Reel (TR) | 250mA | 12uH | ±20% | 22MHz | - | 560mΩ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2030
(2030+0+0)In Stock | HBLS2012-R33J | HYHONGYEX | 200mA 330nH ±5% 3Ω 0805 Inductors (SMD) ROHS | C964081 | 0805 | Tape & Reel (TR) | 200mA | 330nH | ±5% | - | - | 3Ω | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
2028
(0+2028+0)In Stock | MLG1005S2N0STD25 | TDK | 900mA 2nH 70mΩ 0402 Inductors (SMD) ROHS | C880712 | 0402 | Tape & Reel (TR) | 900mA | 2nH | - | 7.5GHz | - | 70mΩ | AEC-Q200 | 7@100MHz | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2024
(0+2024+0)In Stock
Not recommended for new designs
| HSC0603-27NJ-T | EMTEK | 600mA 27nH ±5% 220mΩ 0603 Inductors (SMD) ROHS | C251776 | 0603 | Tape & Reel (TR) | 600mA | 27nH | ±5% | 2.8GHz | - | 220mΩ | - | 40@250MHz | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2024
(2024+0+0)In Stock | VHF201209HR33JT | FH (Guangdong Fenghua Advanced Tech) | 300mA 330nH ±5% 2Ω 0805 Inductors (SMD) ROHS | C395104 | 0805 | Tape & Reel (TR) | 300mA | 330nH | ±5% | - | - | 2Ω | - | - |