Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 10000
|
2242
(0+2242+0)In Stock | CMCC1005CR10JSP | Cybermax | 150mA 100nH ±5% 2.6Ω 0402 Inductors (SMD) ROHS | C405041 | 0402 | Tape & Reel (TR) | 150mA | Multilayer inductor | 100nH | ±5% | 700MHz | - | 2.6Ω | - | 8@100MHz | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2240
(0+2240+0)In Stock | LQG15HZ15NH02D | Murata Electronics | 450mA 15nH ±3% 320mΩ 0402 Inductors (SMD) ROHS | C1330450 | 0402 | Tape & Reel (TR) | 450mA | - | 15nH | ±3% | 2.5GHz | - | 320mΩ | AEC-Q200 | 8@100MHz | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2236
(0+2230+6)In Stock | MPH201210H2R2MT | Sunlord | 500mA 2.2uH ±20% 200mΩ 0805 Inductors (SMD) ROHS | C279882 | 0805 | Tape & Reel (TR) | 500mA | - | 2.2uH | ±20% | - | - | 200mΩ | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
2235
(0+0+2235)In Stock | MLG1005S11NJTD25 | TDK | 400mA 11nH ±5% 280mΩ 0402 Inductors (SMD) ROHS | C2043762 | 0402 | Tape & Reel (TR) | 400mA | - | 11nH | ±5% | 2.5GHz | - | 280mΩ | AEC-Q200 | 8@100MHz | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2228
(0+0+2228)In Stock | CMCC1608CR18JSP | Cybermax | 200mA 180nH ±5% 1.9Ω 0603 Inductors (SMD) ROHS | C405078 | 0603 | Tape & Reel (TR) | 200mA | Multilayer inductor | 180nH | ±5% | 400MHz | - | 1.9Ω | - | 8@50MHz | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2226
(0+2226+0)In Stock | CMI321609U1R8KT | FH (Guangdong Fenghua Advanced Tech) | 50mA 1.8uH ±10% 400mΩ 1206 Inductors (SMD) ROHS | C74476 | 1206 | Tape & Reel (TR) | 50mA | - | 1.8uH | ±10% | 55MHz | - | 400mΩ | - | 35@10MHz | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2222
(0+2222+0)In Stock | MLF2012A2R7KT000 | TDK | 50mA 2.7uH ±10% 250mΩ 0805 Inductors (SMD) ROHS | C275370 | 0805 | Tape & Reel (TR) | 50mA | - | 2.7uH | ±10% | 70MHz | - | 250mΩ | - | 45@10MHz | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2221
(0+2221+0)In Stock | CMI321609V68NKT | FH (Guangdong Fenghua Advanced Tech) | 300mA 68nH ±10% 250mΩ 1206 Inductors (SMD) ROHS | C394978 | 1206 | Tape & Reel (TR) | 300mA | - | 68nH | ±10% | 280MHz | - | 250mΩ | - | 30@50MHz | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2217
(0+0+2217)In Stock | SCW1608C3N9JST | Sunltech Tech | 850mA 3.9nH ±5% 59mΩ SMD,1x1.7mm Inductors (SMD) ROHS | C231871 | SMD,1x1.7mm | Tape & Reel (TR) | 850mA | - | 3.9nH | ±5% | - | - | 59mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2216
(0+0+2216)In Stock | AHW2012C-15NJTF | APV | 600mA 15nH ±5% 170mΩ 0805 Inductors (SMD) ROHS | C6808028 | 0805 | Tape & Reel (TR) | 600mA | Wire-wound Chip Inductor | 15nH | ±5% | 3.2GHz | - | 170mΩ | - | 50@500MHz | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2214
(0+2214+0)In Stock | SDWL1608C1N8SSTF | Sunlord | 1A 1.8nH 43mΩ 0603 Inductors (SMD) ROHS | C316382 | 0603 | Tape & Reel (TR) | 1A | - | 1.8nH | - | - | - | 43mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2209
(0+0+2209)In Stock | MLF1608A2R2JTD25 | TDK | 30mA 2.2uH ±5% 450mΩ 0603 Inductors (SMD) ROHS | C275345 | 0603 | Tape & Reel (TR) | 30mA | - | 2.2uH | ±5% | 80MHz | - | 450mΩ | AEC-Q200 | 35@10MHz | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2205
(0+2197+8)In Stock | MLF2012C220KT000 | TDK | 5mA 22uH ±10% 450mΩ 0805 Inductors (SMD) ROHS | C18100 | 0805 | Tape & Reel (TR) | 5mA | - | 22uH | ±10% | 18MHz | - | 450mΩ | - | 30@1MHz | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2203
(0+2191+12)In Stock | SDCL1005C30NJTDF | Sunlord | 30nH ±5% 0402 Inductors (SMD) ROHS | C74298 | 0402 | Tape & Reel (TR) | - | - | 30nH | ±5% | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2203
(0+2198+5)In Stock | SDFL3216Q4R7KTF | Sunlord | 50mA 4.7uH ±10% 900mΩ 1206 Inductors (SMD) ROHS | C305128 | 1206 | Tape & Reel (TR) | 50mA | - | 4.7uH | ±10% | - | - | 900mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2202
(0+2202+0)In Stock | LQM21FN100N00L | Murata Electronics | 60mA 10uH ±30% 60mA 650mΩ 0805 Inductors (SMD) ROHS | C113094 | 0805 | Tape & Reel (TR) | 60mA | - | 10uH | ±30% | 15MHz | 60mA | 650mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
2201
(0+2201+0)In Stock | LQG15WH0N7B02D | Murata Electronics | 1.2A 0.7nH 30mΩ 0402 Inductors (SMD) ROHS | C1012762 | 0402 | Tape & Reel (TR) | 1.2A | - | 0.7nH | - | 15GHz | - | 30mΩ | AEC-Q200 | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2189
(0+2189+0)In Stock | FHW0805PF2R2KST | FH (Guangdong Fenghua Advanced Tech) | 2.2uH 0805 Inductors (SMD) ROHS | C5137254 | 0805 | Tape & Reel (TR) | - | - | 2.2uH | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2184
(0+0+2184)In Stock | CLH1608T-33NJ-S | Chilisin Elec | 400mA 33nH ±5% 550mΩ 0603 Inductors (SMD) ROHS | C142201 | 0603 | Tape & Reel (TR) | 400mA | - | 33nH | ±5% | 1.6GHz | - | 550mΩ | - | 12@100MHz | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2182
(0+2173+9)In Stock | MLI3216F-3R9KT | MetalLions | 50mA 3.9uH ±10% 800mΩ 1206 Inductors (SMD) ROHS | C2885925 | 1206 | Tape & Reel (TR) | 50mA | - | 3.9uH | ±10% | 38MHz | - | 800mΩ | - | 45@10MHz | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2177
(0+244+1933)In Stock | SDCL1005C3N0STDFM02 | Sunlord | 3nH 0402 Inductors (SMD) ROHS | C2680669 | 0402 | Tape & Reel (TR) | - | - | 3nH | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2177
(0+2177+0)In Stock | MHQ1005PR12JT000 | TDK | 140mA 120nH ±5% 1.81Ω 0402 Inductors (SMD) ROHS | C695593 | 0402 | Tape & Reel (TR) | 140mA | Multilayer inductor | 120nH | ±5% | 800MHz | - | 1.81Ω | - | 22@250MHz | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2175
(0+0+2175)In Stock | CLH1005T-18NJ-S-NP | Chilisin Elec | 300mA 18nH ±5% 360mΩ 0402 Inductors (SMD) ROHS | C142250 | 0402 | Tape & Reel (TR) | 300mA | - | 18nH | ±5% | 2.2GHz | - | 360mΩ | - | 8@100MHz | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
2174
(0+2174+0)In Stock | MHQ1005P33NGTD25 | TDK | 220mA 33nH ±2% 740mΩ 0402 Inductors (SMD) ROHS | C880690 | 0402 | Tape & Reel (TR) | 220mA | - | 33nH | ±2% | 1.6GHz | - | 740mΩ | AEC-Q200 | 20@250MHz | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2173
(0+2165+8)In Stock | FHW0805UCR22JGT | FH (Guangdong Fenghua Advanced Tech) | 400mA 220nH ±5% 1.05Ω 0805 Inductors (SMD) ROHS | C108960 | 0805 | Tape & Reel (TR) | 400mA | - | 220nH | ±5% | 850MHz | - | 1.05Ω | - | 40@250MHz |