Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 10000
|
2110
(0+2110+0)In Stock | MLG1005S39NJTD25 | TDK | 250mA 39nH ±5% 650mΩ 0402 Inductors (SMD) ROHS | C307725 | 0402 | Tape & Reel (TR) | 250mA | 39nH | ±5% | 1.2GHz | - | 650mΩ | AEC-Q200 | 8@100MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
2108
(0+2108+0)In Stock | LQW04AN33NH00D | Murata Electronics | 140mA 33nH ±3% 1.11Ω SMD,0.4x0.8mm Inductors (SMD) ROHS | C603112 | SMD,0.4x0.8mm | Tape & Reel (TR) | 140mA | 33nH | ±3% | 4GHz | - | 1.11Ω | - | 15@250MHz | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2106
(0+2100+6)In Stock | MCL1608NR16JT | Sunlord | 700mA 160nH ±5% 1.1A 156mΩ 0603 Inductors (SMD) ROHS | C370008 | 0603 | Tape & Reel (TR) | 700mA | 160nH | ±5% | 200MHz | 1.1A | 156mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2106
(0+2081+25)In Stock | FHW0603UCR12JST | FH (Guangdong Fenghua Advanced Tech) | 300mA 120nH ±5% 730mΩ 0603 Inductors (SMD) ROHS | C317988 | 0603 | Tape & Reel (TR) | 300mA | 120nH | ±5% | 1.3GHz | - | 730mΩ | - | 32@150MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2104
(0+0+2104)In Stock | MGLB3216M121T5R0-LF | microgate | 5uH 1206 Inductors (SMD) ROHS | C5120118 | 1206 | Tape & Reel (TR) | - | 5uH | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
2103
(0+2098+5)In Stock | LQG15HN2N2S02D | Murata Electronics | 900mA 2.2nH 90mΩ 0402 Inductors (SMD) ROHS | C97985 | 0402 | Tape & Reel (TR) | 900mA | 2.2nH | - | 6GHz | - | 90mΩ | - | 8@100MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2102
(0+2097+5)In Stock | CPY201212T-100M-NP | Chilisin Elec | 400mA 10uH ±20% 0805 Inductors (SMD) ROHS | C285963 | 0805 | Tape & Reel (TR) | 400mA | 10uH | ±20% | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
2101
(0+2092+9)In Stock | MLF1005GR82KT000 | TDK | 40mA 820nH ±10% 430mΩ 0402 Inductors (SMD) ROHS | C531403 | 0402 | Tape & Reel (TR) | 40mA | 820nH | ±10% | 130MHz | - | 430mΩ | - | 30@10MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
2100
(0+2100+0)In Stock | VHF060303H15NKT | FH (Guangdong Fenghua Advanced Tech) | 180mA 15nH ±10% 710mΩ 0201 Inductors (SMD) ROHS | C381693 | 0201 | Tape & Reel (TR) | 180mA | 15nH | ±10% | - | - | 710mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2100
(0+2097+3)In Stock | TFM201610ALMA2R2MTAA | TDK | 1.9A 2.2uH ±20% 2A 130mΩ SMD,1.6x2mm Inductors (SMD) ROHS | C404810 | SMD,1.6x2mm | Tape & Reel (TR) | 1.9A | 2.2uH | ±20% | - | 2A | 130mΩ | AEC-Q200 | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2099
(0+0+2099)In Stock
Not recommended for new designs
| HSC0603-27NJ-T | EMTEK | 600mA 27nH ±5% 220mΩ 0603 Inductors (SMD) ROHS | C251776 | 0603 | Tape & Reel (TR) | 600mA | 27nH | ±5% | 2.8GHz | - | 220mΩ | - | 40@250MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2099
(0+2098+1)In Stock | LS0603-R10J-N | Chilisin Elec | 1.5A 100nH ±5% 130mΩ 0603 Inductors (SMD) ROHS | C285884 | 0603 | Tape & Reel (TR) | 1.5A | 100nH | ±5% | 1.65GHz | - | 130mΩ | - | 17@7.9MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2098
(0+2048+50)In Stock | CS0402-1N9J-S | Chilisin Elec | 1.04A 1.9nH ±5% 70mΩ 0402 Inductors (SMD) ROHS | C285961 | 0402 | Tape & Reel (TR) | 1.04A | 1.9nH | ±5% | 11.3MHz | - | 70mΩ | - | 16@250MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2097
(0+2091+6)In Stock | FHW0603UF4R7JST | FH (Guangdong Fenghua Advanced Tech) | 200mA 4.7uH ±5% 4Ω 0603 Inductors (SMD) ROHS | C393985 | 0603 | Tape & Reel (TR) | 200mA | 4.7uH | ±5% | 100MHz | - | 4Ω | - | 12@7.9MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2091
(0+2075+16)In Stock | CLH1608T-27NJ-S | Chilisin Elec | 500mA 27nH ±5% 450mΩ 0603 Inductors (SMD) ROHS | C142204 | 0603 | Tape & Reel (TR) | 500mA | 27nH | ±5% | 1.9GHz | - | 450mΩ | - | 12@100MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
2090
(0+0+2090)In Stock | MLG0603PR12JTZ10 | TDK | 80mA 120nH ±5% 3.79Ω 0201 Inductors (SMD) ROHS | C275258 | 0201 | Tape & Reel (TR) | 80mA | 120nH | ±5% | - | - | 3.79Ω | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2086
(0+2086+0)In Stock | CMI322513J220KT | FH (Guangdong Fenghua Advanced Tech) | 250mA 22uH ±10% 750mΩ 1210 Inductors (SMD) ROHS | C394992 | 1210 | Tape & Reel (TR) | 250mA | 22uH | ±10% | 10MHz | - | 750mΩ | - | 35@1MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
2084
(0+0+2084)In Stock | SDWL1005C2N2SSTF | Sunlord | 820mA 2.2nH 58mΩ 0402 Inductors (SMD) ROHS | C370298 | 0402 | Tape & Reel (TR) | 820mA | 2.2nH | - | - | - | 58mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2082
(0+2082+0)In Stock | SDFL1005Q1R8KTF | Sunlord | 15mA 1.8uH ±10% 1.45Ω 0402 Inductors (SMD) ROHS | C41946 | 0402 | Tape & Reel (TR) | 15mA | 1.8uH | ±10% | 30MHz | - | 1.45Ω | - | 20@10MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2079
(0+2079+0)In Stock | CMP321609UD3R3KT | FH (Guangdong Fenghua Advanced Tech) | 3.3uH ±10% 1206 Inductors (SMD) ROHS | C395025 | 1206 | Tape & Reel (TR) | - | 3.3uH | ±10% | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2078
(0+2078+0)In Stock | MLZ2012N6R8LT000 | TDK | 6.8uH ±20% 110mA 250mΩ 0805 Inductors (SMD) ROHS | C82157 | 0805 | Tape & Reel (TR) | - | 6.8uH | ±20% | 2MHz | 110mA | 250mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2077
(0+2070+7)In Stock | CWCI0603F-100KT | Ceaiya | 190mA 10uH ±10% 1850mΩ 0603 Inductors (SMD) ROHS | C917345 | 0603 | Tape & Reel (TR) | 190mA | 10uH | ±10% | - | - | 1850mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2071
(0+30+2041)In Stock | AHW2012C-30NJTF | APV | 500mA 30nH ±5% 250mΩ 0805 Inductors (SMD) ROHS | C6808036 | 0805 | Tape & Reel (TR) | 500mA | 30nH | ±5% | 2.4GHz | - | 250mΩ | - | 55@500MHz | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2070
(0+2064+6)In Stock | MGFL3216F1R0MT-LF | microgate | 1.6A 1uH ±20% 100mΩ 1206 Inductors (SMD) ROHS | C486335 | 1206 | Tape & Reel (TR) | 1.6A | 1uH | ±20% | - | - | 100mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2061
(0+593+1468)In Stock
View marketplace suppliers’ inventory
| KLZ1608MHR4R7WTD25 | TDK | 4.7uH ±20% 120mA 650mΩ 0603 Inductors (SMD) ROHS | C2042012 | 0603 | Tape & Reel (TR) | - | 4.7uH | ±20% | - | 120mA | 650mΩ | AEC-Q200 | - | - |