Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
DC Resistance (DCR)
|
Q @ Freq
|
Saturation Current (Isat)
|
Ratings
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
DC Resistance (DCR)
|
Q @ Freq
|
Saturation Current (Isat)
|
Ratings
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 2000
|
2060
(0+0+2060)In Stock | AHW2012FE4R7KTF | APV | 840mA 4.7uH ±10% 560mΩ 0805 Inductors (SMD) ROHS | C6364736 | 0805 | Tape & Reel (TR) | 840mA | Wire-wound Chip Inductor | 4.7uH | 51MHz | ±10% | 560mΩ | 14 | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2058
(0+2058+0)In Stock | FHW1210HCR18JGT | FH (Guangdong Fenghua Advanced Tech) | 700mA 180nH ±5% 300mΩ 1210 Inductors (SMD) ROHS | C318044 | 1210 | Tape & Reel (TR) | 700mA | - | 180nH | 760MHz | ±5% | 300mΩ | 60@300MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2056
(0+2053+3)In Stock | MPL2016S2R2MHT | Sunlord | 1.2A 2.2uH ±20% 110mΩ 0806 Inductors (SMD) ROHS | C42215 | 0806 | Tape & Reel (TR) | 1.2A | - | 2.2uH | - | ±20% | 110mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2056
(0+2054+2)In Stock | FHW1210HC056JGT | FH (Guangdong Fenghua Advanced Tech) | 1A 56nH ±5% 140mΩ 1210 Inductors (SMD) ROHS | C318038 | 1210 | Tape & Reel (TR) | 1A | - | 56nH | 1.45GHz | ±5% | 140mΩ | 55@300MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2054
(0+2054+0)In Stock | MLZ2012N150LT000 | TDK | 350mA 15uH ±20% 90mA 470mΩ 0805 Inductors (SMD) ROHS | C531290 | 0805 | Tape & Reel (TR) | 350mA | Multilayer inductor | 15uH | - | ±20% | 470mΩ | - | 90mA | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2052
(0+2052+0)In Stock | CMI321609U3R9KT | FH (Guangdong Fenghua Advanced Tech) | 50mA 3.9uH ±10% 600mΩ 1206 Inductors (SMD) ROHS | C74472 | 1206 | Tape & Reel (TR) | 50mA | - | 3.9uH | 38MHz | ±10% | 600mΩ | 35@10MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2051
(0+0+2051)In Stock | MWSD1608C8N2JT | Sunlord | 700mA 8.2nH ±5% 95mΩ 0603 Inductors (SMD) ROHS | C17702811 | 0603 | Tape & Reel (TR) | 700mA | Wire-wound Chip Inductor | 8.2nH | - | ±5% | 95mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2050
(0+2050+0)In Stock | HBLS2012-R33J | HYHONGYEX | 200mA 330nH ±5% 3Ω 0805 Inductors (SMD) ROHS | C964081 | 0805 | Tape & Reel (TR) | 200mA | - | 330nH | - | ±5% | 3Ω | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2050
(0+2050+0)In Stock | SDFL1608Q1R5KTF | Sunlord | 25mA 1.5uH ±10% 800mΩ 0603 Inductors (SMD) ROHS | C73201 | 0603 | Tape & Reel (TR) | 25mA | - | 1.5uH | 60MHz | ±10% | 800mΩ | 35@10MHz | - | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
2050
(0+0+2050)In Stock | MLI2012F-3R3KT | MetalLions | 30mA 3.3uH ±10% 800mΩ 0805 Inductors (SMD) ROHS | C2885892 | 0805 | Tape & Reel (TR) | 30mA | - | 3.3uH | 41MHz | ±10% | 800mΩ | 45@10MHz | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2046
(0+2046+0)In Stock | FHW1812IF821KST | FH (Guangdong Fenghua Advanced Tech) | 95mA 820uH ±10% 15Ω 1812 Inductors (SMD) ROHS | C394144 | 1812 | Tape & Reel (TR) | 95mA | - | 820uH | 1.5MHz | ±10% | 15Ω | 8@796kHz | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2044
(0+493+1551)In Stock | LQM18PN1R8NC0L | Murata Electronics | 700mA 1.8uH ±30% 240mΩ 0603 Inductors (SMD) ROHS | C703135 | 0603 | Tape & Reel (TR) | 700mA | - | 1.8uH | 50MHz | ±30% | 240mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2041
(0+0+2041)In Stock | AHW2012C-R20JTF | APV | 400mA 200nH ±5% 680mΩ 0805 Inductors (SMD) ROHS | C6808050 | 0805 | Tape & Reel (TR) | 400mA | Wire-wound Chip Inductor | 200nH | 860MHz | ±5% | 680mΩ | 50@250MHz | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2034
(0+2033+1)In Stock | LQM18NN68NM00D | Murata Electronics | 50mA 68nH ±20% 300mΩ 0603 Inductors (SMD) ROHS | C882488 | 0603 | Tape & Reel (TR) | 50mA | Multilayer inductor | 68nH | 250MHz | ±20% | 300mΩ | 10@50MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
2034
(0+2034+0)In Stock | SDCL0603Q4N7BT02B01 | Sunlord | 220mA 4.7nH 450mΩ 0201 Inductors (SMD) ROHS | C279559 | 0201 | Tape & Reel (TR) | 220mA | - | 4.7nH | - | - | 450mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
2033
(0+693+1340)In Stock | HX CYH125-100UH | hanxia | 2.5A 100uH ±20% 100mΩ SMD,12.5x12.5mm Inductors (SMD) ROHS | C7587713 | SMD,12.5x12.5mm | Tape & Reel (TR) | 2.5A | - | 100uH | - | ±20% | 100mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2025
(0+2016+9)In Stock | LQG15HH68NJ02D | Murata Electronics | 180mA 68nH ±5% 920mΩ 0402 Inductors (SMD) ROHS | C426642 | 0402 | Tape & Reel (TR) | 180mA | - | 68nH | 800MHz | ±5% | 920mΩ | 8@100MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2025
(0+1715+310)In Stock | AHW2520C-R47JTF | APV | 470mA 470nH ±5% 1.19Ω 1008 Inductors (SMD) ROHS | C6364747 | 1008 | Tape & Reel (TR) | 470mA | Wire-wound Chip Inductor | 470nH | 450MHz | ±5% | 1.19Ω | 45@100MHz | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2024
(0+33+1991)In Stock
Not recommended for new designs
| SCHF160808H1N5ST | Yanchuang | 400mA 1.5nH 100mΩ 0603 Inductors (SMD) ROHS | C577983 | 0603 | Tape & Reel (TR) | 400mA | - | 1.5nH | - | - | 100mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
2022
(0+373+1649)In Stock | LQG15HN3N6S02D | Murata Electronics | 700mA 3.6nH 130mΩ 0402 Inductors (SMD) ROHS | C237540 | 0402 | Tape & Reel (TR) | 700mA | Multilayer inductor | 3.6nH | 6GHz | - | 130mΩ | 8@100MHz | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2022
(0+2022+0)In Stock | MLZ2012DR47DTD25 | TDK | 470nH ±20% 550mA 180mΩ 0805 Inductors (SMD) ROHS | C404752 | 0805 | Tape & Reel (TR) | - | - | 470nH | - | ±20% | 180mΩ | - | 550mA | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
2021
(0+2021+0)In Stock | LQP03TG3N7B02D | Murata Electronics | 350mA 3.7nH 350mΩ 0201 Inductors (SMD) ROHS | C237465 | 0201 | Tape & Reel (TR) | 350mA | Thick Film Inductor | 3.7nH | 6GHz | - | 350mΩ | 13@500MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2020
(0+2020+0)In Stock | CPI201210UF-4R7M-0A7 | TAI-TECH | 700mA 4.7uH ±20% 230mΩ 0805 Inductors (SMD) ROHS | C356840 | 0805 | Tape & Reel (TR) | 700mA | - | 4.7uH | - | ±20% | 230mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2018
(0+1999+19)In Stock | SDCL1608CR68JTDF | Sunlord | 100mA 680nH ±5% 4.5Ω 0603 Inductors (SMD) ROHS | C55546 | 0603 | Tape & Reel (TR) | 100mA | - | 680nH | 250MHz | ±5% | 4.5Ω | 8@50MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2016
(0+2016+0)In Stock
Not recommended for new designs
| FEC0603CP-33NG-LRH | PSA(Prosperity Dielectrics) | 600mA 33nH ±2% 220mΩ 0603 Inductors (SMD) ROHS | C346310 | 0603 | Tape & Reel (TR) | 600mA | - | 33nH | - | ±2% | 220mΩ | - | - | - |