Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 4000
|
1785
(0+0+1785)In Stock | LQM18PN1R0MGHD | Murata Electronics | 900mA 1uH ±20% 900mA 200mΩ 0603 Inductors (SMD) ROHS | C711163 | 0603 | Tape & Reel (TR) | 900mA | 1uH | ±20% | 100MHz | 900mA | 200mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1784
(0+1778+6)In Stock | FHW0805UCR33JGT | FH (Guangdong Fenghua Advanced Tech) | 310mA 330nH ±5% 1.4Ω 0805 Inductors (SMD) ROHS | C139263 | 0805 | Tape & Reel (TR) | 310mA | 330nH | ±5% | 600MHz | - | 1.4Ω | - | 40@250MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1784
(0+1784+0)In Stock | LQH3NPN470MMEL | Murata Electronics | 47uH ±20% 820mΩ SMD,3x3mm Inductors (SMD) ROHS | C703776 | SMD,3x3mm | Tape & Reel (TR) | - | 47uH | ±20% | 5MHz | - | 820mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
1783
(0+1783+0)In Stock | CMCW2012F2R2KTT | Cybermax | 2.2uH ±10% 740mA 220mΩ SMD,2.2x1.6mm Inductors (SMD) ROHS | C431245 | SMD,2.2x1.6mm | Tape & Reel (TR) | - | 2.2uH | ±10% | - | 740mA | 220mΩ | - | - | Wire-wound Chip Inductor | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1783
(0+1781+2)In Stock | LBMF1608T470M | Taiyo Yuden | 35mA 47uH ±20% 2.5Ω 0603 Inductors (SMD) ROHS | C223244 | 0603 | Tape & Reel (TR) | 35mA | 47uH | ±20% | - | - | 2.5Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
1781
(0+0+1781)In Stock | AHW2012C-27NJTF | APV | 500mA 27nH ±5% 250mΩ 0805 Inductors (SMD) ROHS | C7427068 | 0805 | Tape & Reel (TR) | 500mA | 27nH | ±5% | 2.58GHz | - | 250mΩ | - | 55@500MHz | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
1780
(0+0+1780)In Stock | AHW2520C-1R8JTF | APV | 300mA 1.8uH ±5% 2.6Ω 1008 Inductors (SMD) ROHS | C6808064 | 1008 | Tape & Reel (TR) | 300mA | 1.8uH | ±5% | 160MHz | - | 2.6Ω | - | 28@50MHZ | Wire-wound Chip Inductor | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
1778
(0+1738+40)In Stock | LQP03TG6N8J02D | Murata Electronics | 200mA 6.8nH ±5% 1.15Ω 0201 Inductors (SMD) ROHS | C269816 | 0201 | Tape & Reel (TR) | 200mA | 6.8nH | ±5% | 5.4GHz | - | 1.15Ω | - | 12@500MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
1777
(0+1752+25)In Stock | SDFL1005Q1R2KTF | Sunlord | 15mA 1.2uH ±10% 1.25Ω 0402 Inductors (SMD) ROHS | C84469 | 0402 | Tape & Reel (TR) | 15mA | 1.2uH | ±10% | 35MHz | - | 1.25Ω | - | 20@10MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1776
(0+1317+459)In Stock | CY105-3.3uH | SHOU HAN | 5A 3.3uH ±20% 19.5mΩ SMD,10x9mm Inductors (SMD) ROHS | C5140323 | SMD,10x9mm | Tape & Reel (TR) | 5A | 3.3uH | ±20% | - | - | 19.5mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1776
(0+1776+0)In Stock | FHW1008IF121JST | FH (Guangdong Fenghua Advanced Tech) | 30mA 120uH ±5% 13Ω 1008 Inductors (SMD) ROHS | C394078 | 1008 | Tape & Reel (TR) | 30mA | 120uH | ±5% | 3MHz | - | 13Ω | - | 8@796kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1775
(0+1775+0)In Stock
Not recommended for new designs
| AISC-1008-R056G-T | Abracon LLC | 1A 56nH ±2% SMD,2.8x2.9mm Inductors (SMD) ROHS | C186989 | SMD,2.8x2.9mm | Tape & Reel (TR) | 1A | 56nH | ±2% | 1.3GHz | - | - | - | 50@350MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
1774
(0+1759+15)In Stock | MLF2012A4R7KT000 | TDK | 30mA 4.7uH ±10% 350mΩ 0805 Inductors (SMD) ROHS | C76736 | 0805 | Tape & Reel (TR) | 30mA | 4.7uH | ±10% | 50MHz | - | 350mΩ | - | 45@10MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1773
(0+1770+3)In Stock | WI1210IF681KST-HF | DDY | 10mA 680uH ±10% 90Ω 1210 Inductors (SMD) ROHS | C18221370 | 1210 | Tape & Reel (TR) | 10mA | 680uH | ±10% | 2MHz | - | 90Ω | - | 6@1MHz | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1772
(0+1772+0)In Stock | FHW0805UC018JGT | FH (Guangdong Fenghua Advanced Tech) | 600mA 18nH ±5% 200mΩ 0805 Inductors (SMD) ROHS | C317994 | 0805 | Tape & Reel (TR) | 600mA | 18nH | ±5% | 3.3GHz | - | 200mΩ | - | 55@500MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1771
(0+1771+0)In Stock | FHW1210IF270JST | FH (Guangdong Fenghua Advanced Tech) | 180mA 27uH ±5% 2.7Ω 1210 Inductors (SMD) ROHS | C394094 | 1210 | Tape & Reel (TR) | 180mA | 27uH | ±5% | 18MHz | - | 2.7Ω | - | 10@2.52MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
1770
(0+0+1770)In Stock | AHW3225C-68NJTF | APV | 900mA 68nH ±5% 150mΩ 1210 Inductors (SMD) ROHS | C18184921 | 1210 | Tape & Reel (TR) | 900mA | 68nH | ±5% | 1.2GHz | - | 150mΩ | - | 55@300MHZ | Wire-wound Chip Inductor | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
1766
(0+251+1515)In Stock | CHQ0603T-6N2C-HU | Chilisin Elec | 6.2nH 520mΩ 0201 Inductors (SMD) ROHS | C2844914 | 0201 | Tape & Reel (TR) | - | 6.2nH | - | - | - | 520mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1765
(0+0+1765)In Stock
Not recommended for new designs
| HSC0805-2N2K-T | EMTEK | 800mA 2.2nH ±10% 0805 Inductors (SMD) ROHS | C251816 | 0805 | Tape & Reel (TR) | 800mA | 2.2nH | ±10% | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
1764
(0+1715+49)In Stock | PMCLAQ2012L-R10KSP | PROD Tech | 250mA 100nH ±10% 300mΩ 0805 Inductors (SMD) ROHS | C436263 | 0805 | Tape & Reel (TR) | 250mA | 100nH | ±10% | 235MHz | - | 300mΩ | AEC-Q200 | 20@25MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
1763
(0+10+1753)In Stock | CMCW1005C36NJST | Cybermax | 250mA 36nH ±5% 600mΩ SMD,1.2x0.6mm Inductors (SMD) ROHS | C961345 | SMD,1.2x0.6mm | Tape & Reel (TR) | 250mA | 36nH | ±5% | 3.1GHz | - | 600mΩ | - | 25@250MHz | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
1761
(0+1760+1)In Stock | AHW2012FE1R8KTF | APV | 1.06A 1.8uH ±10% 260mΩ 0805 Inductors (SMD) ROHS | C7497040 | 0805 | Tape & Reel (TR) | 1.06A | 1.8uH | ±10% | 112MHz | - | 260mΩ | - | 14 | Wire-wound Chip Inductor | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1761
(0+1761+0)In Stock | FHW1812IF270JST | FH (Guangdong Fenghua Advanced Tech) | 400mA 27uH ±5% 1.5Ω 1812 Inductors (SMD) ROHS | C394126 | 1812 | Tape & Reel (TR) | 400mA | 27uH | ±5% | 20MHz | - | 1.5Ω | - | 10@2.52MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
1761
(0+1736+25)In Stock | SDFL1005QR82KTF | Sunlord | 15mA 820nH ±10% 900mΩ 0402 Inductors (SMD) ROHS | C316408 | 0402 | Tape & Reel (TR) | 15mA | 820nH | ±10% | 65MHz | - | 900mΩ | - | 20@10MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
1760
(0+0+1760)In Stock
Not recommended for new designs
| FEC1008CP-2R7G-LRH | PSA(Prosperity Dielectrics) | 2.7uH 1008 Inductors (SMD) ROHS | C346419 | 1008 | Tape & Reel (TR) | - | 2.7uH | - | - | - | - | - | - | - |