Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 4000
|
885
(877+8+0)In Stock | MCL2012S2R2MT | Sunlord | 220mA 2.2uH ±20% 400mΩ 0805 Inductors (SMD) ROHS | C95976 | 0805 | Tape & Reel (TR) | 220mA | 2.2uH | ±20% | 50MHz | - | 400mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
883
(883+0+0)In Stock | MGFI2012D5R6KT-LF | microgate | 15mA 5.6uH ±10% 900mΩ 0805 Inductors (SMD) ROHS | C281099 | 0805 | Tape & Reel (TR) | 15mA | 5.6uH | ±10% | - | - | 900mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
882
(832+50+0)In Stock | CS0402-1N9J-S | Chilisin Elec | 1.04A 1.9nH ±5% 70mΩ 0402 Inductors (SMD) ROHS | C285961 | 0402 | Tape & Reel (TR) | 1.04A | 1.9nH | ±5% | 11.3MHz | - | 70mΩ | - | 16@250MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
881
(0+881+0)In Stock | AHW2012F-R68KTF | APV | 590mA 680nH ±10% 460mΩ 0805 Inductors (SMD) ROHS | C6808063 | 0805 | Tape & Reel (TR) | 590mA | 680nH | ±10% | 400MHz | - | 460mΩ | - | 19 | Wire-wound Chip Inductor | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
880
(0+880+0)In Stock | XRCD105-4R7M | XR | 5A 4.7uH ±20% 32mΩ SMD,5.4x9mm Inductors (SMD) ROHS | C7462917 | SMD,5.4x9mm | Tape & Reel (TR) | 5A | 4.7uH | ±20% | - | - | 32mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
880
(880+0+0)In Stock | SDCL0603Q2N5BT02B01 | Sunlord | 330mA 2.5nH 200mΩ 0201 Inductors (SMD) ROHS | C370142 | 0201 | Tape & Reel (TR) | 330mA | 2.5nH | - | - | - | 200mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
880
(0+880+0)In Stock | CYL104R-3.3UH | SHOU HAN | 5.8A 3.3uH ±30% 22mΩ SMD,10.5x10.5mm Inductors (SMD) ROHS | C7431094 | SMD,10.5x10.5mm | Tape & Reel (TR) | 5.8A | 3.3uH | ±30% | - | - | 22mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
880
(0+880+0)In Stock | CKST252010-3.3uH/M | CENKER | 1.8A 3.3uH ±20% 2.3A 114mΩ SMD,2x2.5mm Inductors (SMD) ROHS | C5441869 | SMD,2x2.5mm | Tape & Reel (TR) | 1.8A | 3.3uH | ±20% | - | 2.3A | 114mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
879
(870+9+0)In Stock | AHW3225C-R27JTF | APV | 630mA 270nH ±5% 400mΩ 1210 Inductors (SMD) ROHS | C18184929 | 1210 | Tape & Reel (TR) | 630mA | 270nH | ±5% | 580MHz | - | 400mΩ | - | 40@300MHz | Wire-wound Chip Inductor | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
876
(0+876+0)In Stock | SL0650-220M | TECHFUSE | 3A 22uH ±20% 5A SMD,7.1x6.6mm Inductors (SMD) ROHS | C22463831 | SMD,7.1x6.6mm | Tape & Reel (TR) | 3A | 22uH | ±20% | - | 5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
875
(0+875+0)In Stock
Not recommended for new designs
| AISC-1008-R022J-T | Abracon LLC | 1A 22nH ±5% SMD,2.8x2.9mm Inductors (SMD) ROHS | C187036 | SMD,2.8x2.9mm | Tape & Reel (TR) | 1A | 22nH | ±5% | 2.4GHz | - | - | - | 55@350MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
874
(0+874+0)In Stock | MHQ1005P1N0BT000 | TDK | 1.2A 1nH 10mΩ 0402 Inductors (SMD) ROHS | C433003 | 0402 | Tape & Reel (TR) | 1.2A | 1nH | - | 15GHz | - | 10mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
874
(846+28+0)In Stock | MLG1005S2N2CT000 | TDK | 900mA 2.2nH 80mΩ 0402 Inductors (SMD) ROHS | C92035 | 0402 | Tape & Reel (TR) | 900mA | 2.2nH | - | 7GHz | - | 80mΩ | - | 7@100MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
873
(0+873+0)In Stock | MLI2012F-2R7KT | MetalLions | 30mA 2.7uH ±10% 750mΩ 0805 Inductors (SMD) ROHS | C2885891 | 0805 | Tape & Reel (TR) | 30mA | 2.7uH | ±10% | 45MHz | - | 750mΩ | - | 45@10MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
871
(870+1+0)In Stock | B82450A1084C | TDK | 1.08mH ±5% 35Ω 1210 Inductors (SMD) ROHS | C598660 | 1210 | Tape & Reel (TR) | - | 1.08mH | ±5% | - | - | 35Ω | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
870
(495+375+0)In Stock | CYH127-3.3UH | SHOU HAN | 7.6A 3.3uH ±30% 13mΩ SMD,12.3x12.16mm Inductors (SMD) ROHS | C7431090 | SMD,12.3x12.16mm | Tape & Reel (TR) | 7.6A | 3.3uH | ±30% | - | - | 13mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
868
(868+0+0)In Stock | SL0650-100M | TECHFUSE | 5A 10uH ±20% 7A SMD,7.1x6.6mm Inductors (SMD) ROHS | C22463829 | SMD,7.1x6.6mm | Tape & Reel (TR) | 5A | 10uH | ±20% | - | 7A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
868
(868+0+0)In Stock
Not recommended for new designs
| HQC1008-R27J-T | EMTEK | 900mA 270nH ±5% 400mΩ SMD,2.5x2.9mm Inductors (SMD) ROHS | C251946 | SMD,2.5x2.9mm | Tape & Reel (TR) | 900mA | 270nH | ±5% | 630MHz | - | 400mΩ | - | 48@100MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
865
(864+1+0)In Stock | SDWL1608CR10JSTF | Sunlord | 260mA 100nH ±5% 660mΩ 0603 Inductors (SMD) ROHS | C279920 | 0603 | Tape & Reel (TR) | 260mA | 100nH | ±5% | - | - | 660mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
863
(863+0+0)In Stock
Not recommended for new designs
| BKW0805UC3N3KGT | FH-BK(Guangdong Fenghua Bangke Elec) | 600mA 3.3nH ±10% 90mΩ 0805 Inductors (SMD) ROHS | C98538 | 0805 | Tape & Reel (TR) | 600mA | 3.3nH | ±10% | - | - | 90mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
863
(863+0+0)In Stock | SDFL1608L82NKTF | Sunlord | 50mA 82nH ±10% 300mΩ 0603 Inductors (SMD) ROHS | C370263 | 0603 | Tape & Reel (TR) | 50mA | 82nH | ±10% | 245MHz | - | 300mΩ | - | 10@50MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
861
(0+861+0)In Stock | AHW1608C-R30JTF | APV | 100mA 300nH ±5% 2.5Ω 0603 Inductors (SMD) ROHS | C6808005 | 0603 | Tape & Reel (TR) | 100mA | 300nH | ±5% | 790MHz | - | 2.5Ω | - | 25 | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
860
(858+2+0)In Stock | AHW2012FE5R6KTF | APV | 640mA 5.6uH ±10% 650mΩ 0805 Inductors (SMD) ROHS | C7497042 | 0805 | Tape & Reel (TR) | 640mA | 5.6uH | ±10% | 42MHz | - | 650mΩ | - | 12 | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
860
(0+860+0)In Stock | XRCD53-680K | XR | 760mA 68uH ±10% 630mΩ SMD,3x5mm Inductors (SMD) ROHS | C7462909 | SMD,3x5mm | Tape & Reel (TR) | 760mA | 68uH | ±10% | - | - | 630mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
859
(859+0+0)In Stock | MPH201610SR47NT | Sunlord | 1.5A 470nH ±30% 80mΩ 0806 Inductors (SMD) ROHS | C279922 | 0806 | Tape & Reel (TR) | 1.5A | 470nH | ±30% | - | - | 80mΩ | - | - | - |