Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Frequency - Self Resonant
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Frequency - Self Resonant
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
727
(727+0+0)In Stock | MDA5030-6R8M | KOHERelec | 3.5A 6.8uH ±20% 3.5A 57mΩ SMD,5.2x5.7mm Inductors (SMD) ROHS | C2847478 | SMD,5.2x5.7mm | Tape & Reel (TR) | 3.5A | 6.8uH | ±20% | 3.5A | 57mΩ | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
727
(700+27+0)In Stock | SDWL1005C36NGSTF | Sunlord | 250mA 36nH ±2% 600mΩ 0402 Inductors (SMD) ROHS | C95946 | 0402 | Tape & Reel (TR) | 250mA | 36nH | ±2% | - | 600mΩ | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 20000
|
725
(0+725+0)In Stock | LQP02TN2N0B02D | Murata Electronics | 200mA 2nH 750mΩ 01005 Inductors (SMD) ROHS | C2043305 | 01005 | Tape & Reel (TR) | 200mA | 2nH | - | - | 750mΩ | 6GHz | - | 8@500MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
725
(0+725+0)In Stock | CYL104R-15UH | SHOU HAN | 2.9A 15uH ±20% 55mΩ SMD,10.5x10.5mm Inductors (SMD) ROHS | C7431098 | SMD,10.5x10.5mm | Tape & Reel (TR) | 2.9A | 15uH | ±20% | - | 55mΩ | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
724
(0+724+0)In Stock | LS0603-4R7J-N | Chilisin Elec | 420mA 4.7uH ±5% 2.1Ω 0603 Inductors (SMD) ROHS | C280486 | 0603 | Tape & Reel (TR) | 420mA | 4.7uH | ±5% | - | 2.1Ω | 69MHz | - | 18@7.9MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
723
(723+0+0)In Stock | VHF060303HQ6N2ST02 | FH (Guangdong Fenghua Advanced Tech) | 250mA 6.2nH 480mΩ 0201 Inductors (SMD) ROHS | C516468 | 0201 | Tape & Reel (TR) | 250mA | 6.2nH | - | - | 480mΩ | 5.1GHz | - | 14@500MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
721
(721+0+0)In Stock | MLF1608A2R7JTD25 | TDK | 30mA 2.7uH ±5% 500mΩ 0603 Inductors (SMD) ROHS | C404524 | 0603 | Tape & Reel (TR) | 30mA | 2.7uH | ±5% | - | 500mΩ | 70MHz | AEC-Q200 | 35@10MHz | Multilayer inductor | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
721
(705+16+0)In Stock | CLH1608T-27NJ-S | Chilisin Elec | 500mA 27nH ±5% 450mΩ 0603 Inductors (SMD) ROHS | C142204 | 0603 | Tape & Reel (TR) | 500mA | 27nH | ±5% | - | 450mΩ | 1.9GHz | - | 12@100MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 800
|
720
(0+720+0)In Stock | SL1040-100M | TECHFUSE | 7.5A 10uH ±20% 8A SMD,11x10.5mm Inductors (SMD) ROHS | C22463839 | SMD,11x10.5mm | Tape & Reel (TR) | 7.5A | 10uH | ±20% | 8A | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
720
(0+720+0)In Stock | MLZ2012M3R3HTD25 | TDK | 3.3uH ±20% 350mA 200mΩ 0805 Inductors (SMD) ROHS | C404746 | 0805 | Tape & Reel (TR) | - | 3.3uH | ±20% | 350mA | 200mΩ | - | AEC-Q200 | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
718
(718+0+0)In Stock | LQG15HSR10H02D | Murata Electronics | 200mA 100nH ±3% 1.25Ω 0402 Inductors (SMD) ROHS | C883578 | 0402 | Tape & Reel (TR) | 200mA | 100nH | ±3% | - | 1.25Ω | 600MHz | - | 8@100MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
710
(710+0+0)In Stock | MLG0603P3N0ST000 | TDK | 450mA 3nH 140mΩ 0201 Inductors (SMD) ROHS | C89435 | 0201 | Tape & Reel (TR) | 450mA | 3nH | - | - | 140mΩ | 7.5GHz | - | 14@500MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
710
(710+0+0)In Stock
Not recommended for new designs
| FEC1008CP-R62G-LRH | PSA(Prosperity Dielectrics) | 300mA 620nH ±2% 1.4Ω 1008 Inductors (SMD) ROHS | C346452 | 1008 | Tape & Reel (TR) | 300mA | 620nH | ±2% | - | 1.4Ω | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
709
(660+49+0)In Stock | MPL2520S3R3MHT | Sunlord | 1.2A 3.3uH ±20% 100mΩ 1008 Inductors (SMD) ROHS | C98339 | 1008 | Tape & Reel (TR) | 1.2A | 3.3uH | ±20% | - | 100mΩ | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
708
(0+708+0)In Stock
Not recommended for new designs
| CML0306-1N0-BNH | Cyntec | 470mA 1nH 100mΩ 0201 Inductors (SMD) ROHS | C218746 | 0201 | Tape & Reel (TR) | 470mA | 1nH | - | - | 100mΩ | 6GHz | - | 4@100MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
708
(0+708+0)In Stock | CMCW1005CR12JST | Cybermax | 110mA 120nH ±5% 2.66Ω SMD,1.2x0.6mm Inductors (SMD) ROHS | C961352 | SMD,1.2x0.6mm | Tape & Reel (TR) | 110mA | 120nH | ±5% | - | 2.66Ω | 1GHz | - | 25@250MHz | Wire-wound Chip Inductor | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
707
(643+64+0)In Stock | HBLS1608-27NJ | HYHONGYEX | 300mA 27nH ±5% 650mΩ 0603 Inductors (SMD) ROHS | C964033 | 0603 | Tape & Reel (TR) | 300mA | 27nH | ±5% | - | 650mΩ | 1.7GHz | - | 12@100MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
706
(701+5+0)In Stock | SDWL2012FW1R0JSTF | Sunlord | 245mA 1uH ±5% 1.2Ω 0805 Inductors (SMD) ROHS | C370393 | 0805 | Tape & Reel (TR) | 245mA | 1uH | ±5% | - | 1.2Ω | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
706
(706+0+0)In Stock | BMQA000606304R7MA1 | Chilisin Elec | 4.7uH ±20% SMD,7.3x6.8mm Inductors (SMD) ROHS | C2838339 | SMD,7.3x6.8mm | Tape & Reel (TR) | - | 4.7uH | ±20% | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
705
(605+100+0)In Stock | CYL104R-100UH | SHOU HAN | 1.35A 100uH ±20% 340mΩ SMD,10.5x10.5mm Inductors (SMD) ROHS | C7431102 | SMD,10.5x10.5mm | Tape & Reel (TR) | 1.35A | 100uH | ±20% | - | 340mΩ | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
701
(0+701+0)In Stock | AHW1608F-4R7KTF | APV | 200mA 4.7uH ±10% 4Ω 0603 Inductors (SMD) ROHS | C6364706 | 0603 | Tape & Reel (TR) | 200mA | 4.7uH | ±10% | - | 4Ω | 100MHz | - | 12 | Wire-wound Chip Inductor | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
701
(3+698+0)In Stock | FHW1210HC068JGT | FH (Guangdong Fenghua Advanced Tech) | 900mA 68nH ±5% 150mΩ 1210 Inductors (SMD) ROHS | C318039 | 1210 | Tape & Reel (TR) | 900mA | 68nH | ±5% | - | 150mΩ | 1.2GHz | - | 55@300MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
700
(0+700+0)In Stock | CMCC1608C18NJSP | Cybermax | 300mA 18nH ±5% 600mΩ 0603 Inductors (SMD) ROHS | C405066 | 0603 | Tape & Reel (TR) | 300mA | 18nH | ±5% | - | 600mΩ | 2.2GHz | - | 8@100MHz | Multilayer inductor | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
698
(0+698+0)In Stock | AHW1005C-39NJTF | APV | 200mA 39nH ±5% 550mΩ 0402 Inductors (SMD) ROHS | C6807987 | 0402 | Tape & Reel (TR) | 200mA | 39nH | ±5% | - | 550mΩ | 2.1GHz | - | 25 | Wire-wound Chip Inductor | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
698
(685+13+0)In Stock | SDFL3216Q2R2KTF | Sunlord | 50mA 2.2uH ±10% 600mΩ 1206 Inductors (SMD) ROHS | C370281 | 1206 | Tape & Reel (TR) | 50mA | 2.2uH | ±10% | - | 600mΩ | - | - | - | - |