Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 2000
|
741
(0+0+741)In Stock | FHW1008IF4R7JST | FH (Guangdong Fenghua Advanced Tech) | 210mA 4.7uH ±5% 1.75Ω 1008 Inductors (SMD) ROHS | C394012 | 1008 | Tape & Reel (TR) | 210mA | 4.7uH | ±5% | 50MHz | - | 1.75Ω | - | 12@7.96MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
740
(0+0+740)In Stock | AHW2012C-R27JTF | APV | 350mA 270nH ±5% 1Ω 0805 Inductors (SMD) ROHS | C6364715 | 0805 | Tape & Reel (TR) | 350mA | 270nH | ±5% | 730MHz | - | 1Ω | - | 48@250MHz | Wire-wound Chip Inductor | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
738
(0+737+1)In Stock | EBLS321611-470K | HYHONGYEX | 5mA 47uH ±10% 3.4Ω 1206 Inductors (SMD) ROHS | C963826 | 1206 | Tape & Reel (TR) | 5mA | 47uH | ±10% | 10MHz | - | 3.4Ω | - | 40@2MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
738
(0+738+0)In Stock | VHF100505H43NJT | FH (Guangdong Fenghua Advanced Tech) | 200mA 43nH ±5% 1.1Ω 0402 Inductors (SMD) ROHS | C381847 | 0402 | Tape & Reel (TR) | 200mA | 43nH | ±5% | - | - | 1.1Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
737
(0+732+5)In Stock | LS0603-R68J-N | Chilisin Elec | 850mA 680nH ±5% 520mΩ 0603 Inductors (SMD) ROHS | C280487 | 0603 | Tape & Reel (TR) | 850mA | 680nH | ±5% | 600MHz | - | 520mΩ | - | 17@7.9MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
736
(0+736+0)In Stock | CS1008-82NG-S | Chilisin Elec | 1A 82nH ±2% 220mΩ 1008 Inductors (SMD) ROHS | C285940 | 1008 | Tape & Reel (TR) | 1A | 82nH | ±2% | 1GHz | - | 220mΩ | - | 60@50MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
736
(0+0+736)In Stock | MLG1005S1N5CT000 | TDK | 1A 1.5nH 60mΩ 0402 Inductors (SMD) ROHS | C98764 | 0402 | Tape & Reel (TR) | 1A | 1.5nH | - | 8GHz | - | 60mΩ | - | 7@100MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
735
(0+0+735)In Stock | HX CYL104R-680UH | hanxia | 300mA 680uH ±10% 1.83mΩ SMD,10.6x10.5mm Inductors (SMD) ROHS | C7587736 | SMD,10.6x10.5mm | Tape & Reel (TR) | 300mA | 680uH | ±10% | - | - | 1.83mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
734
(0+0+734)In Stock | LS0603-4R7J-N | Chilisin Elec | 420mA 4.7uH ±5% 2.1Ω 0603 Inductors (SMD) ROHS | C280486 | 0603 | Tape & Reel (TR) | 420mA | 4.7uH | ±5% | 69MHz | - | 2.1Ω | - | 18@7.9MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
734
(0+734+0)In Stock
Not recommended for new designs
| FEC1008CP-R62G-LRH | PSA(Prosperity Dielectrics) | 300mA 620nH ±2% 1.4Ω 1008 Inductors (SMD) ROHS | C346452 | 1008 | Tape & Reel (TR) | 300mA | 620nH | ±2% | - | - | 1.4Ω | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
732
(0+0+732)In Stock | 026011C-18NXJRW | Coilcraft | 250mA 18nH ±5% 460mΩ 0201 Inductors (SMD) ROHS | C335645 | 0201 | Tape & Reel (TR) | 250mA | 18nH | ±5% | 4.75GHz | - | 460mΩ | - | 44@900MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
732
(0+572+160)In Stock
Not recommended for new designs
| FEC0603CP-10NG-LRH | PSA(Prosperity Dielectrics) | 700mA 10nH ±2% 130mΩ 0603 Inductors (SMD) ROHS | C346294 | 0603 | Tape & Reel (TR) | 700mA | 10nH | ±2% | - | - | 130mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
731
(0+0+731)In Stock
Not recommended for new designs
| LD0805-4R7M-N | Chilisin Elec | 4.7uH ±20% SMD Inductors (SMD) ROHS | C285887 | SMD | Tape & Reel (TR) | - | 4.7uH | ±20% | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
730
(0+0+730)In Stock | CYL104R-15UH | SHOU HAN | 2.9A 15uH ±20% 55mΩ SMD,10.5x10.5mm Inductors (SMD) ROHS | C7431098 | SMD,10.5x10.5mm | Tape & Reel (TR) | 2.9A | 15uH | ±20% | - | - | 55mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
727
(0+700+27)In Stock | SDWL1005C36NGSTF | Sunlord | 250mA 36nH ±2% 600mΩ 0402 Inductors (SMD) ROHS | C95946 | 0402 | Tape & Reel (TR) | 250mA | 36nH | ±2% | - | - | 600mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
721
(0+0+721)In Stock | AHW1608C-10NJTF | APV | 700mA 10nH ±5% 130mΩ 0603 Inductors (SMD) ROHS | C6807993 | 0603 | Tape & Reel (TR) | 700mA | 10nH | ±5% | 4.8GHz | - | 130mΩ | - | 31 | Wire-wound Chip Inductor | ||
| Min: 1 Mult: 1
Full Reel: 500
|
719
(0+719+0)In Stock | MDA1050-330M | KOHERelec | 5.5A 33uH ±20% 5.8A 74mΩ SMD,10x11mm Inductors (SMD) ROHS | C2847566 | SMD,10x11mm | Tape & Reel (TR) | 5.5A | 33uH | ±20% | - | 5.8A | 74mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
719
(0+719+0)In Stock
Not recommended for new designs
| CI1608B1R8K | CEC(Shenzhen Zhenhua Fu Elec) | 25mA 1.8uH ±10% 950mΩ 0603 Inductors (SMD) ROHS | C107507 | 0603 | Tape & Reel (TR) | 25mA | 1.8uH | ±10% | 50MHz | - | 950mΩ | - | 35@10MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
717
(0+717+0)In Stock
Not recommended for new designs
| FEC1008CP-3R3G-LRH | PSA(Prosperity Dielectrics) | 290mA 3.3uH ±2% 3.4Ω 1008 Inductors (SMD) ROHS | C346423 | 1008 | Tape & Reel (TR) | 290mA | 3.3uH | ±2% | - | - | 3.4Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
717
(0+714+3)In Stock | FHW0402UC2N0KST | FH (Guangdong Fenghua Advanced Tech) | 1.04A 2nH ±10% 70mΩ 0402 Inductors (SMD) ROHS | C317665 | 0402 | Tape & Reel (TR) | 1.04A | 2nH | ±10% | 6GHz | - | 70mΩ | - | 18@250MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 800
|
715
(0+0+715)In Stock | SL1050-100M | TECHFUSE | 8A 10uH ±20% 10A SMD,11x10.5mm Inductors (SMD) ROHS | C22463843 | SMD,11x10.5mm | Tape & Reel (TR) | 8A | 10uH | ±20% | - | 10A | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
715
(0+675+40)In Stock | SCW2012CR33JST | Sunltech Tech | 310mA 330nH ±5% 1.4Ω SMD,1.6x2.2mm Inductors (SMD) ROHS | C330905 | SMD,1.6x2.2mm | Tape & Reel (TR) | 310mA | 330nH | ±5% | - | - | 1.4Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
711
(0+608+103)In Stock | CS0805-R10G-S | Chilisin Elec | 400mA 100nH ±2% 460mΩ 0805 Inductors (SMD) ROHS | C285948 | 0805 | Tape & Reel (TR) | 400mA | 100nH | ±2% | 500MHz | - | 460mΩ | - | 65@150MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
710
(0+0+710)In Stock | AHW3225C-R68JTF | APV | 430mA 680nH ±5% 1.2Ω 1210 Inductors (SMD) ROHS | C18184934 | 1210 | Tape & Reel (TR) | 430mA | 680nH | ±5% | 400MHz | - | 1.2Ω | - | 45@150MHZ | Wire-wound Chip Inductor | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
710
(0+0+710)In Stock | CYA1040-6.8UH | SHOU HAN | 8A 6.8uH ±20% 10A 22mΩ SMD,11.6x10.1mm Inductors (SMD) ROHS | C6364676 | SMD,11.6x10.1mm | Tape & Reel (TR) | 8A | 6.8uH | ±20% | - | 10A | 22mΩ | - | - | - |