Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 15000
|
610
(610+0+0)In Stock
Not recommended for new designs
| CLH0603T-68NJ-F | Chilisin Elec | 80mA 68nH ±5% 2.66Ω 0201 Inductors (SMD) ROHS | C142256 | 0201 | Tape & Reel (TR) | 80mA | 68nH | ±5% | 1.1GHz | - | 2.66Ω | - | 4@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
608
(0+608+0)In Stock | SDCL0603Q5N1ST02B03 | Sunlord | 350mA 5.1nH 400mΩ 0201 Inductors (SMD) ROHS | C279819 | 0201 | Tape & Reel (TR) | 350mA | 5.1nH | - | - | - | 400mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
607
(607+0+0)In Stock
Not recommended for new designs
| FEC1008CP-3R3G-LRH | PSA(Prosperity Dielectrics) | 290mA 3.3uH ±2% 3.4Ω 1008 Inductors (SMD) ROHS | C346423 | 1008 | Tape & Reel (TR) | 290mA | 3.3uH | ±2% | - | - | 3.4Ω | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
602
(585+17+0)In Stock | CLH1608T-56NJ-S | Chilisin Elec | 400mA 56nH ±5% 750mΩ 0603 Inductors (SMD) ROHS | C295683 | 0603 | Tape & Reel (TR) | 400mA | 56nH | ±5% | 1.1GHz | - | 750mΩ | - | 12@100MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
601
(601+0+0)In Stock | HBLS1608-82NJ | HYHONGYEX | 300mA 82nH ±5% 1Ω 0603 Inductors (SMD) ROHS | C964039 | 0603 | Tape & Reel (TR) | 300mA | 82nH | ±5% | 800MHz | - | 1Ω | - | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
601
(304+297+0)In Stock | SDCL0603Q3N3ST02B01 | Sunlord | 270mA 3.3nH 300mΩ 0201 Inductors (SMD) ROHS | C370158 | 0201 | Tape & Reel (TR) | 270mA | 3.3nH | - | - | - | 300mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
600
(0+600+0)In Stock | AHW1608C-15NJTF | APV | 700mA 15nH ±5% 170mΩ 0603 Inductors (SMD) ROHS | C6807994 | 0603 | Tape & Reel (TR) | 700mA | 15nH | ±5% | 4GHz | - | 170mΩ | - | 35 | Wire-wound Chip Inductor | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
600
(600+0+0)In Stock | MGCI0603H5N6ST-LF | microgate | 200mA 5.6nH 600mΩ 0201 Inductors (SMD) ROHS | C280975 | 0201 | Tape & Reel (TR) | 200mA | 5.6nH | - | - | - | 600mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
600
(0+600+0)In Stock | CMCC0603C33NJSP | Cybermax | 110mA 33nH ±5% 2.2Ω 0201 Inductors (SMD) ROHS | C405249 | 0201 | Tape & Reel (TR) | 110mA | 33nH | ±5% | 1.8GHz | - | 2.2Ω | - | 11@300MHz | Multilayer inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
599
(196+403+0)In Stock | SCW2012F1R0KST | Sunltech Tech | 430mA 1uH ±10% 1Ω 0805 Inductors (SMD) ROHS | C363972 | 0805 | Tape & Reel (TR) | 430mA | 1uH | ±10% | - | - | 1Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
599
(599+0+0)In Stock | FHW1210IF820JST | FH (Guangdong Fenghua Advanced Tech) | 100mA 82uH ±5% 5.6Ω 1210 Inductors (SMD) ROHS | C394099 | 1210 | Tape & Reel (TR) | 100mA | 82uH | ±5% | 5MHz | - | 5.6Ω | - | 10@2.52MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
598
(598+0+0)In Stock | FHW0603UC010JST | FH (Guangdong Fenghua Advanced Tech) | 700mA 10nH ±5% 130mΩ 0603 Inductors (SMD) ROHS | C295693 | 0603 | Tape & Reel (TR) | 700mA | 10nH | ±5% | 4.8GHz | - | 130mΩ | - | 31@250MHz | - | ||
| Min: 1 Mult: 1
Full Reel: 600
|
597
(0+597+0)In Stock | CD106N-330M | MINGSTAR | SMD Inductors (SMD) ROHS | C2875597 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
597
(226+371+0)In Stock | AHW2012C-10NJTF | APV | 600mA 10nH ±5% 100mΩ 0805 Inductors (SMD) ROHS | C6808026 | 0805 | Tape & Reel (TR) | 600mA | 10nH | ±5% | 4.3GHz | - | 100mΩ | - | 60@500MHz | Wire-wound Chip Inductor | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
596
(596+0+0)In Stock | LQP03TN2N8C02D | Murata Electronics | 500mA 2.8nH 200mΩ 0201 Inductors (SMD) ROHS | C206432 | 0201 | Tape & Reel (TR) | 500mA | 2.8nH | - | 9.5GHz | - | 200mΩ | - | 14@500MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
596
(596+0+0)In Stock | MLG0603P27NHT000 | TDK | 140mA 27nH ±3% 1.45Ω 0201 Inductors (SMD) ROHS | C433016 | 0201 | Tape & Reel (TR) | 140mA | 27nH | ±3% | 2.2GHz | - | 1.45Ω | - | 14@500MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
594
(594+0+0)In Stock | SCW1608C10NJST | Sunltech Tech | 600mA 10nH ±5% 130mΩ SMD,1x1.7mm Inductors (SMD) ROHS | C231877 | SMD,1x1.7mm | Tape & Reel (TR) | 600mA | 10nH | ±5% | - | - | 130mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
592
(592+0+0)In Stock
Not recommended for new designs
| FEC0603CP-R27G-LRH | PSA(Prosperity Dielectrics) | 170mA 270nH ±2% 2.3Ω 0603 Inductors (SMD) ROHS | C346343 | 0603 | Tape & Reel (TR) | 170mA | 270nH | ±2% | - | - | 2.3Ω | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
591
(591+0+0)In Stock | CMCC1608C2N2SSP | Cybermax | 500mA 2.2nH 200mΩ 0603 Inductors (SMD) ROHS | C405054 | 0603 | Tape & Reel (TR) | 500mA | 2.2nH | - | 6GHz | - | 200mΩ | - | 8@100MHz | Multilayer inductor | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
590
(0+590+0)In Stock | MLF1608DR27JTD25 | TDK | 150mA 270nH ±5% 350mΩ 0603 Inductors (SMD) ROHS | C404514 | 0603 | Tape & Reel (TR) | 150mA | 270nH | ±5% | 260MHz | - | 350mΩ | AEC-Q200 | 15@25MHz | Multilayer inductor | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
590
(0+590+0)In Stock | EBLS201212-101K | HYHONGYEX | 100uH ±10% 0805 Inductors (SMD) ROHS | C963815 | 0805 | Tape & Reel (TR) | - | 100uH | ±10% | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
589
(589+0+0)In Stock | FHW0603UCR47JST | FH (Guangdong Fenghua Advanced Tech) | 75mA 470nH ±5% 7Ω 0603 Inductors (SMD) ROHS | C395038 | 0603 | Tape & Reel (TR) | 75mA | 470nH | ±5% | 700MHz | - | 7Ω | - | 25@100MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
588
(588+0+0)In Stock | VHF100505HR22KT | FH (Guangdong Fenghua Advanced Tech) | 100mA 220nH ±10% 4Ω 0402 Inductors (SMD) ROHS | C381895 | 0402 | Tape & Reel (TR) | 100mA | 220nH | ±10% | - | - | 4Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
586
(586+0+0)In Stock | AHW3225F-1R0KTF | APV | 450mA 1uH ±10% 400mΩ 1210 Inductors (SMD) ROHS | C18184941 | 1210 | Tape & Reel (TR) | 450mA | 1uH | ±10% | 200MHz | - | 400mΩ | - | 20 | Wire-wound Chip Inductor | ||
| Min: 5 Mult: 5
Full Reel: 500
|
586
(281+305+0)In Stock | CYH125-47UH | SHOU HAN | 3.6A 47uH ±20% 43.2mΩ SMD,12.5x12.5mm Inductors (SMD) ROHS | C7431082 | SMD,12.5x12.5mm | Tape & Reel (TR) | 3.6A | 47uH | ±20% | - | - | 43.2mΩ | - | - | - |