Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 4000
|
680
(0+0+680)In Stock | MLF1608DR27JTD25 | TDK | 150mA 270nH ±5% 350mΩ 0603 Inductors (SMD) ROHS | C404514 | 0603 | Tape & Reel (TR) | 150mA | Multilayer inductor | 270nH | ±5% | 260MHz | - | 350mΩ | AEC-Q200 | 15@25MHz | |||
Min: 5 Mult: 5
Full Reel: 1000
|
680
(0+0+680)In Stock | HX CYL104R-1MH | hanxia | 100mA 1mH ±10% 5.5mΩ SMD,10.6x10.5mm Inductors (SMD) ROHS | C7587737 | SMD,10.6x10.5mm | Tape & Reel (TR) | 100mA | - | 1mH | ±10% | - | - | 5.5mΩ | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
680
(0+0+680)In Stock | XRCD32-4R7M | XR | 1A 4.7uH ±20% 135mΩ SMD,2.1x3mm Inductors (SMD) ROHS | C7462897 | SMD,2.1x3mm | Tape & Reel (TR) | 1A | - | 4.7uH | ±20% | - | - | 135mΩ | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
678
(0+80+598)In Stock | LT0805-R15J-N | Chilisin Elec | 1.2A 150nH ±5% 330mΩ 0805 Inductors (SMD) ROHS | C280496 | 0805 | Tape & Reel (TR) | 1.2A | - | 150nH | ±5% | 25.2MHz | - | 330mΩ | - | 22@25.2MHz | |||
Min: 1 Mult: 1
Full Reel: 1000
|
677
(0+677+0)In Stock
Not recommended for new designs
| SDWL3225C82NJSTF | Sunlord | 900mA 82nH ±5% 200mΩ 1210 Inductors (SMD) ROHS | C709635 | 1210 | Tape & Reel (TR) | 900mA | - | 82nH | ±5% | 1GHz | - | 200mΩ | - | 55@300MHz | |||
Min: 5 Mult: 5
Full Reel: 1000
|
675
(0+0+675)In Stock | HX CYL104R-3.3UH | hanxia | 5.8A 3.3uH ±30% 22mΩ SMD,10.6x10.5mm Inductors (SMD) ROHS | C7587723 | SMD,10.6x10.5mm | Tape & Reel (TR) | 5.8A | - | 3.3uH | ±30% | - | - | 22mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
671
(0+671+0)In Stock
Not recommended for new designs
| AISC-1008-R033J-T | Abracon LLC | 1A 33nH ±5% SMD,2.8x2.9mm Inductors (SMD) ROHS | C187038 | SMD,2.8x2.9mm | Tape & Reel (TR) | 1A | - | 33nH | ±5% | 1.6GHz | - | - | - | 60@350MHz | |||
Min: 100 Mult: 100
Full Reel: 4000
|
670
(0+26+644)In Stock
Not recommended for new designs
| CH2012H1N8S(f) | CEC(Shenzhen Zhenhua Fu Elec) | 600mA 1.8nH 100mΩ 0805 Inductors (SMD) ROHS | C316299 | 0805 | Tape & Reel (TR) | 600mA | - | 1.8nH | - | 3GHz | - | 100mΩ | - | 10@100MHz | |||
Min: 1 Mult: 1
Full Reel: 2000
|
669
(0+669+0)In Stock
Not recommended for new designs
View marketplace suppliers’ inventory
| AISC-1008-2R2G-T | Abracon LLC | 280mA 2.2uH ±2% SMD,2.8x2.9mm Inductors (SMD) ROHS | C187011 | SMD,2.8x2.9mm | Tape & Reel (TR) | 280mA | - | 2.2uH | ±2% | 100MHz | - | - | - | 28@50MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
|
668
(0+0+668)In Stock | 026011C-3N0XJRW | Coilcraft | 610mA 3nH ±5% 83mΩ 0201 Inductors (SMD) ROHS | C335655 | 0201 | Tape & Reel (TR) | 610mA | - | 3nH | ±5% | 13.7GHz | - | 83mΩ | - | 44@900MHz | |||
Min: 1 Mult: 1
Full Reel: 2000
|
668
(0+668+0)In Stock | MDA5030-6R8M | KOHERelec | 3.5A 6.8uH ±20% 3.5A 57mΩ SMD,5.2x5.7mm Inductors (SMD) ROHS | C2847478 | SMD,5.2x5.7mm | Tape & Reel (TR) | 3.5A | - | 6.8uH | ±20% | - | 3.5A | 57mΩ | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
667
(0+0+667)In Stock | MLI3216F-680KT | MetalLions | 4mA 68uH ±10% 3Ω 1206 Inductors (SMD) ROHS | C2885940 | 1206 | Tape & Reel (TR) | 4mA | - | 68uH | ±10% | 9.5MHz | - | 3Ω | - | 10@1MHz | |||
Min: 5 Mult: 5
Full Reel: 1000
|
665
(0+0+665)In Stock | CYL104R-4.7UH | SHOU HAN | 4.7A 4.7uH ±30% 34mΩ SMD,10.5x10.5mm Inductors (SMD) ROHS | C7431095 | SMD,10.5x10.5mm | Tape & Reel (TR) | 4.7A | - | 4.7uH | ±30% | - | - | 34mΩ | - | - | |||
Min: 50 Mult: 50
Full Reel: 4000
|
665
(0+19+646)In Stock
Not recommended for new designs
| SCMI201209U3R9KT | Yanchuang | 50mA 3.9uH ±10% 800mΩ 0805 Inductors (SMD) ROHS | C479901 | 0805 | Tape & Reel (TR) | 50mA | - | 3.9uH | ±10% | - | - | 800mΩ | - | - | |||
Min: 5 Mult: 5
Full Reel: 4000
|
664
(0+663+1)In Stock | LQM21PN4R7MGSD | Murata Electronics | 750mA 4.7uH ±20% 290mΩ 0805 Inductors (SMD) ROHS | C703145 | 0805 | Tape & Reel (TR) | 750mA | Multilayer inductor | 4.7uH | ±20% | 20MHz | - | 290mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
|
662
(0+598+64)In Stock | MDA1040-1R0M | KOHERelec | 20A 1uH ±20% 29A 2.9mΩ SMD,10x11mm Inductors (SMD) ROHS | C2847548 | SMD,10x11mm | Tape & Reel (TR) | 20A | - | 1uH | ±20% | - | 29A | 2.9mΩ | - | - | |||
Min: 20 Mult: 20
Full Reel: 15000
|
662
(0+176+486)In Stock | SDCL0603Q2N4ST02 | Sunlord | 310mA 2.4nH 220mΩ 0201 Inductors (SMD) ROHS | C50385 | 0201 | Tape & Reel (TR) | 310mA | - | 2.4nH | - | - | - | 220mΩ | - | - | |||
Min: 10 Mult: 10
Full Reel: 4000
|
661
(0+659+2)In Stock
Not recommended for new designs
| 0603F-100K-DLRH | PSA(Prosperity Dielectrics) | 10uH ±10% 0603 Inductors (SMD) ROHS | C2874746 | 0603 | Tape & Reel (TR) | - | - | 10uH | ±10% | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 10000
|
660
(0+644+16)In Stock | MLG1005S12NJTD25 | TDK | 400mA 12nH ±5% 250mΩ 0402 Inductors (SMD) ROHS | C433023 | 0402 | Tape & Reel (TR) | 400mA | - | 12nH | ±5% | 2.5GHz | - | 250mΩ | AEC-Q200 | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
|
659
(0+659+0)In Stock | 026011C-7N5XJRW | Coilcraft | 430mA 7.5nH ±5% 155mΩ 0201 Inductors (SMD) ROHS | C335665 | 0201 | Tape & Reel (TR) | 430mA | - | 7.5nH | ±5% | 8.55GHz | - | 155mΩ | - | 45@900MHz | |||
Min: 20 Mult: 20
Full Reel: 10000
|
658
(0+632+26)In Stock | SDFL1005LR33KTF | Sunlord | 18mA 330nH ±10% 1.25Ω 0402 Inductors (SMD) ROHS | C84477 | 0402 | Tape & Reel (TR) | 18mA | - | 330nH | ±10% | 85MHz | - | 1.25Ω | - | 15@25MHz | |||
Min: 10 Mult: 10
Full Reel: 4000
|
658
(0+658+0)In Stock | CS0603-27NJ-S | Chilisin Elec | 600mA 27nH ±5% 220mΩ 0603 Inductors (SMD) ROHS | C280267 | 0603 | Tape & Reel (TR) | 600mA | - | 27nH | ±5% | 2.8GHz | - | 220mΩ | - | 40@250MHz | |||
Min: 100 Mult: 100
Full Reel: 15000
|
657
(0+40+617)In Stock
Not recommended for new designs
| CLH0603T-22NJ-F | Chilisin Elec | 150mA 22nH ±5% 1Ω 0201 Inductors (SMD) ROHS | C108229 | 0201 | Tape & Reel (TR) | 150mA | - | 22nH | ±5% | 1.8GHz | - | 1Ω | - | 4@100MHz | |||
Min: 5 Mult: 5
Full Reel: 4000
|
655
(0+655+0)In Stock | MLP2012H1R5MT0S1 | TDK | 1.1A 1.5uH ±20% 120mΩ 0805 Inductors (SMD) ROHS | C2042639 | 0805 | Tape & Reel (TR) | 1.1A | - | 1.5uH | ±20% | - | - | 120mΩ | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
655
(0+0+655)In Stock | XRCD75-3R3M | XR | 4.1A 3.3uH ±20% 60mΩ SMD,5x7mm Inductors (SMD) ROHS | C7462901 | SMD,5x7mm | Tape & Reel (TR) | 4.1A | - | 3.3uH | ±20% | - | - | 60mΩ | - | - |