Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
DC Resistance (DCR)
|
Q @ Freq
|
Saturation Current (Isat)
|
Ratings
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
DC Resistance (DCR)
|
Q @ Freq
|
Saturation Current (Isat)
|
Ratings
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 4000
|
550
(0+550+0)In Stock | MLI2012F-1R2KT | MetalLions | 50mA 1.2uH ±10% 500mΩ 0805 Inductors (SMD) ROHS | C2885887 | 0805 | Tape & Reel (TR) | 50mA | 1.2uH | ±10% | 65MHz | 500mΩ | 45@10MHz | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
550
(550+0+0)In Stock | SDCL0603Q82NJT02 | Sunlord | 70mA 82nH ±5% 3.8Ω 0201 Inductors (SMD) ROHS | C95933 | 0201 | Tape & Reel (TR) | 70mA | 82nH | ±5% | - | 3.8Ω | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
550
(550+0+0)In Stock | FHW1210IF470JST | FH (Guangdong Fenghua Advanced Tech) | 140mA 47uH ±5% 5.2Ω 1210 Inductors (SMD) ROHS | C394096 | 1210 | Tape & Reel (TR) | 140mA | 47uH | ±5% | 10MHz | 5.2Ω | 10@2.52MHz | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
549
(547+2+0)In Stock
Not recommended for new designs
| FHW0402UC040JST | FH (Guangdong Fenghua Advanced Tech) | 220mA 40nH ±5% 600mΩ 0402 Inductors (SMD) ROHS | C317967 | 0402 | Tape & Reel (TR) | 220mA | 40nH | ±5% | 2.24GHz | 600mΩ | 25@250MHz | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
548
(463+85+0)In Stock | MDA1040-6R8M | KOHERelec | 7.8A 6.8uH ±20% 12.2A 22mΩ SMD,10x11mm Inductors (SMD) ROHS | C2847552 | SMD,10x11mm | Tape & Reel (TR) | 7.8A | 6.8uH | ±20% | - | 22mΩ | - | 12.2A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
544
(544+0+0)In Stock | MLF2012E5R6KT000 | TDK | 15mA 5.6uH ±10% 300mΩ 0805 Inductors (SMD) ROHS | C307698 | 0805 | Tape & Reel (TR) | 15mA | 5.6uH | ±10% | 45MHz | 300mΩ | 50@4MHz | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
542
(176+366+0)In Stock | SDCL0603Q2N4ST02 | Sunlord | 310mA 2.4nH 220mΩ 0201 Inductors (SMD) ROHS | C50385 | 0201 | Tape & Reel (TR) | 310mA | 2.4nH | - | - | 220mΩ | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
541
(541+0+0)In Stock | LQH3NPN1R5MJRL | Murata Electronics | 1.1A 1.5uH ±20% 49mΩ SMD,3x3mm Inductors (SMD) ROHS | C701165 | SMD,3x3mm | Tape & Reel (TR) | 1.1A | 1.5uH | ±20% | 60MHz | 49mΩ | - | - | - | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
541
(541+0+0)In Stock | FHW1008UCR39JGT | FH (Guangdong Fenghua Advanced Tech) | 470mA 390nH ±5% 1.12Ω 1008 Inductors (SMD) ROHS | C318012 | 1008 | Tape & Reel (TR) | 470mA | 390nH | ±5% | 480MHz | 1.12Ω | 45@100MHz | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
538
(453+85+0)In Stock
Not recommended for new designs
| SCMI201209U2R2KT | Yanchuang | 50mA 2.2uH ±10% 600mΩ 0805 Inductors (SMD) ROHS | C479898 | 0805 | Tape & Reel (TR) | 50mA | 2.2uH | ±10% | - | 600mΩ | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
535
(0+535+0)In Stock | CYA1040-6.8UH | SHOU HAN | 8A 6.8uH ±20% 10A 22mΩ SMD,11.6x10.1mm Inductors (SMD) ROHS | C6364676 | SMD,11.6x10.1mm | Tape & Reel (TR) | 8A | 6.8uH | ±20% | - | 22mΩ | - | 10A | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
535
(535+0+0)In Stock | MHQ1005P3N6BT000 | TDK | 900mA 3.6nH 70mΩ 0402 Inductors (SMD) ROHS | C531406 | 0402 | Tape & Reel (TR) | 900mA | 3.6nH | - | 5.5GHz | 70mΩ | 23@250MHz | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
534
(241+293+0)In Stock | CPI201210UF-1R5M-0A8 | TAI-TECH | 800mA 1.5uH ±20% 150mΩ 0805 Inductors (SMD) ROHS | C356837 | 0805 | Tape & Reel (TR) | 800mA | 1.5uH | ±20% | - | 150mΩ | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
532
(530+2+0)In Stock
Not recommended for new designs
| 0603F-100K-DLRH | PSA(Prosperity Dielectrics) | 10uH ±10% 0603 Inductors (SMD) ROHS | C2874746 | 0603 | Tape & Reel (TR) | - | 10uH | ±10% | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
530
(527+3+0)In Stock | FCI1608F-R82K | TAI-TECH | 35mA 820nH ±10% 2.1Ω 0603 Inductors (SMD) ROHS | C155018 | 0603 | Tape & Reel (TR) | 35mA | 820nH | ±10% | - | 2.1Ω | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
528
(525+3+0)In Stock | MLP2520S4R7MT0S1 | TDK | 1A 4.7uH ±20% 130mΩ 1008 Inductors (SMD) ROHS | C91237 | 1008 | Tape & Reel (TR) | 1A | 4.7uH | ±20% | - | 130mΩ | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
527
(527+0+0)In Stock
Not recommended for new designs
| FEC0603CP-3N3G-LRH | PSA(Prosperity Dielectrics) | 700mA 3.3nH ±2% 70mΩ 0603 Inductors (SMD) ROHS | C346313 | 0603 | Tape & Reel (TR) | 700mA | 3.3nH | ±2% | - | 70mΩ | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
526
(526+0+0)In Stock | SCW1005C91NJST | Sunltech Tech | 140mA 91nH ±5% 1.95Ω 0402 Inductors (SMD) ROHS | C330878 | 0402 | Tape & Reel (TR) | 140mA | 91nH | ±5% | - | 1.95Ω | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
524
(524+0+0)In Stock | VHF060303HR10KT | FH (Guangdong Fenghua Advanced Tech) | 60mA 100nH ±10% 3.74Ω 0201 Inductors (SMD) ROHS | C381703 | 0201 | Tape & Reel (TR) | 60mA | 100nH | ±10% | - | 3.74Ω | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
521
(0+521+0)In Stock | AHW1608C-10NJTF | APV | 700mA 10nH ±5% 130mΩ 0603 Inductors (SMD) ROHS | C6807993 | 0603 | Tape & Reel (TR) | 700mA | 10nH | ±5% | 4.8GHz | 130mΩ | 31 | - | - | Wire-wound Chip Inductor | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
521
(521+0+0)In Stock | CMP321609UD3R3MT | FH (Guangdong Fenghua Advanced Tech) | 3.3uH ±20% 1206 Inductors (SMD) ROHS | C5137255 | 1206 | Tape & Reel (TR) | - | 3.3uH | ±20% | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
520
(137+383+0)In Stock | CHQ0603T-2N2B-HU | Chilisin Elec | 500mA 2.2nH 200mΩ 0201 Inductors (SMD) ROHS | C373768 | 0201 | Tape & Reel (TR) | 500mA | 2.2nH | - | 10GHz | 200mΩ | 14@500MHz | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
519
(8+511+0)In Stock | NS10165T150MNVV | Taiyo Yuden | 15uH ±20% SMD,10.1x10.1mm Inductors (SMD) ROHS | C2905411 | SMD,10.1x10.1mm | Tape & Reel (TR) | - | 15uH | ±20% | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
519
(0+519+0)In Stock
Not recommended for new designs
| SDFL2012Q2R7KTF | Sunlord | 30mA 2.7uH ±10% 750mΩ 0805 Inductors (SMD) ROHS | C74318 | 0805 | Tape & Reel (TR) | 30mA | 2.7uH | ±10% | - | 750mΩ | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
518
(518+0+0)In Stock | SDCL1608C36NJTDF | Sunlord | 36nH ±5% 0603 Inductors (SMD) ROHS | C316413 | 0603 | Tape & Reel (TR) | - | 36nH | ±5% | - | - | - | - | - | - |