Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 15000
|
11600
(0+11600+0)In Stock | SDCL0603Q1N5CT02B03 | Sunlord | 600mA 1.5nH 120mΩ 0201 Inductors (SMD) ROHS | C370127 | 0201 | Tape & Reel (TR) | 600mA | 1.5nH | - | 15GHz | - | 120mΩ | - | 13@500MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
11594
(0+6404+5190)In Stock | AHW2012FE100KTF | APV | 560mA 10uH ±10% 1.17Ω 0805 Inductors (SMD) ROHS | C6364730 | 0805 | Tape & Reel (TR) | 560mA | 10uH | ±10% | 25MHz | - | 1.17Ω | - | 14 | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
11585
(0+2645+8940)In Stock | CMCW1005FR82KST | Cybermax | 820nH ±10% SMD,1.2x0.6mm Inductors (SMD) ROHS | C961359 | SMD,1.2x0.6mm | Tape & Reel (TR) | - | 820nH | ±10% | - | - | - | - | - | Wire-wound Chip Inductor | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
11581
(0+11562+19)In Stock | HBLS1005-8N2J | HYHONGYEX | 300mA 8.2nH ±5% 400mΩ 0402 Inductors (SMD) ROHS | C963993 | 0402 | Tape & Reel (TR) | 300mA | 8.2nH | ±5% | 3.6GHz | - | 400mΩ | - | 8@100MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
11560
(0+0+11560)In Stock | LQP02HQ1N3B02E | Murata Electronics | 700mA 1.3nH 80mΩ 01005 Inductors (SMD) ROHS | C2048969 | 01005 | Tape & Reel (TR) | 700mA | 1.3nH | - | 12.7GHz | - | 80mΩ | - | 14@500MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
11518
(0+11470+48)In Stock | MLG0603P0N7BT000 | TDK | 1A 0.7nH 10mΩ 0201 Inductors (SMD) ROHS | C433007 | 0201 | Tape & Reel (TR) | 1A | 0.7nH | - | 10GHz | - | 10mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
11512
(0+11503+9)In Stock | SDCL1005CR33JTDF | Sunlord | 50mA 330nH ±5% 7Ω 0402 Inductors (SMD) ROHS | C89954 | 0402 | Tape & Reel (TR) | 50mA | 330nH | ±5% | 350MHz | - | 7Ω | - | 6@50MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
11509
(0+11509+0)In Stock | LQG18HN47NJ00D | Murata Electronics | 400mA 47nH ±5% 700mΩ 0603 Inductors (SMD) ROHS | C162553 | 0603 | Tape & Reel (TR) | 400mA | 47nH | ±5% | 1.2GHz | - | 700mΩ | - | 12@100MHz | Multilayer inductor | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
11505
(0+405+11100)In Stock
Not recommended for new designs
| CHQ0603T-1N6B-HU | Chilisin Elec | 510mA 1.6nH 190mΩ 0201 Inductors (SMD) ROHS | C910019 | 0201 | Tape & Reel (TR) | 510mA | 1.6nH | - | - | - | 190mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
11505
(0+0+11505)In Stock
Not recommended for new designs
| HQ0603H8N2HT01 | Sunlord | 250mA 8.2nH ±3% 650mΩ 0201 Inductors (SMD) ROHS | C882640 | 0201 | Tape & Reel (TR) | 250mA | 8.2nH | ±3% | 4.8GHz | - | 650mΩ | - | 17@500MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
11498
(0+11498+0)In Stock | VHF060303HQ0N6ST | FH (Guangdong Fenghua Advanced Tech) | 600mA 0.6nH 60mΩ 0201 Inductors (SMD) ROHS | C381705 | 0201 | Tape & Reel (TR) | 600mA | 0.6nH | - | - | - | 60mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
11485
(0+11485+0)In Stock | SDCL0603Q22NJT02B01 | Sunlord | 130mA 22nH ±5% 1.2Ω 0201 Inductors (SMD) ROHS | C279748 | 0201 | Tape & Reel (TR) | 130mA | 22nH | ±5% | - | - | 1.2Ω | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
11485
(0+11485+0)In Stock | SDCL0603Q0N6ST02B01 | Sunlord | 600mA 0.6nH 60mΩ 0201 Inductors (SMD) ROHS | C408405 | 0201 | Tape & Reel (TR) | 600mA | 0.6nH | - | 10GHz | - | 60mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
11480
(0+0+11480)In Stock | LQP03TN10NHZ2D | Murata Electronics | 250mA 10nH ±3% 700mΩ 0201 Inductors (SMD) ROHS | C2046197 | 0201 | Tape & Reel (TR) | 250mA | 10nH | ±3% | 3.2GHz | - | 700mΩ | AEC-Q200 | 14@500MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
11461
(15+2902+8544)In Stock | CYA0650-22UH | SHOU HAN | 2.6A 22uH ±20% 110mΩ SMD,7.2x6.6mm Inductors (SMD) ROHS | C5189963 | SMD,7.2x6.6mm | Tape & Reel (TR) | 2.6A | 22uH | ±20% | - | - | 110mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
11460
(0+11160+300)In Stock | SDCL0603Q6N2ST02 | Sunlord | 210mA 6.2nH 480mΩ 0201 Inductors (SMD) ROHS | C95925 | 0201 | Tape & Reel (TR) | 210mA | 6.2nH | - | - | - | 480mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
11455
(0+11455+0)In Stock | SDCL0603Q6N2BT02B03 | Sunlord | 300mA 6.2nH 480mΩ 0201 Inductors (SMD) ROHS | C370178 | 0201 | Tape & Reel (TR) | 300mA | 6.2nH | - | - | - | 480mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
11408
(0+4583+6825)In Stock | CYA0630-1.0UH | SHOU HAN | 12A 1uH ±20% 7mΩ SMD,7.2x6.6mm Inductors (SMD) ROHS | C5189744 | SMD,7.2x6.6mm | Tape & Reel (TR) | 12A | 1uH | ±20% | - | - | 7mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
11404
(0+11404+0)In Stock
Not recommended for new designs
View marketplace suppliers’ inventory
| MLG0603P22NHTD25 | TDK | 150mA 22nH ±3% 1.31Ω 0201 Inductors (SMD) ROHS | C404586 | 0201 | Tape & Reel (TR) | 150mA | 22nH | ±3% | 2.2GHz | - | 1.31Ω | AEC-Q200 | 14@500MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
11403
(0+0+11403)In Stock | CMCC0603C5N1BSP | Cybermax | 210mA 5.1nH 46mΩ 0201 Inductors (SMD) ROHS | C405236 | 0201 | Tape & Reel (TR) | 210mA | 5.1nH | - | 5.9GHz | - | 46mΩ | - | 13@500MHz | Multilayer inductor | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
11400
(0+0+11400)In Stock | SDCL0603Q27NHT02B01 | Sunlord | 120mA 27nH ±3% 1.6Ω 0201 Inductors (SMD) ROHS | C370135 | 0201 | Tape & Reel (TR) | 120mA | 27nH | ±3% | - | - | 1.6Ω | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
11400
(0+11400+0)In Stock | SCC0603C3N0BSP | Sunltech Tech | 280mA 3nH 260mΩ 0201 Inductors (SMD) ROHS | C412060 | 0201 | Tape & Reel (TR) | 280mA | 3nH | - | - | - | 260mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
11396
(0+0+11396)In Stock | SDCL0603Q12NJT02 | Sunlord | 160mA 12nH ±5% 800mΩ 0201 Inductors (SMD) ROHS | C57778 | 0201 | Tape & Reel (TR) | 160mA | 12nH | ±5% | - | - | 800mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
11394
(0+11394+0)In Stock | MLG0603P1N1BT000 | TDK | 1A 1.1nH 30mΩ 0201 Inductors (SMD) ROHS | C307705 | 0201 | Tape & Reel (TR) | 1A | 1.1nH | - | 10GHz | - | 30mΩ | - | 14@500MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
11364
(0+11364+0)In Stock | SDCL0603Q2N6ST02 | Sunlord | 330mA 2.6nH 200mΩ 0201 Inductors (SMD) ROHS | C95913 | 0201 | Tape & Reel (TR) | 330mA | 2.6nH | - | - | - | 200mΩ | - | - | - |