Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 15000
|
11389
(0+11389+0)In Stock | MLG0603P4N3HTZ10 | TDK | 350mA 4.3nH ±3% 240mΩ 0201 Inductors (SMD) ROHS | C275226 | 0201 | Tape & Reel (TR) | 350mA | 4.3nH | ±3% | 6.7GHz | - | 240mΩ | - | 14@500MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
11388
(4248+7140+0)In Stock | CS0603-R33J-S | Chilisin Elec | 100mA 330nH ±5% 3.89Ω 0603 Inductors (SMD) ROHS | C142165 | 0603 | Tape & Reel (TR) | 100mA | 330nH | ±5% | 900MHz | - | 3.89Ω | - | 25@100MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
11384
(11384+0+0)In Stock
Not recommended for new designs
View marketplace suppliers’ inventory
| MLG0603P22NHTD25 | TDK | 150mA 22nH ±3% 1.31Ω 0201 Inductors (SMD) ROHS | C404586 | 0201 | Tape & Reel (TR) | 150mA | 22nH | ±3% | 2.2GHz | - | 1.31Ω | AEC-Q200 | 14@500MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
11382
(0+11382+0)In Stock
View marketplace suppliers’ inventory
| LQP03TN1N3B02D | Murata Electronics | 600mA 1.3nH 150mΩ 0201 Inductors (SMD) ROHS | C206449 | 0201 | Tape & Reel (TR) | 600mA | 1.3nH | - | 17GHz | - | 150mΩ | - | 14@500MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
11380
(0+11380+0)In Stock | SDCL0603Q27NHT02B01 | Sunlord | 120mA 27nH ±3% 1.6Ω 0201 Inductors (SMD) ROHS | C370135 | 0201 | Tape & Reel (TR) | 120mA | 27nH | ±3% | - | - | 1.6Ω | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
11376
(0+11376+0)In Stock | SDCL0603Q12NJT02 | Sunlord | 160mA 12nH ±5% 800mΩ 0201 Inductors (SMD) ROHS | C57778 | 0201 | Tape & Reel (TR) | 160mA | 12nH | ±5% | - | - | 800mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
11368
(0+11368+0)In Stock | LQG15HN3N0B02D | Murata Electronics | 800mA 3nH 110mΩ 0402 Inductors (SMD) ROHS | C3910446 | 0402 | Tape & Reel (TR) | 800mA | 3nH | - | 6GHz | - | 110mΩ | - | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
11364
(11364+0+0)In Stock | SDCL0603Q2N6ST02 | Sunlord | 330mA 2.6nH 200mΩ 0201 Inductors (SMD) ROHS | C95913 | 0201 | Tape & Reel (TR) | 330mA | 2.6nH | - | - | - | 200mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
11360
(0+11360+0)In Stock | LQP02HQ1N3B02E | Murata Electronics | 700mA 1.3nH 80mΩ 01005 Inductors (SMD) ROHS | C2048969 | 01005 | Tape & Reel (TR) | 700mA | 1.3nH | - | 12.7GHz | - | 80mΩ | - | 14@500MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
11339
(11339+0+0)In Stock
View marketplace suppliers’ inventory
| MLG0603P24NHTZ10 | TDK | 140mA 24nH ±3% 1.17Ω 0201 Inductors (SMD) ROHS | C275178 | 0201 | Tape & Reel (TR) | 140mA | 24nH | ±3% | 2.9GHz | - | 1.17Ω | - | 14@500MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
11333
(11053+280+0)In Stock | SDCL0603Q6N2ST02 | Sunlord | 210mA 6.2nH 480mΩ 0201 Inductors (SMD) ROHS | C95925 | 0201 | Tape & Reel (TR) | 210mA | 6.2nH | - | - | - | 480mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
11304
(11290+14+0)In Stock | SDCL0603Q0N6BT02B03 | Sunlord | 850mA 0.6nH 60mΩ 0201 Inductors (SMD) ROHS | C279778 | 0201 | Tape & Reel (TR) | 850mA | 0.6nH | - | 20GHz | - | 60mΩ | - | 13@500MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
11300
(11300+0+0)In Stock | MLG0603S0N3BT000 | TDK | 600mA 0.3nH 20mΩ 0201 Inductors (SMD) ROHS | C2049325 | 0201 | Tape & Reel (TR) | 600mA | 0.3nH | - | 10GHz | - | 20mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
11297
(7380+3912+5)In Stock | CYH127-33UH | SHOU HAN | 3A 33uH ±20% 64.8mΩ SMD,12.3x12.3mm Inductors (SMD) ROHS | C2929502 | SMD,12.3x12.3mm | Tape & Reel (TR) | 3A | 33uH | ±20% | - | - | 64.8mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
11294
(11294+0+0)In Stock | MLG0603P1N1BT000 | TDK | 1A 1.1nH 30mΩ 0201 Inductors (SMD) ROHS | C307705 | 0201 | Tape & Reel (TR) | 1A | 1.1nH | - | 10GHz | - | 30mΩ | - | 14@500MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
11280
(3266+14+8000)In Stock | SDCL1005C1N0STDF | Sunlord | 400mA 1nH 100mΩ 0402 Inductors (SMD) ROHS | C57117 | 0402 | Tape & Reel (TR) | 400mA | 1nH | - | 10GHz | - | 100mΩ | - | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
11261
(61+11200+0)In Stock | SDCL0603Q1N2BT02B01 | Sunlord | 420mA 1.2nH 120mΩ 0201 Inductors (SMD) ROHS | C279677 | 0201 | Tape & Reel (TR) | 420mA | 1.2nH | - | - | - | 120mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
11242
(0+11242+0)In Stock | MLG0603P3N6BTD25 | TDK | 400mA 3.6nH 100mΩ 0201 Inductors (SMD) ROHS | C404562 | 0201 | Tape & Reel (TR) | 400mA | 3.6nH | - | 6.5GHz | - | 100mΩ | AEC-Q200 | 14@500MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
11202
(11187+15+0)In Stock | LQM21PL4R7MGCD | Murata Electronics | 500mA 4.7uH ±20% 812mΩ 0805 Inductors (SMD) ROHS | C86088 | 0805 | Tape & Reel (TR) | 500mA | 4.7uH | ±20% | - | - | 812mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
11190
(0+11190+0)In Stock | HBLS0603-3N9S | HYHONGYEX | 230mA 3.9nH 420mΩ 0201 Inductors (SMD) ROHS | C963947 | 0201 | Tape & Reel (TR) | 230mA | 3.9nH | - | 7.4GHz | - | 420mΩ | - | 13@500MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
11186
(0+11186+0)In Stock | LQP03HQ8N2H02D | Murata Electronics | 300mA 8.2nH ±3% 400mΩ 0201 Inductors (SMD) ROHS | C269808 | 0201 | Tape & Reel (TR) | 300mA | 8.2nH | ±3% | 4.5GHz | - | 400mΩ | - | 20@500MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
11167
(0+11167+0)In Stock | VHF060303HQ27NJT02 | FH (Guangdong Fenghua Advanced Tech) | 27nH ±5% 0201 Inductors (SMD) ROHS | C2991170 | 0201 | Tape & Reel (TR) | - | 27nH | ±5% | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
11150
(11150+0+0)In Stock | MLG0603P3N4BTD25 | TDK | 450mA 3.4nH 130mΩ 0201 Inductors (SMD) ROHS | C404560 | 0201 | Tape & Reel (TR) | 450mA | 3.4nH | - | 7GHz | - | 130mΩ | AEC-Q200 | 14@500MHz | Multilayer inductor | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
11145
(45+11100+0)In Stock
Not recommended for new designs
| CHQ0603T-1N6B-HU | Chilisin Elec | 510mA 1.6nH 190mΩ 0201 Inductors (SMD) ROHS | C910019 | 0201 | Tape & Reel (TR) | 510mA | 1.6nH | - | - | - | 190mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
11118
(1200+9903+15)In Stock | CYA0650-22UH | SHOU HAN | 2.6A 22uH ±20% 110mΩ SMD,7.2x6.6mm Inductors (SMD) ROHS | C5189963 | SMD,7.2x6.6mm | Tape & Reel (TR) | 2.6A | 22uH | ±20% | - | - | 110mΩ | - | - | - |