Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 100 Mult: 100
Full Reel: 15000
|
10792
(0+10792+0)In Stock | VHF060303HQR10JT | FH (Guangdong Fenghua Advanced Tech) | 60mA 100nH ±5% 4Ω 0201 Inductors (SMD) ROHS | C211342 | 0201 | Tape & Reel (TR) | 60mA | 100nH | ±5% | - | - | 4Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 30000
|
10790
(0+0+10790)In Stock | LQP02HQ6N8J02L | Murata Electronics | 300mA 6.8nH ±5% 400mΩ 01005 Inductors (SMD) ROHS | C269802 | 01005 | Tape & Reel (TR) | 300mA | 6.8nH | ±5% | 5.7GHz | - | 400mΩ | - | 13@500MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
10775
(0+6854+3921)In Stock | FCI2012TF-100K | TAI-TECH | 15mA 10uH ±10% 1.15Ω 0805 Inductors (SMD) ROHS | C356925 | 0805 | Tape & Reel (TR) | 15mA | 10uH | ±10% | - | - | 1.15Ω | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
10775
(0+10767+8)In Stock | SDCL1005C1N3STDF | Sunlord | 400mA 1.3nH 100mΩ 0402 Inductors (SMD) ROHS | C279756 | 0402 | Tape & Reel (TR) | 400mA | 1.3nH | - | 10GHz | - | 100mΩ | - | 8@100MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
10756
(0+3537+7219)In Stock | SCW1608C15NJST | Sunltech Tech | 550mA 15nH ±5% 150mΩ SMD,1x1.7mm Inductors (SMD) ROHS | C231879 | SMD,1x1.7mm | Tape & Reel (TR) | 550mA | 15nH | ±5% | - | - | 150mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
10745
(0+10745+0)In Stock | SCC0603C56NJSP | Sunltech Tech | 80mA 56nH ±5% 2.8Ω 0201 Inductors (SMD) ROHS | C412080 | 0201 | Tape & Reel (TR) | 80mA | 56nH | ±5% | - | - | 2.8Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
10741
(0+10738+3)In Stock | LQM21PN3R3MGRD | Murata Electronics | 1A 3.3uH ±20% 187.5mΩ 0805 Inductors (SMD) ROHS | C162585 | 0805 | Tape & Reel (TR) | 1A | 3.3uH | ±20% | 30MHz | - | 187.5mΩ | - | - | Multilayer inductor | ||
| Min: 50 Mult: 50
Full Reel: 20000
|
10725
(0+3000+7725)In Stock | LQP02TN2N0B02D | Murata Electronics | 200mA 2nH 750mΩ 01005 Inductors (SMD) ROHS | C2043305 | 01005 | Tape & Reel (TR) | 200mA | 2nH | - | 6GHz | - | 750mΩ | - | 8@500MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
10722
(0+10714+8)In Stock
View marketplace suppliers’ inventory
| MLZ2012M100WT000 | TDK | 10uH ±20% 150mA 470mΩ 0805 Inductors (SMD) ROHS | C88173 | 0805 | Tape & Reel (TR) | - | 10uH | ±20% | - | 150mA | 470mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
10687
(0+6838+3849)In Stock
Not recommended for new designs
| FEC0603CP-23NG-LRH | PSA(Prosperity Dielectrics) | 700mA 23nH ±2% 190mΩ 0603 Inductors (SMD) ROHS | C346304 | 0603 | Tape & Reel (TR) | 700mA | 23nH | ±2% | - | - | 190mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
10685
(0+10685+0)In Stock | MHQ0603W4N1BT000 | TDK | 350mA 4.1nH 280mΩ 0201 Inductors (SMD) ROHS | C432999 | 0201 | Tape & Reel (TR) | 350mA | 4.1nH | - | - | - | 280mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
10662
(0+10634+28)In Stock | MLG1005S1N5BT000 | TDK | 1A 1.5nH 60mΩ 0402 Inductors (SMD) ROHS | C275270 | 0402 | Tape & Reel (TR) | 1A | 1.5nH | - | 8GHz | - | 60mΩ | - | 7@100MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
10647
(0+10647+0)In Stock | VHF060303H68NJT | FH (Guangdong Fenghua Advanced Tech) | 80mA 68nH ±5% 2.66Ω 0201 Inductors (SMD) ROHS | C381665 | 0201 | Tape & Reel (TR) | 80mA | 68nH | ±5% | - | - | 2.66Ω | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
10643
(0+10643+0)In Stock | VHF060303H2N4ST | FH (Guangdong Fenghua Advanced Tech) | 350mA 2.4nH 200mΩ 0201 Inductors (SMD) ROHS | C142498 | 0201 | Tape & Reel (TR) | 350mA | 2.4nH | - | - | - | 200mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
10600
(0+10600+0)In Stock | SDCL0603Q3N5ST02 | Sunlord | 250mA 3.5nH 340mΩ 0201 Inductors (SMD) ROHS | C95920 | 0201 | Tape & Reel (TR) | 250mA | 3.5nH | - | - | - | 340mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
10600
(0+10600+0)In Stock | SDCL0603Q12NJT02B02 | Sunlord | 180mA 12nH ±5% 1.42Ω 0201 Inductors (SMD) ROHS | C279959 | 0201 | Tape & Reel (TR) | 180mA | 12nH | ±5% | - | - | 1.42Ω | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
10600
(0+0+10600)In Stock | SDCL0603Q6N2HT02B03 | Sunlord | 300mA 6.2nH ±3% 480mΩ 0201 Inductors (SMD) ROHS | C7075198 | 0201 | Tape & Reel (TR) | 300mA | 6.2nH | ±3% | 5.1GHz | - | 480mΩ | - | 13@500MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
10590
(0+10590+0)In Stock | SDCL0603Q2N2CT02 | Sunlord | 290mA 2.2nH 250mΩ 0201 Inductors (SMD) ROHS | C279714 | 0201 | Tape & Reel (TR) | 290mA | 2.2nH | - | - | - | 250mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
10580
(0+10483+97)In Stock
View marketplace suppliers’ inventory
| LQP03TN22NH02D | Murata Electronics | 150mA 22nH ±3% 1.9Ω 0201 Inductors (SMD) ROHS | C86124 | 0201 | Tape & Reel (TR) | 150mA | 22nH | ±3% | 2.2GHz | - | 1.9Ω | - | 12@500MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
10578
(0+10578+0)In Stock | SDCL0603Q3N4ST02B01 | Sunlord | 270mA 3.4nH 300mΩ 0201 Inductors (SMD) ROHS | C408627 | 0201 | Tape & Reel (TR) | 270mA | 3.4nH | - | 8GHz | - | 300mΩ | - | 13@500MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
10567
(0+1394+9173)In Stock | VHF060303HQ7N5JT | FH (Guangdong Fenghua Advanced Tech) | 200mA 7.5nH ±5% 500mΩ 0201 Inductors (SMD) ROHS | C211328 | 0201 | Tape & Reel (TR) | 200mA | 7.5nH | ±5% | - | - | 500mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
10566
(0+5663+4903)In Stock | CY105-33uH | SHOU HAN | 1.46A 33uH ±10% 92.3mΩ SMD,10x9mm Inductors (SMD) ROHS | C5140327 | SMD,10x9mm | Tape & Reel (TR) | 1.46A | 33uH | ±10% | - | - | 92.3mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
10565
(0+10561+4)In Stock | SDCL1005CR22JTDF | Sunlord | 100mA 220nH ±5% 4Ω 0402 Inductors (SMD) ROHS | C18834 | 0402 | Tape & Reel (TR) | 100mA | 220nH | ±5% | 450MHz | - | 4Ω | - | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
10560
(0+10560+0)In Stock | SDCL0603Q1N4BT02 | Sunlord | 440mA 1.4nH 110mΩ 0201 Inductors (SMD) ROHS | C370122 | 0201 | Tape & Reel (TR) | 440mA | 1.4nH | - | - | - | 110mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
10560
(0+10560+0)In Stock | FHW0603UC1N6KST | FH (Guangdong Fenghua Advanced Tech) | 700mA 1.6nH ±10% 40mΩ 0603 Inductors (SMD) ROHS | C317978 | 0603 | Tape & Reel (TR) | 700mA | 1.6nH | ±10% | 12.5GHz | - | 40mΩ | - | 18@250MHz | - |