Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 100 Mult: 100
Full Reel: 10000
|
10543
(0+10500+43)In Stock | LQG15HSR18J02D | Murata Electronics | 150mA 180nH ±5% 3.38Ω 0402 Inductors (SMD) ROHS | C185484 | 0402 | Tape & Reel (TR) | 150mA | 180nH | ±5% | 500MHz | - | 3.38Ω | - | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
10541
(0+49+10492)In Stock | SDCL0603Q6N2CT02B02 | Sunlord | 200mA 6.2nH 500mΩ 0201 Inductors (SMD) ROHS | C279742 | 0201 | Tape & Reel (TR) | 200mA | 6.2nH | - | - | - | 500mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
10530
(0+10530+0)In Stock | SDCL0603Q2N8ST02 | Sunlord | 300mA 2.8nH 240mΩ 0201 Inductors (SMD) ROHS | C95914 | 0201 | Tape & Reel (TR) | 300mA | 2.8nH | - | - | - | 240mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
10511
(0+3738+6773)In Stock | CYH127-100UH | SHOU HAN | 1.7A 100uH ±20% 220mΩ SMD,12.3x12.3mm Inductors (SMD) ROHS | C2929505 | SMD,12.3x12.3mm | Tape & Reel (TR) | 1.7A | 100uH | ±20% | - | - | 220mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
10510
(0+10510+0)In Stock | SDCL0603Q2N1CT02B03 | Sunlord | 600mA 2.1nH 150mΩ 0201 Inductors (SMD) ROHS | C279678 | 0201 | Tape & Reel (TR) | 600mA | 2.1nH | - | 11GHz | - | 150mΩ | - | 13@500MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
10506
(0+10463+43)In Stock | LQG15HN27NJ02D | Murata Electronics | 300mA 27nH ±5% 670mΩ 0402 Inductors (SMD) ROHS | C115488 | 0402 | Tape & Reel (TR) | 300mA | 27nH | ±5% | 1.6GHz | - | 670mΩ | - | 8@100MHz | Multilayer inductor | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
10500
(0+10500+0)In Stock | MLG0603PR10HT000 | TDK | 80mA 100nH ±3% 3.2Ω 0201 Inductors (SMD) ROHS | C413897 | 0201 | Tape & Reel (TR) | 80mA | 100nH | ±3% | 900MHz | - | 3.2Ω | - | 9@300MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
10494
(0+10494+0)In Stock | MHQ0603W1N2BT000 | TDK | 800mA 1.2nH 70mΩ 0201 Inductors (SMD) ROHS | C432989 | 0201 | Tape & Reel (TR) | 800mA | 1.2nH | - | - | - | 70mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
10488
(0+10000+488)In Stock | MGCI1005T6N2ST-LF | microgate | 300mA 6.2nH 250mΩ 0402 Inductors (SMD) ROHS | C281006 | 0402 | Tape & Reel (TR) | 300mA | 6.2nH | - | - | - | 250mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
10484
(0+10420+64)In Stock | SDCL1005C4N7STDFM02 | Sunlord | 4.7nH 0402 Inductors (SMD) ROHS | C370227 | 0402 | Tape & Reel (TR) | - | 4.7nH | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
10459
(0+5470+4989)In Stock | LQW15AN6N2B80D | Murata Electronics | 1.6A 6.2nH 56mΩ 0402 Inductors (SMD) ROHS | C668465 | 0402 | Tape & Reel (TR) | 1.6A | 6.2nH | - | 8GHz | - | 56mΩ | - | 33@250MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
10436
(0+10336+100)In Stock | VHF100505HQ1N6ST | FH (Guangdong Fenghua Advanced Tech) | 300mA 1.6nH 100mΩ 0402 Inductors (SMD) ROHS | C395056 | 0402 | Tape & Reel (TR) | 300mA | 1.6nH | - | - | - | 100mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
10433
(0+7650+2783)In Stock | HBLS1005-R12J | HYHONGYEX | 150mA 120nH ±5% 2.8Ω 0402 Inductors (SMD) ROHS | C964010 | 0402 | Tape & Reel (TR) | 150mA | 120nH | ±5% | 600MHz | - | 2.8Ω | - | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
10426
(0+10426+0)In Stock | SDCL0603Q2N4BT02B03 | Sunlord | 500mA 2.4nH 200mΩ 0201 Inductors (SMD) ROHS | C279743 | 0201 | Tape & Reel (TR) | 500mA | 2.4nH | - | 10GHz | - | 200mΩ | - | 13@500MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
10409
(0+9950+459)In Stock | CMCW1005C4N7JST | Cybermax | 570mA 4.7nH ±5% 120mΩ SMD,1.2x0.6mm Inductors (SMD) ROHS | C961333 | SMD,1.2x0.6mm | Tape & Reel (TR) | 570mA | 4.7nH | ±5% | 6GHz | - | 120mΩ | - | 20@250MHz | Wire-wound Chip Inductor | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
10400
(0+10400+0)In Stock | MLG0603P5N1HTZ10 | TDK | 350mA 5.1nH ±3% 300mΩ 0201 Inductors (SMD) ROHS | C275233 | 0201 | Tape & Reel (TR) | 350mA | 5.1nH | ±3% | 6.6GHz | - | 300mΩ | - | 14@500MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
10398
(0+0+10398)In Stock | HBLS0603-R10J | HYHONGYEX | 60mA 100nH ±5% 4Ω 0201 Inductors (SMD) ROHS | C963969 | 0201 | Tape & Reel (TR) | 60mA | 100nH | ±5% | 1GHz | - | 4Ω | - | 10@300MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
10388
(0+10388+0)In Stock | MGCI0603H22NJT-LF | microgate | 100mA 22nH ±5% 1.6Ω 0201 Inductors (SMD) ROHS | C310857 | 0201 | Tape & Reel (TR) | 100mA | 22nH | ±5% | - | - | 1.6Ω | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
10385
(0+10385+0)In Stock | VHF060303HQ1N1ST | FH (Guangdong Fenghua Advanced Tech) | 440mA 1.1nH 110mΩ 0201 Inductors (SMD) ROHS | C381708 | 0201 | Tape & Reel (TR) | 440mA | 1.1nH | - | - | - | 110mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
10381
(0+2980+7401)In Stock | YWLD1608-1R8K | YJYCOIN | 580mA 1.8uH ±10% 560mΩ 0603 Inductors (SMD) ROHS | C5339201 | 0603 | Tape & Reel (TR) | 580mA | 1.8uH | ±10% | 121MHz | - | 560mΩ | - | 16@7.9MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
10380
(0+3351+7029)In Stock | CY54-3.3UH | SHOU HAN | 3.7A 3.3uH ±20% 31.2mΩ SMD,5.8x5.2mm Inductors (SMD) ROHS | C2929428 | SMD,5.8x5.2mm | Tape & Reel (TR) | 3.7A | 3.3uH | ±20% | - | - | 31.2mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
10380
(0+10380+0)In Stock | VHF060303HQ15NKT | FH (Guangdong Fenghua Advanced Tech) | 160mA 15nH ±10% 850mΩ 0201 Inductors (SMD) ROHS | C381787 | 0201 | Tape & Reel (TR) | 160mA | 15nH | ±10% | - | - | 850mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
10376
(0+10300+76)In Stock | SDCL0603Q0N6BT02B01 | Sunlord | 600mA 0.6nH 60mΩ 0201 Inductors (SMD) ROHS | C370103 | 0201 | Tape & Reel (TR) | 600mA | 0.6nH | - | - | - | 60mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
10368
(0+10367+1)In Stock | SDCL1005C3N0STDF | Sunlord | 300mA 3nH 200mΩ 0402 Inductors (SMD) ROHS | C22718 | 0402 | Tape & Reel (TR) | 300mA | 3nH | - | 6GHz | - | 200mΩ | - | 8@100MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
10366
(0+86+10280)In Stock | VHF060303HQ3N6ST | FH (Guangdong Fenghua Advanced Tech) | 240mA 3.6nH 380mΩ 0201 Inductors (SMD) ROHS | C211320 | 0201 | Tape & Reel (TR) | 240mA | 3.6nH | - | - | - | 380mΩ | - | - | - |