Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 15000
|
9653
(9653+0+0)In Stock | SDCL0603Q2N6BT02B03 | Sunlord | 500mA 2.6nH 200mΩ 0201 Inductors (SMD) ROHS | C370146 | 0201 | Tape & Reel (TR) | 500mA | 2.6nH | - | 10GHz | - | 200mΩ | - | 13@500MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9650
(9650+0+0)In Stock | SCW1005CR11JST | Sunltech Tech | 120mA 110nH ±5% 2.38Ω SMD,0.6x1.2mm Inductors (SMD) ROHS | C330880 | SMD,0.6x1.2mm | Tape & Reel (TR) | 120mA | 110nH | ±5% | - | - | 2.38Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9648
(0+9648+0)In Stock | LQG15HH15NG02D | Murata Electronics | 0402 Inductors (SMD) ROHS | C5367135 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
9640
(50+9590+0)In Stock | HBLS1005-R15J | HYHONGYEX | 100mA 150nH ±5% 3.2Ω 0402 Inductors (SMD) ROHS | C964011 | 0402 | Tape & Reel (TR) | 100mA | 150nH | ±5% | 550MHz | - | 3.2Ω | - | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
9636
(9611+25+0)In Stock | SDFL1005Q1R2KTF | Sunlord | 15mA 1.2uH ±10% 1.25Ω 0402 Inductors (SMD) ROHS | C84469 | 0402 | Tape & Reel (TR) | 15mA | 1.2uH | ±10% | 35MHz | - | 1.25Ω | - | 20@10MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
9633
(9633+0+0)In Stock | LQG15HZ27NJ02D | Murata Electronics | 350mA 27nH ±5% 460mΩ 0402 Inductors (SMD) ROHS | C560069 | 0402 | Tape & Reel (TR) | 350mA | 27nH | ±5% | 1.7GHz | - | 460mΩ | AEC-Q200 | 8@100MHz | Multilayer inductor | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
9622
(4310+5312+0)In Stock | SDCL0603Q18NJT02 | Sunlord | 140mA 18nH ±5% 1Ω 0201 Inductors (SMD) ROHS | C81214 | 0201 | Tape & Reel (TR) | 140mA | 18nH | ±5% | - | - | 1Ω | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
9622
(9622+0+0)In Stock | LQG15HZ15NJ02D | Murata Electronics | 450mA 15nH ±5% 320mΩ 0402 Inductors (SMD) ROHS | C883544 | 0402 | Tape & Reel (TR) | 450mA | 15nH | ±5% | 2.5GHz | - | 320mΩ | AEC-Q200 | 8@100MHz | Multilayer inductor | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
9610
(0+9610+0)In Stock | BSCQ000603033N3BHR | Chilisin Elec | 3.3nH 415mA 280mΩ 0201 Inductors (SMD) ROHS | C2991863 | 0201 | Tape & Reel (TR) | - | 3.3nH | - | 8.6GHz | 415mA | 280mΩ | - | 14@500MHz | Multilayer inductor | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
9608
(9608+0+0)In Stock | SDCL0603Q27NHT02B03 | Sunlord | 140mA 27nH ±3% 1.6Ω 0201 Inductors (SMD) ROHS | C279877 | 0201 | Tape & Reel (TR) | 140mA | 27nH | ±3% | 2GHz | - | 1.6Ω | - | 13@500MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9606
(0+9606+0)In Stock | SCW1005C56NJST | Sunltech Tech | 190mA 56nH ±5% 1.05Ω SMD,0.6x1.2mm Inductors (SMD) ROHS | C330873 | SMD,0.6x1.2mm | Tape & Reel (TR) | 190mA | 56nH | ±5% | - | - | 1.05Ω | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9605
(9605+0+0)In Stock | LQG15WZ8N7G02D | Murata Electronics | 550mA 8.7nH ±2% 170mΩ 0402 Inductors (SMD) ROHS | C883548 | 0402 | Tape & Reel (TR) | 550mA | 8.7nH | ±2% | 3.5GHz | - | 170mΩ | AEC-Q200 | 23@250MHz | Multilayer inductor | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
9600
(9530+70+0)In Stock | SDCL0603Q10NJT02B03 | Sunlord | 250mA 10nH ±5% 700mΩ 0201 Inductors (SMD) ROHS | C279799 | 0201 | Tape & Reel (TR) | 250mA | 10nH | ±5% | 3.8GHz | - | 700mΩ | - | 13@500MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
9592
(9592+0+0)In Stock | VHF100505H9N1KT | FH (Guangdong Fenghua Advanced Tech) | 200mA 9.1nH ±10% 1Ω 0402 Inductors (SMD) ROHS | C381877 | 0402 | Tape & Reel (TR) | 200mA | 9.1nH | ±10% | - | - | 1Ω | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
9588
(9588+0+0)In Stock
View marketplace suppliers’ inventory
| LQP03TN1N7B02D | Murata Electronics | 600mA 1.7nH 150mΩ 0201 Inductors (SMD) ROHS | C157592 | 0201 | Tape & Reel (TR) | 600mA | 1.7nH | - | 15GHz | - | 150mΩ | - | 14@500MHz | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
9585
(0+9585+0)In Stock
Not recommended for new designs
| AISC-0402-3N3G-T | Abracon LLC | 840mA 3.3nH ±2% SMD,0.6x1.2mm Inductors (SMD) ROHS | C186794 | SMD,0.6x1.2mm | Tape & Reel (TR) | 840mA | 3.3nH | ±2% | 7GHz | - | - | - | 20@250MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
9572
(0+9572+0)In Stock | MLG0603P1N4BTZ10 | TDK | 800mA 1.4nH 40mΩ 0201 Inductors (SMD) ROHS | C275166 | 0201 | Tape & Reel (TR) | 800mA | 1.4nH | - | 11.7GHz | - | 40mΩ | - | 14@500MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9569
(0+9569+0)In Stock | CMCW1005CR10JST | Cybermax | 130mA 100nH ±5% 2.06Ω SMD,1.2x0.6mm Inductors (SMD) ROHS | C961351 | SMD,1.2x0.6mm | Tape & Reel (TR) | 130mA | 100nH | ±5% | 1.5GHz | - | 2.06Ω | - | 24@250MHz | Wire-wound Chip Inductor | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
9569
(8593+976+0)In Stock | LQG15HN47NH02D | Murata Electronics | 250mA 47nH ±3% 1.15Ω 0402 Inductors (SMD) ROHS | C1329407 | 0402 | Tape & Reel (TR) | 250mA | 47nH | ±3% | 1GHz | - | 1.15Ω | - | 8@100MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
9567
(394+9173+0)In Stock | VHF060303HQ7N5JT | FH (Guangdong Fenghua Advanced Tech) | 200mA 7.5nH ±5% 500mΩ 0201 Inductors (SMD) ROHS | C211328 | 0201 | Tape & Reel (TR) | 200mA | 7.5nH | ±5% | - | - | 500mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9566
(9566+0+0)In Stock | LQG15HH18NG02D | Murata Electronics | 400mA 18nH ±2% 360mΩ 0402 Inductors (SMD) ROHS | C907971 | 0402 | Tape & Reel (TR) | 400mA | 18nH | ±2% | 2.2GHz | - | 360mΩ | AEC-Q200 | 8@100MHz | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
9540
(0+9540+0)In Stock
Not recommended for new designs
View marketplace suppliers’ inventory
| AISC-0402-6N2J-T | Abracon LLC | 760mA 6.2nH ±5% SMD,0.6x1.2mm Inductors (SMD) ROHS | C186825 | SMD,0.6x1.2mm | Tape & Reel (TR) | 760mA | 6.2nH | ±5% | 5.8GHz | - | - | - | 23@250MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
9540
(9540+0+0)In Stock | WI0402UC1N0SST-HF | DDY | 1.36A 1nH 45mΩ 0402 Inductors (SMD) ROHS | C18221129 | 0402 | Tape & Reel (TR) | 1.36A | 1nH | - | 12.9GHz | - | 45mΩ | - | 10@250MHz | Wire-wound Chip Inductor | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
9536
(0+9536+0)In Stock | VHF060303HQ82NJT | FH (Guangdong Fenghua Advanced Tech) | 70mA 82nH ±5% 3.8Ω 0201 Inductors (SMD) ROHS | C381755 | 0201 | Tape & Reel (TR) | 70mA | 82nH | ±5% | - | - | 3.8Ω | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
9534
(9525+9+0)In Stock | SDCL1005C33NHTDF | Sunlord | 200mA 33nH ±3% 800mΩ 0402 Inductors (SMD) ROHS | C2991771 | 0402 | Tape & Reel (TR) | 200mA | 33nH | ±3% | 1.3GHz | - | 800mΩ | - | 8@100MHz | Multilayer inductor |